Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel on the same parallel axis as the spinning shaft. Hence the name axial fan.

What does an axial fan do?

The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

Why do we need axial fans?

Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.

What axial fan is best for me?

The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are;

  • Supply voltage - Does the fan need to be AC or DC operation?
  • Fan speed - High or low speed? What rpm is required?
  • Noise level - Does the application require a silent fan?
  • Static Pressure - What is the resistance to airflow?
  • Ingress protection - Does the axial fan need to be IP55 rated or above?
  • Bearing type - Sleeve or ball bearing?
  • Air-flow - What volume of air is needed to cool the area?
  • Shape - Square flanged or circular?

Applications

Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are;

  • Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.
  • Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.
  • Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.
  • PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.
  • Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 1814 produits
Nombre de résultats par page
Description Prix Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Diameter Noise Level Fan Speed Bearing Type Blade Diameter
N° de stock RS 101-8052
Référence fabricant4650N
Marqueebm-papst
32,88 €
Each
Unité
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm 83mA 160m³/h - 46dB 2650rpm Sleeve -
N° de stock RS 619-6961
MarqueRS PRO
14,30 €
Each
Unité
230 V ac 120 x 120 x 38mm AC 120mm 24W 120mm 38mm 230mA 186.9m³/h - 44dB 3000rpm Ball -
N° de stock RS 111-8359
Référence fabricantKDE2405PFVX.11.MS.A.GN
MarqueSunon
9,72 €
Each
Unité
24 V dc 50 x 50 x 10mm DC 50mm 2.2W 50mm 10mm 170mA 25.8m³/h - 35dB 6100rpm Vapo -
N° de stock RS 813-3381
Référence fabricant4656Z
Marqueebm-papst
55,75 €
Each
Unité
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm - 160m³/h - 40dB 2650rpm Ball -
N° de stock RS 771-9108
Référence fabricantW2S130-AA03-01
Marqueebm-papst
71,52 €
Each
Unité
230 V ac 150 x 55mm AC - 39W 55mm - 310mA 340m³/h - 53dB 2800rpm Ball -
N° de stock RS 250-808
Référence fabricant4114N/2H4
Marqueebm-papst
37,49 €
Each
Unité
24 V dc 119 x 119 x 38mm DC 119mm 30W 119mm 38mm 1.25A 355m³/h - 67dB 6800rpm Ball -
N° de stock RS 200-7788
Référence fabricant414F
Marqueebm-papst
13,90 €
Each
Unité
24 V dc 40 x 40 x 10mm DC 40mm 800mW 40mm 10mm 33mA 8m³/h - 22dB 5400rpm Sleeve -
N° de stock RS 860-0318
Référence fabricant614N/39HH-110
Marqueebm-papst
37,764 €
Each (In a Pack of 25)
Unité
24 V dc 60 x 60 x 25mm DC - - - 25mm - - - - - - -
N° de stock RS 101-8024
Référence fabricant8850N
Marqueebm-papst
47,93 €
Each
Unité
230 V ac 80 x 80 x 38mm AC 80mm 12.5W 80mm 38mm 54mA 37m³/h - 24dB 2150rpm Sleeve -
N° de stock RS 457-7324
Référence fabricantW2S130-BM03-01
Marqueebm-papst
111,46 €
Each
Unité
230 V ac 150 x 55mm AC - 47W - 55mm 450mA 385m³/h - 60dB 2700rpm Ball -
N° de stock RS 426-354
Référence fabricant8412N/2GMLE-257
Marqueebm-papst
29,50 €
Each
Unité
12 V dc 80 x 80 x 25mm DC 80mm 900mW 80mm 25mm - 45m³/h - 21dB 2050rpm Sleeve -
N° de stock RS 544-0352
Référence fabricantDP200A/2123XBL.GN
MarqueSunon
22,43 €
Each
Unité
220 → 240 V ac 120 x 120 x 38mm AC 120mm 21W 120mm 38mm 120mA 199m³/h - 50dB 3150rpm Ball -
N° de stock RS 544-0302
Référence fabricantDP201AT/2122HBL.GN
MarqueSunon
23,60 €
Each
Unité
220 → 240 V ac 120 x 120 x 25mm AC 120mm 18W 120mm 25mm 90mA 136m³/h - 48dB 2500rpm Ball -
N° de stock RS 211-9314
Référence fabricant4650Z-876
Marqueebm-papst
40,19 €
Each
Unité
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm 83mA 160m³/h - 40dB 2650rpm Sleeve -
N° de stock RS 281-3785
Référence fabricant8556N
Marqueebm-papst
36,30 €
Each
Unité
230 V ac 80 x 80 x 38mm AC 80mm 12W 80mm 38mm 52mA 50m³/h - 31dB 2800rpm Ball -
N° de stock RS 544-0605
Référence fabricantDP203AT/2122LBL.GN
MarqueSunon
22,43 €
Each
Unité
220 → 240 V ac 120 x 120 x 25mm AC 120mm 13W 120mm 25mm 70mA 91.8m³/h - 40dB 1900rpm Ball -
N° de stock RS 397-2245
Référence fabricant7114N
Marqueebm-papst
131,57 €
Each
Unité
24 V dc 150 x 38mm DC - 12W - 38mm 500mA 308m³/h - 53dB 2850rpm Ball -
N° de stock RS 760-4769
Référence fabricant4414M
Marqueebm-papst
38,73 €
Each
Unité
24 V dc 119 x 119 x 38mm DC 119mm 4W 119mm 38mm - 184m³/h - 42dB 3300rpm Ball -
N° de stock RS 749-2021
Référence fabricant4650NU
Marqueebm-papst
59,82 €
Each
Unité
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm - 160m³/h - 46dB 2650rpm Sleeve -
N° de stock RS 126-199
Référence fabricantMA2092-HVL.GN
MarqueSunon
26,26 €
Each
Unité
220 → 240 V ac 92 x 92 x 25mm AC 92mm 4.6W 92mm 25mm 106mA 91.8m³/h - 32dB 3000rpm Vapo -