Fan Gaskets

Fan gaskets are electrical components designed to reduce the vibration between a fan and a chassis. They do this by maintaining a seal between the fan and the housing to prevent air leakage.

How do fan gaskets work?

Fan gaskets help to seal the small gap between the fan and the enclosure chassis. This helps to reduce airflow ’feedback” and therefore loss of air pressure, ultimately improving the fan’s efficiency. Without a fan gasket, the rotating action of the fan would transmit vibration into the case housing and case chassis.

Types of fan gaskets

Fan gaskets come in a broad variety of options and are suitable for a vast majority of fans and case designs. They’re provided in different dimensions suitable to match the hole spacings in fans.

While some fan gaskets are self-adhesive, others will have fan mounting machine screws and washers to ensure a secure fit. The screws feature a threaded design, further helping to prevent the transmission and amplification of vibrations through to the chassis.


...
Voir plus Voir moins

Filtres

Afficher 1 - 4 des 4 produits
Nombre de résultats par page
Description Prix Dimensions Hole Spacing Height Width Material Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range
N° de stock RS 381-0024
Référence fabricantJH-117006
MarqueOEM
3,84 €
Each
Unité
62.4 x 62.4mm 50mm 62.4mm 62.4mm EPDM, Neoprene +93°C -56°C -56 +93 °C
N° de stock RS 381-0046
Référence fabricantJH-117011
MarqueOEM
4,95 €
Each
Unité
120 x 120mm - 120mm 120mm EPDM, Neoprene +93°C -56°C -56 +93 °C
N° de stock RS 381-0030
Référence fabricantJH-116270
MarqueOEM
4,01 €
Each
Unité
80 x 80mm - 80mm 80mm EPDM, Neoprene +93°C -56°C -56 +93 °C
N° de stock RS 381-0018
Référence fabricantJH-117001
MarqueOEM
3,68 €
Each
Unité
42 x 42mm 32mm 42mm 42mm EPDM, Neoprene +93°C -56°C -56 +93 °C