Direct to Air Heat Pumps

Direct to air heat pumps are compact cooling devices that can be used to cool down objects through conduction ('direct to air') rather than convection ('air to air'). In the simplest terms, heat pumps use energy to extract heat from one location and release it in another location. They're found in electronics cabinets, medical instrumentation, industrial automation, laser cooling and analytical diagnostics. They're also commonly found in cooling systems in the food and beverage industries.

How do direct to air heat pumps work?

The objects to be cooled are mounted onto the metallic plate at the 'cold side' of the direct to air heat pump. From here, heat is pumped by thermoelectric modules and released into the environment through the use of heat sinks and highly efficient DC fans at the 'hot side'.

What are the different types of air heat pumps?

Direct-to-air pumps are available in a variety of cooling power outputs and in either 12V or 24V. Moisture protection options are available. Their many qualities include compact design, reliable long running, excellent temperature control and efficient power use.


...
Voir plus Voir moins

Filtres

Afficher 1 - 8 des 8 produits
Nombre de résultats par page
Description Prix Maximum Cooling Power Maximum Ambient Temperature Supply Voltage
N° de stock RS 158-528
Référence fabricantTHP68B
227,69 €
Each
Unité
50W +50°C 6 → 12 V dc
N° de stock RS 158-512
Référence fabricantTHP33B
111,49 €
Each
Unité
21W +50°C 6 → 12 V dc
N° de stock RS 777-7091
Référence fabricantDT-AR-075-24
MarqueAdaptive
312,48 €
Each
Unité
74.5W +47°C 24 V dc
N° de stock RS 777-7097
Référence fabricantDT-AR-045-12
MarqueAdaptive
162,03 €
Each
Unité
48.4W +46°C 12 V dc
N° de stock RS 777-7081
Référence fabricantDT-AR-014-12
MarqueAdaptive
130,20 €
Each
Unité
13.6W +44°C 12 V dc
N° de stock RS 158-506
Référence fabricantTHP51B
165,23 €
Each
Unité
30W +47°C 6 → 12 V dc
N° de stock RS 777-7085
Référence fabricantDT-AR-020-12
MarqueAdaptive
146,66 €
Each
Unité
20.4W +44°C 12 V dc
N° de stock RS 777-7094
Référence fabricantDT-AR-034-12
MarqueAdaptive
138,08 €
Each
Unité
34W +46°C 12 V dc