Air Source Heat Pumps

Air Source Heat Pumps are devices designed to transfer heat from one side of a pump to another. They are usually used to cool down machinery or electronic systems located within technical cabinets. The Air Source Heat Pump is able to exchange hot air for cooled and the other way around so they can be used for heating or cooling. Heat Pump can be mounted in both directions and this determines if it's working as a heating system or cooler.

Easy to install and with low operating costs, these air to air convention devices possess significant heat transfer capacity, with a high CoP (coefficient of performance.) They also allow intricate control over temperature, and can easily adapt to environmental and seasonal changes. For these reasons, air to air heat pumps is an increasingly popular temperature regulation solution.

Typical applications of heat pumps are:

  • Cooling electronics within cabinets
  • Machine cooling in industrial and automation
  • Food and beverage cooling

Air Source Heat Pumps have some environmental advantages over conventional cooling & heating systems. Some of them are:

  • Low running costs
  • Low running noise
  • Does not release any harmful gases or components into the air

...
Voir plus Voir moins

Filtres

Afficher 1 - 8 des 8 produits
Nombre de résultats par page
Description Prix Maximum Cooling Power Maximum Ambient Temperature Supply Voltage
N° de stock RS 777-7079
Référence fabricantAR-AR-060-24
MarqueAdaptive
270,71 €
Each
Unité
59.3W +51°C 24 V dc
N° de stock RS 777-7072
Référence fabricantAR-AR-040-12
MarqueAdaptive
269,54 €
Each
Unité
39.6W +48°C 12 V dc
N° de stock RS 777-7088
Référence fabricantAR-AR-100-24
MarqueAdaptive
508,15 €
Each
Unité
101.5W +50°C 24 V dc
N° de stock RS 777-7063
Référence fabricantAR-AR-024-12
MarqueAdaptive
151,05 €
Each
Unité
23.8W +51°C 12 V dc
N° de stock RS 184-6752
MarqueRS PRO
115,70 €
Each
Unité
- - -
N° de stock RS 184-6749
MarqueRS PRO
63,70 €
Each
Unité
- - -
N° de stock RS 184-6751
MarqueRS PRO
107,90 €
Each
Unité
- - -
N° de stock RS 184-6750
MarqueRS PRO
62,40 €
Each
Unité
- - -