Spring Hooks

A spring hook is a useful tool for pulling or pushing springs into position. They consist of a thin, stainless steel shaft terminated on one or both ends with hooks for attaching or removing springs. Unlike pliers or tweezers, spring hooks do not cause damage to the springs when used.

Types of Spring Hook

  • Single Ended - These spring hooks are terminated one end and are either push spring hooks or pull spring hooks. The push spring hooks are used for positioning and pushing springs into position and the pull spring hooks are used for removing or retracting springs. These spring hooks have a plastic handle the other end for a secure grip.
  • Push/Pull Spring Hooks - These spring hooks are double-ended and have a hook one end called a pusher hook to position a spring. One the other end is a retracting hook which is used to retract or remove a spring. Push/Pull spring hooks have a knurled or insulated plastic grip in the middle for easy and secure handling.

What is a Spring Hook used for?

Spring hooks are used for pushing or pulling springs into position in restricted areas that fingers can’t access. Other uses of spring hooks include directing or retrieving wiring, retrieval of small parts in restrictive areas and removing O-Rings. Spring hooks are often used by electronics engineers, jewellery makers and model makers.

Selection of Spring Hooks

Spring hooks are available with different pulling capacities with heavy-duty spring hooks having the highest capacity. Spring hooks are also available in different lengths and some can be extended in length by using extension pieces.


...
Voir plus Voir moins

Filtres

Afficher 1 - 6 des 6 produits
Nombre de résultats par page
Description Prix Length Overall Length Pulling Capacity Number of Pieces
N° de stock RS 619-200
MarqueRS PRO
32,24 €
1 Set
jeu(x)
100mm 380 mm 5kg 8
N° de stock RS 405-3294
MarqueRS PRO
19,03 €
Each
Unité
250mm 380 mm 30kg 1
N° de stock RS 794-7757
Référence fabricant835A
MarqueFacom
25,29 €
Each
Unité
- - - 1
N° de stock RS 351-4495
Référence fabricant2-132
MarqueBernstein
9,30 €
Each
Unité
- 175 mm - -
N° de stock RS 136-9859
MarqueRS PRO
28,84 €
1 Kit
Kit(s)
- 100 mm - -
Nouveau
N° de stock RS 226-8430
Référence fabricantU00530003
MarqueUsag
11,86 €
Each
Unité
200mm 200 mm - 1