Spanner Sets

Spanner sets provide a selection of spanners for various applications and requirements. These hand tools are designed with fixed sizes to loosen or tighten nuts & bolts, and a kit with a selection of different spanners will cover a variety of sizes and styles in order to make sure you have what you need to hand. These sets are often supplied in a box, case or foam tray to protect the tools from damage during transit.

The number of pieces within a spanner set can range from two pieces up to fifty or more. Spanner sets are available as ratchet spanners, combination spanners or ring spanners. Our range includes leading brands such as: Bahco, Facom, Gear Wrench, Gedore, Stahlwille, Stanley, Wera & RS PRO.

How do they work?

Spanners sets provide the user with increased grip and torque when turning fasteners. Some have a single head and some have dual heads ranging in size as well as length. The longer the tool, the bigger the head to give the user more leverage for undoing stubborn fasteners and allowing greater torque application.

What measurements are used for spanner sets?

Imperial Spanners

Imperial spanners use the AF (across flats) system, where the measurement is taken between two parallel sides of the fastener. An inch spanner will fit an inch fastener.

Metric Spanners

Metric refers to the size of the thread rather than the size of the head of the fastener. Common sizes include M6, M8, M10 and M12. The ’M’ prefix is short for metric while the number indicates the width of the threaded section. For example, while there can be a few variations in millimetres, you would normally see a 10mm spanner being used for an M6 fastener.

Spanner Set Applications

Spanners sets are used in many different industries, but they are most commonly used by:

  • Mechanics
  • Electricians
  • Network Engineers
  • DIY Enthusiasts

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 205 produits
Nombre de résultats par page
Description Prix Set Type Sizes in Set Number of Pieces Material VDE/1000V Approved Finish
N° de stock RS 675-8966
Référence fabricant467BF.JP10PB
MarqueFacom
236,09 €
Each
Unité
Ratchet Spanner Set 8.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm, 17.0 mm, 18.0 mm, 19.0 mm 10 Chrome Vanadium Steel - -
N° de stock RS 530-772
Référence fabricantMODM.440-1PB
MarqueFacom
185,12 €
Each
Unité
Combination Spanner Set 6.0 mm, 7.0 mm, 8.0 mm, 9.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm, 17.0 mm, 18.0 mm, 19.0 mm, 21.0 mm, 22.0 mm, 24.0 mm 17 Chrome Vanadium Steel - -
N° de stock RS 184-8033
MarqueRS PRO
20,70 €
1 Set
jeu(x)
Combination Spanner Set 4.0 mm, 4.5 mm, 5.0 mm, 5.5 mm, 6.0 mm, 7.0 mm, 8.0 mm, 9.0 mm, 10.0 mm, 11.0 mm 10 Carbon Steel - Chrome
N° de stock RS 305-4319
Référence fabricant1933M/6T
MarqueBahco
43,63 €
Each
Unité
Open Ended Spanner Set 4.0 mm, 4.5 mm, 5.0 mm, 5.5 mm, 6.0 mm, 7.0 mm 6 Alloy Steel - Chrome
N° de stock RS 388-3690
MarqueRS PRO
181,27 €
Each
Unité
Combination Spanner Set 6.0 mm, 7.0 mm, 8.0 mm, 9.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm, 17.0 mm, 18.0 mm, 19.0 mm, 20.0 mm, 21.0 mm, 22.0 mm, 23.0 mm, 24.0 mm, 25.0 mm, 26.0 mm, 27.0 mm, 28.0 mm, 29.0 mm, 30.0 mm 26 Chrome Vanadium Steel - Chrome Plated
N° de stock RS 487-179
MarqueRS PRO
35,65 €
1 Set
jeu(x)
Combination Spanner Set 6.0 mm, 8.0 mm, 10.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 17.0 mm, 19.0 mm 9 Chrome Vanadium Steel - Chrome
N° de stock RS 487-258
MarqueRS PRO
41,87 €
1 Set
jeu(x)
Combination Spanner Set 6.0 mm, 7.0 mm, 8.0 mm, 9.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 17.0 mm, 19.0 mm 11 Chrome Vanadium Steel - Chrome
N° de stock RS 509-9437
Référence fabricant9900D
MarqueGear Wrench
171,64 €
Each
Unité
Flex Head Ratchet Spanner Set 10.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 17.0 mm, 19.0 mm 7 Chrome Vanadium Steel - -
N° de stock RS 530-683
Référence fabricantMOD.440-1PB
MarqueFacom
161,75 €
Each
Unité
Combination Spanner Set 6.0 mm, 7.0 mm, 8.0 mm, 9.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm, 17.0 mm, 18.0 mm, 19.0 mm, 22.0 mm, 24.0 mm 16 Chrome Vanadium Steel - -
N° de stock RS 487-066
MarqueRS PRO
63,04 €
1 Set
jeu(x)
Combination Spanner Set 6.0 mm, 7.0 mm, 8.0 mm, 9.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 17.0 mm, 19.0 mm, 20.0 mm, 22.0 mm 14 Chrome Vanadium Steel - Chrome
N° de stock RS 769-1751
Référence fabricant39.JE16T
MarqueFacom
182,04 €
Each
Unité
Combination Spanner Set 3.2 mm, 4.0 mm, 4.5 mm, 5.0 mm, 5.5 mm, 6.0 mm, 7.0 mm, 8.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm, 17.0 mm 16 Steel - -
N° de stock RS 487-088
MarqueRS PRO
31,03 €
1 Set
jeu(x)
Open Ended Spanner Set 8 x 9 mm, 10 x 11 mm, 12 x 13 mm, 14 x 15 mm, 17 x 19 mm, 20 x 22 mm 6 Chrome Vanadium Steel - Chrome
N° de stock RS 788-7110
Référence fabricant020013
MarqueWera
262,31 €
Each
Unité
Joker - Ring ratchet open end spanner set 8.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm, 17.0 mm, 18.0 mm, 19.0 mm 11 Chrome Molybdenum Steel - Nickel Chrome Plated
N° de stock RS 431-4072
Référence fabricant9520D
MarqueGear Wrench
199,30 €
Each
Unité
Ratchet Spanner Set 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm, 17.0 mm, 18.0 mm, 19.0 mm 10 - - Nickel Chrome Plated
N° de stock RS 876-5180
Référence fabricant467B.JP10
MarqueFacom
236,73 €
Each
Unité
Ratchet Spanner Set 8.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 16.0 mm, 17.0 mm, 18.0 mm, 19.0 mm 10 Chrome Vanadium Steel - Chrome
N° de stock RS 487-274
MarqueRS PRO
106,36 €
1 Set
jeu(x)
Combination Spanner Set 1/2 in, 1/4 in, 3/8 in, 5/16 in, 5/8 in, 6.0 mm, 7.0 mm, 7/16 in, 7/18 in, 8.0 mm, 9.0 mm, 9/16 in, 10.0 mm, 11.0 mm, 11/16 in, 12.0 mm, 13.0 mm, 13/16 in, 14.0 mm, 17.0 mm, 19.0 mm, 22.0 mm 23 Chrome Vanadium Steel - Chrome
N° de stock RS 812-6217
Référence fabricant020022
MarqueWera
144,25 €
Each
Unité
Joker - Ring ratchet open end spanner set 10.0 mm, 13.0 mm, 17.0 mm, 19.0 mm 6 Chrome Molybdenum Steel - Chrome
N° de stock RS 562-185
Référence fabricant440.JE16T
MarqueFacom
165,70 €
Each
Unité
Combination Spanner Set 8.0 mm, 9.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm, 17.0 mm, 18.0 mm, 19.0 mm, 21.0 mm, 22.0 mm, 23.0 mm, 24.0 mm 16 Steel - Satin Chrome
N° de stock RS 487-280
MarqueRS PRO
184,21 €
1 Set
jeu(x)
Ratchet Spanner Set 8.0 mm, 9.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm, 17.0 mm, 18.0 mm, 19.0 mm 12 Chrome Vanadium Steel - Chrome
N° de stock RS 768-6828
Référence fabricant85597
MarqueGear Wrench
161,57 €
Each
Unité
Ratchet Spanner Set 8.0 mm, 9.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm, 17.0 mm, 18.0 mm, 19.0 mm 12 - - -