Polishing Kits

A polishing compound is used to enhance and restore the appearance of metal items or remove contamination, corrosion or oxidisation. The polishing compound consists of abrasive particles that are surrounded by a binder-carrier. The polish is selected according to the class of metal it is being used with, the harder the class of metal the harder the class of abrasive that is used. The polishing compound is then applied to the object using a buffing wheel


Types of Polishing Compound


  • Polishing compounds are either oil or water-based and are available in a range of types depending on the polishing stage they are used in.
  • First cut Polishing Compounds: A moist compound used for smoothing out rough surfaces and removing surface material
  • Medium/Second Cut Polishing Compounds: A drier compound used for smoothing out semi-smooth surfaces in preparation for the final high lustre
  • Final Polishing Compound: Removes minimum surface material and produces a high lustre

Typical Applications


Polishing compounds are used to produce a high lustre on metal objects or parts including vehicles, handrails and kitchenware and are also used in the manufacture of light reflectors. Polishing compounds are also used to remove oxidisation, prevent contamination of instruments and prevent corrosion in pipes.


...
Voir plus Voir moins

Filtres

Afficher 1 - 6 des 6 produits
Nombre de résultats par page
Description Prix Application Kit Contents Bar Weight Mop Diameter
N° de stock RS 488-5596
MarqueRS PRO
28,50 €
1 Kit
Kit(s)
General Purpose & Stainless Steel Arbor, Polishing Buff, Polishing Compound 2x 114g 4in
N° de stock RS 648-5823
Référence fabricant2799348
46,56 €
Each
Unité
F-SMA Quick Mounting Connectors - - -
N° de stock RS 146-3845
MarqueRS PRO
9,39 €
1 Bag of 3
Sachet(s)
- Fold Felt Buff, Shaft - -
N° de stock RS 901-0611
MarqueRS PRO
48,85 €
Each
Unité
Chrome and Plated Metal Polishing Kit Tapered Spindle, White Bar, 100 mm x 2-Section Stitched Hard Buff, 100 mm x 50 mm Loose Fold Soft Buff 54g 4in
N° de stock RS 488-5580
MarqueRS PRO
38,49 €
1 Kit
Kit(s)
Non-Ferrous Metal Cotton Mop, Lustre, Rouge, White Stitched Mop 120g -
N° de stock RS 901-0618
MarqueRS PRO
50,09 €
Each
Unité
Plastic and Bakelite Polishing Kit Brown Bar, Buff Bar, Tapered Spindle, 100 mm x 2-Section Stitched Hard Buff, 100 mm x 50 mm Loose Fold Soft Buff 2x 115g -