Cutters

Cutters are handheld tools designed for cutting a variety different materials, such as wires, and other smaller objects potentially too small to be worked on by hand. Typically consisting of two levers connected closer to one end by a fulcrum, with the shorter end forming the jaw, cutters come in a variety of types and sizes. The three basic types are locking, adjustable and non-adjustable.

In order to ensure user comfort, most models of cutters will have insulated handles, allowing you to be protected whilst working and providing a firm and comfortable grip. In addition to standard insulation or cushioning, some cutters will be VDE-insulated to protect the user when working with electrical equipment.

What are cutters used for?

While the name may be fairly clear, some variations of cutters can also be used to perform other actions. For example, linesmans cutters also have a small flat section along the jaw for gripping objects as well as their cutting surface. The application will dictate which is the best type of cutter for you to use.

Types of Cutters

Used by professionals and DIYers alike to cut wires effectively, there are many types of cutters designed for specific applications:

  • Diagonal cutters, also known as side cutters or side cutter pliers, are ideal for gripping, splicing or cutting wires, as well as stripping wire insulation. They cut by indenting and wedging the wire apart and give a cleaner cut than using a knife or scissors.
  • End cutters are also known as nippers and are used to cut through wire, springs, nails, bolts and rivets. They have an almost flat-bladed head, which allows for a cut close against the surface without digging into it.
  • Wire rope cutters are used for the clean shearing of wire rope without fanning. The jaws pull the wire rope into them and trap the cable before performing a clean cut.
  • Snipe nose or needle nose cutters are designed to hold fine objects and cut them cleanly without applying pressure to the wider area, which larger cutters may do and cause damage.
  • Cable cutters or wire cutters are most commonly used in electrical applications and are designed specifically to be used with cables and wires. While most have some form of covered handle for user comfort, it is important not to confuse plastic or rubber coatings with electrical insulation.
  • Linesmans cutters are popular in communications and electrical tasks. They have a short gripping surface toward the tip of the jaw, and a cutting surface extends back to the fulcrum. They are ideal for cutting leads or stripping insulation.

For more information on cutters, cutter types and best practices, read our comprehensive guide here.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 610 produits
Nombre de résultats par page
Description Prix Model Number Non Sparking Type Overall Length Jaw Length VDE/1000V Approved Height Safe ESD Safe Material Maximum Cutting Capacity Cutting Capacity Copper Wire Cutting Capacity Ductile Wire Cutting Capacity Hard Wire Cutting Capacity Iron Wire
N° de stock RS 158-5726
Référence fabricant78 03 125
MarqueKnipex
20,00 €
Each
Unité
78 03 125 - Side Cutter 125 mm - - - - - - - - - -
N° de stock RS 847-2949
MarqueRS PRO
17,28 €
Each
Unité
- - Electronic Cutters 123 mm 19.0mm - - Yes - 1.02mm - - - -
N° de stock RS 158-5338
Référence fabricant70 06 160
MarqueKnipex
28,90 €
Each
Unité
- - Side Cutters 160 mm - - - - - - - - - -
N° de stock RS 755-4116
Référence fabricant425.MT
MarqueFacom
59,54 €
Each
Unité
- - Electronic Cutters 110 mm 13.0mm - - - - 1.3mm - - - -
N° de stock RS 222-2606
Référence fabricant95 16 200
MarqueKnipex
57,75 €
Each
Unité
- - Cable Shears 200 mm - Yes - - - 20.0mm - - - -
N° de stock RS 158-5760
Référence fabricant78 61 125
MarqueKnipex
20,80 €
Each
Unité
78 61 125 - Side Cutter 125 mm - - - - - - - - - -
N° de stock RS 497-007
MarqueRS PRO
29,40 €
Each
Unité
- - Diagonal Cutters 180 mm - Yes - - Steel 2.7mm - - - -
N° de stock RS 763-8166
Référence fabricant73 06 160
MarqueKnipex
43,25 €
Each
Unité
- - Diagonal Cutters 160 mm - Yes - - Chrome Vanadium Steel 12.0mm - - - -
N° de stock RS 787-0405
Référence fabricant25.E5540.CRBG
MarqueIdealtek
57,09 €
Each
Unité
- - Electronic Cutters 125 mm 10.0mm - - Yes Steel - - - - -
N° de stock RS 864-0772
MarqueRS PRO
18,24 €
Each
Unité
- - Electronic Cutters 114 mm 7.0mm - - Yes HCS - - - - -
N° de stock RS 162-0122
Référence fabricant416.PMT
MarqueFacom
61,72 €
Each
Unité
- - Diagonal Cutters 110 mm - - - - - 0.8mm - - - -
N° de stock RS 763-8154
Référence fabricant73 02 160
MarqueKnipex
36,10 €
Each
Unité
- - Diagonal Cutters 160 mm - - - - Chrome Vanadium Steel 12.0mm - - - -
N° de stock RS 187-7340
Référence fabricant77 42 115
MarqueKnipex
39,00 €
Each
Unité
77 42 115 - Side Cutter 115 mm - - - - - - - - - -
N° de stock RS 248-1811
Référence fabricant78 61 125 ESD
MarqueKnipex
22,90 €
Each
Unité
78 61 125 ESD - Side Cutter 125 mm - - - - - - - - - -
N° de stock RS 769-1690
Référence fabricant425
MarqueFacom
59,38 €
Each
Unité
- - Diagonal Cutters 110 mm - - - - - 1.2mm - - - -
N° de stock RS 334-1641
MarqueSES Sterling
4,536 €
Each (In a Bag of 10)
Unité
0625 0260 000 - Cable Sleeve Tool Replacement Wire - - - - - - - - - - -
N° de stock RS 864-0785
MarqueRS PRO
16,89 €
Each
Unité
- - Electronic Cutters 127 mm 8.0mm - - Yes HCS - - - - -
N° de stock RS 603-463
Référence fabricant8150
MarqueLindstrom
47,95 €
Each
Unité
- - Diagonal Cutters 112 mm - - - Yes - 1.6mm - - - -
N° de stock RS 205-4936
Référence fabricant417.SPE
MarqueFacom
92,00 €
Each
Unité
- - Electronic Cutters 110 mm 10.5mm - - Yes - 0.7mm - - - -
N° de stock RS 910-7273
Référence fabricantT3880DEF 110
MarqueCK
52,56 €
Each
Unité
- - Electronic Cutters 115 mm - - - Yes - - - - - -