Laser Levels

Laser levels are available with two laser colour types, Green or Red. Green beam lasers appear much brighter to the human eye they are typically used indoors on larger scale projects where the beam needs to be visible over long distances or in bright conditions.


Types of Laser Levels


  • Line Laser Level: This a point-to-point level that projects a visible thin line onto a surface. Designed for indoor use, they often include plumb up and plumb down capabilities.

  • Dot Laser Level: A simple point is projected that can be level, square or plumb. A wide variety of models are available that project dots at 2 points for verticals, 3 points for verticals plus horizontal or 5 points for verticals, horizontals and 45° in-between.

  • Rotary Laser Level: These lasers use a prism driven around by a small motor to produce a 360° laser line over long distances. These lasers are generally designed for creating horizontal lines but there are models that can also work vertically. Ideal for outdoor work, such as grading roads, laying foundations, or laying pipe, these are the most accurate laser levels.

  • Manual or Auto Levelling: Manual laser levels work in the traditional way: The user lines up a bubble inside a vial either by repositioning the level or turning a knob. Well-suited for typical do-it-yourself projects, these laser levels are less expensive and require less battery power than a self-levelling unit. Self-levelling units offer a greater degree of accuracy. They work best when placed on a surface that the user determines is "close to level." You can use a bubble vial to manually level the unit before the unit's self-levelling mechanism takes over. The laser component hangs like a pendulum inside the level. Magnets and gravity work together to still the pendulum, and the beam is then projected through light or prism.

Typical Applications of Laser Levels


Laser Levels can be used for many professional construction jobs and household applications, e.g:


  • Tiling

  • Surveying

  • Kitchen Installation

  • Bathroom Installation

Where-ever precision levelling is required, a digital laser level can save you time and prevent mistakes.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 35 produits
Nombre de résultats par page
Description Prix Levelling Accuracy Working Environment Alignment Level Self Levelling Laser Class Laser Colour Laser Wavelength Battery Type Power Source Dimensions Weight Line Accuracy Vial Height
N° de stock RS 888-3682
Référence fabricantDW089K-XJ
MarqueDeWALT
484,66 €
Each
Unité
±0.3mm/m Indoor Yes Yes Class 2 Red - - Battery 135 x 80 x 145mm - - - 145mm
N° de stock RS 668-4137
Référence fabricant0601066100
MarqueBosch
179,00 €
Each
Unité
±0.3mm/m Indoor - Yes Class 2 Red 635nm - Battery 104 x 40 x 80mm 250g - - 80mm
N° de stock RS 668-4130
Référence fabricant0601066200
MarqueBosch
219,00 €
Each
Unité
±0.3mm/m Indoor - Yes Class 2 Red 635nm - Battery 104 x 40 x 80mm 250g - - 80mm
N° de stock RS 700-1451
Référence fabricant0601015200
MarqueBosch
170,55 €
Each
Unité
±0.2mm/m Indoor - - Class 2 Red 635nm - Battery 6.125 x 4 x 3.875in 499g - - 3.875in
N° de stock RS 813-4366
Référence fabricantstht1-77032
MarqueStanley
73,05 €
Each
Unité
±0.3mm/m Indoor - - Class 2 Red 620 → 690nm - Battery 44 x 21 x 110mm 71g ±3mm - 110mm
N° de stock RS 735-8703
Référence fabricant0601061501
MarqueBosch
689,00 €
Each
Unité
±0.1mm/m Indoor & Outdoor - Yes - Red 635nm - Battery 7.5 x 7 x 6.7in 1.7kg - - 6.7in
N° de stock RS 124-8652
Référence fabricantSuperLine 2D
MarqueLaserliner
26,28 €
Each
Unité
±0.1mm/m Indoor Yes - - Red 650nm - Battery 120 x 70 x 100mm 200g - Yes 100mm
N° de stock RS 206-5663
Référence fabricant081.135A
MarqueLaserliner
108,48 €
Each
Unité
± 0.5 @ 1mmm Indoor & Outdoor Yes Yes Class 2 - 635nm - - - - - - -
N° de stock RS 163-5173
Référence fabricant060.101A
MarqueLaserliner
297,40 €
Each
Unité
±0.2mm/m Indoor Yes Yes Class 2 Red 635nm - Battery 130 x 105 x 70mm 550g - - 70mm
N° de stock RS 178-5830
MarqueRS PRO
229,21 €
Each
Unité
±0.3mm/m Indoor Yes Yes Class 2 Red 635nm - Battery 120 x 110 x 70mm 390g - - 70mm
N° de stock RS 144-6650
Référence fabricant0601066J00
MarqueBosch
309,00 €
Each
Unité
±0.3mm/m Indoor, Outdoor - Yes Class 2 Green - - Battery - 490g - - 162mm
N° de stock RS 144-6654
Référence fabricant0601063S00
MarqueBosch
374,00 €
Each
Unité
±0.2mm/m Indoor Yes Yes Class 2 Red 540nm - Battery 149 x 84 x 142mm 900g - - 142mm
N° de stock RS 194-7818
Référence fabricant036.800L
MarqueLaserliner
571,91 €
Each
Unité
±0.2mm/m Indoor Yes Yes - Green 515nm - Battery 140 x 102 x 125mm 925g - - 125mm
N° de stock RS 144-6651
Référence fabricant0601066G00
MarqueBosch
244,00 €
Each
Unité
±0.3mm/m Indoor, Outdoor - Yes Class 2 Red - - Battery - 600g - - 122mm
N° de stock RS 171-6212
Référence fabricantDCE089D1G-QW
MarqueDeWALT
612,41 €
Each
Unité
±0.3mm/m Indoor Yes Yes Class 2 Green - Li-ion - 317 x 450 x 155mm 4350g - - 155mm
Nouveau
N° de stock RS 224-0552
Référence fabricantDCE089NG18-XJ
MarqueDeWALT
549,00 €
Each
Unité
+/-3@ 10mmm Indoor Yes Yes Class 2 - - - - - - - - -
Nouveau
N° de stock RS 224-5587
Référence fabricant0601066P00
MarqueBosch
246,34 €
Each
Unité
± 0.35mm/m Indoor - Yes Class 2 - 500 → 540nm - - - - - - -
N° de stock RS 189-0791
Référence fabricantCUBIX
MarqueStanley
94,11 €
Each
Unité
±0.6mm/m Indoor - Yes Class 2 Red - - Battery - - - - -
Nouveau
N° de stock RS 224-5585
Référence fabricant0601066N00
MarqueBosch
203,31 €
Each
Unité
± 0.35mm/m Indoor - Yes Class 2 - 500 → 540nm - - - - - - -
N° de stock RS 185-3519
Référence fabricantPLS 6R KIT
MarqueFluke
391,00 €
Each
Unité
±0.3mm/m Outdoor Yes Yes Class 2 Red 635nm - Battery 104 x 64 x 116mm 600g - - 116mm