Slotted Tag Fuses

Slotted tag fuses are a type of circuit protection device distinguished by the slotted metal tags that extend off the ends of the cylindrical fuse body. They can either be offset tags or centered in the fuse, according to whether they jut out from the top, bottom or middle of the fuse.

How do slotted tag fuses work?

Slotted tag fuses connect to the circuit by sliding onto a connector or fuse holder using their slotted tag. The metal tag conducts electricity through the fuse. When a fault is detected, such as overcurrent or a short circuit, the metal strip inside of the fuse melts, breaking the circuit and preventing any further damage. When a fuse has blown, it must be replaced in order for the circuit to function again.

Types of slotted tag fuses

Slotted tag fuses can vary in a number of different ways, including their current and voltage rating, the dimension of both the fuse body and the metal tags, and the fuse speed.


...
Voir plus Voir moins

Filtres

Afficher 1 - 5 des 5 produits
Nombre de résultats par page
Description Prix Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Fixing Centres Application Category
N° de stock RS 878-1603
Référence fabricant0481002.H
MarqueLittelfuse
2,403 €
Each (In a Pack of 10)
Unité
- - 2A 125V ac/dc T - - 22.9mm - 19.6mm 5.8mm 17.8mm - -
N° de stock RS 878-1615
Référence fabricant048107.5H
MarqueLittelfuse
1,838 €
Each (In a Pack of 100)
Unité
- - 7.5A 125V ac/dc T - - 22.9mm - 19.6mm 5.8mm 17.8mm - -
N° de stock RS 878-1609
Référence fabricant0481.500H
MarqueLittelfuse
1,838 €
Each (In a Pack of 100)
Unité
- - 500mA 125V ac/dc T - - 22.9mm - 19.6mm 5.8mm 17.8mm - -
N° de stock RS 878-1619
Référence fabricant0481010.H
MarqueLittelfuse
1,838 €
Each (In a Pack of 100)
Unité
- - 10A 125V ac/dc T - - 22.9mm - 19.6mm 5.8mm 17.8mm - -
N° de stock RS 878-1612
Référence fabricant0481005.H
MarqueLittelfuse
1.671,43 €
1 Pack of 1000
Paquet(s)
- - 5A 125V ac/dc T - - 22.9mm - 19.6mm 5.8mm 17.8mm - -