Slotted Tag Fuses

Slotted tag fuses are a type of circuit protection device distinguished by the slotted metal tags that extend off the ends of the cylindrical fuse body. They can either be offset tags or centered in the fuse, according to whether they jut out from the top, bottom or middle of the fuse.

How do slotted tag fuses work?

Slotted tag fuses connect to the circuit by sliding onto a connector or fuse holder using their slotted tag. The metal tag conducts electricity through the fuse. When a fault is detected, such as overcurrent or a short circuit, the metal strip inside of the fuse melts, breaking the circuit and preventing any further damage. When a fuse has blown, it must be replaced in order for the circuit to function again.

Types of slotted tag fuses

Slotted tag fuses can vary in a number of different ways, including their current and voltage rating, the dimension of both the fuse body and the metal tags, and the fuse speed.


...
Voir plus Voir moins

Filtres

Afficher 1 - 8 des 8 produits
Nombre de résultats par page
Description Prix Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Fixing Centres Application Category
N° de stock RS 395-985
Référence fabricant3NE3227
MarqueSiemens
130,90 €
Each (In a Pack of 3)
Unité
IEC 60269-4-1 C00 250 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
N° de stock RS 395-816
Référence fabricant3NE3230-0B
MarqueSiemens
169,927 €
Each (In a Pack of 3)
Unité
IEC 60269-4-1 C00 315 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
N° de stock RS 396-180
Référence fabricant3NE3225
MarqueSiemens
162,853 €
Each (In a Pack of 3)
Unité
IEC 60269-4-1 C00 200 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
N° de stock RS 395-822
Référence fabricant3NE3233
MarqueSiemens
176,213 €
Each (In a Pack of 3)
Unité
IEC 60269-4-1 C00 450 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
N° de stock RS 397-341
Référence fabricant3NE3224
MarqueSiemens
109,32 €
Each (In a Pack of 3)
Unité
IEC 60269-4-1 C00 160 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
N° de stock RS 397-424
Référence fabricant3NE3231
MarqueSiemens
280,38 €
Each (In a Pack of 3)
Unité
IEC 60269-4-1 C00 350 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
N° de stock RS 396-370
Référence fabricant3NE3222
MarqueSiemens
109,32 €
Each (In a Pack of 3)
Unité
IEC 60269-4-1 C00 125 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
N° de stock RS 397-418
Référence fabricant3NE3232-0B
MarqueSiemens
173,25 €
Each (In a Pack of 3)
Unité
IEC 60269-4-1 C00 400 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR