Neutral Links

Neutral links are small pieces of metal that act as the terminal in a circuit. They may be used in conjunction with one or more fuse holders, which allow the neutral link to sit next to live connections. The voltage at the point of the neutral link is zero, though they do still carry current. The current simply goes through the neutral link and then back to the source.


What are neutral links used for?

Neutral links are the terminating point of neutral wires in an electrical system. It is normally obligatory for wiring systems to contain one live wire, one neutral wire, and one grounding wire, so neutral links form an essential part of proper wiring.


Types of neutral links

Neutral links may vary depending on the number of neutral wires that need to be terminated, and the material they are made from. A neutral link used to terminate more than one wire or circuit may be called a neutral bar. 


Neutral links tend to be made from aluminium, though in some countries brass neutral links are common.


...
Voir plus Voir moins

Filtres

Afficher 1 - 2 des 2 produits
Nombre de résultats par page
Description Prix Fuse Type Current Rating Diameter Height Width Length Fixing Centres Series
N° de stock RS 417-307
Référence fabricantNL250
MarqueMerlin Gerin
24,29 €
Each
Unité
BS 250 A 6.5mm 38mm 23mm 118.5mm 44mm -
N° de stock RS 417-313
Référence fabricantNL630
MarqueMerlin Gerin
48,74 €
Each
Unité
BS 600 A 8.5mm 47mm 46.5mm 178mm 51mm -