Bolted Tag Fuses

Bolted tag fuses are a cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Fuses are devices designed for use in circuit protection. They provide a weak link, meaning that they break when a fault such as an overcurrent or short circuit is detected, as the metal strip within them heats up and then melts. This stops the flow of current, preventing the circuit from further damage.

What are bolted tag fuses used for?

Bolted tag fuses can be used in many general industrial applications, such as in different types of electrical equipment and wiring systems used throughout buildings. They are often used in low voltage circuits. They also work well in high-density mounting applications.

Types of bolted tag fuses

Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and their tag orientation.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 675 produits
Nombre de résultats par page
Description Prix Current Rating Fuse Size Voltage Rating Fuse Standard Fixing Centres Application Category Tag Width Fuse Speed High Rupture Capacity Overall Length Body Diameter Body Length Body Width Body Height
N° de stock RS 238-4035
Référence fabricantG220967
MarqueMersen
25,95 €
Each
Unité
63 A - 690 V BS 88-4, DIN 61 → 65.5mm GRB 12.7mm - Yes 77.2mm 18mm - - 46.2mm
N° de stock RS 156-8709
Référence fabricantDD200
24,71 €
Each
Unité
200 A B2 415 V ac BS 88, IEC 269 111mm GG 19mm - Yes 136mm 31mm - - 47mm
N° de stock RS 521-2747
MarqueRS PRO
29,03 €
Each
Unité
125 A B2 415 V ac BS 88, IEC 269 110mm GG 19mm - Yes 136mm 31mm 47mm - 47mm
N° de stock RS 156-8866
Référence fabricant6CT
4,908 €
Each (In a Pack of 5)
Unité
6 A CT 690 V ac BS 88 64.3mm - 6.4mm FF Yes 74.6mm 8.7mm - - 54.8mm
N° de stock RS 849-5743
Référence fabricantFWA-250B
90,29 €
Each
Unité
250 A - 150 V ac/dc - 55.63mm GN 19.05mm FF - 67.56mm 25.4mm - - 29.46mm
N° de stock RS 156-8759
Référence fabricant10LCT
4,50 €
Each (In a Pack of 5)
Unité
10 A LCT 240 V ac BS 88, IEC 269-4 38mm - 6.4mm FF Yes 47mm 8.4mm - - 28mm
N° de stock RS 415-200
Référence fabricantTIS40
16,41 €
Each
Unité
40 A A3 660 V ac BS 88-2, IEC 269-2 73mm GG, GM 8.7mm T Yes 85.5mm 22.2mm - - 56.4mm
N° de stock RS 139-984
Référence fabricantED250
58,99 €
Each
Unité
250 A B3 415 V ac BS 88, IEC 269 111mm GG 19mm - Yes 136mm 31mm - - 55mm
N° de stock RS 414-948
Référence fabricantGSGB150
55,334 €
Each (In a Pack of 5)
Unité
150 A - - BS 88 72mm GR 31.8mm FF Yes 95mm 35.7mm - - 48mm
N° de stock RS 156-8591
Référence fabricantAAO32M40
14,386 €
Each (In a Pack of 5)
Unité
32 A A2 500 V ac BS 88, IEC 269 73.5mm GM 8.7mm - Yes 85mm 21mm - - 54.5mm
N° de stock RS 156-8917
Référence fabricant20CT
15,63 €
Each (In a Pack of 5)
Unité
20 A CT 690 V ac BS 88 64.3mm AR 6.4mm FF Yes 74.6mm 8.7mm - - 54.8mm
N° de stock RS 876-8000
Référence fabricant0498080
MarqueLittelfuse
6,29 €
Each
Unité
80 A - 32 V dc - - - - T - 41mm - 12mm 10mm 8mm
N° de stock RS 156-8715
Référence fabricantDD200M250
41,55 €
Each
Unité
200 A B2 415 V ac BS 88, IEC 269 111mm GG - gM 19mm - Yes 136mm 31mm - - 47mm
N° de stock RS 161-060
Référence fabricantED400
51,32 €
Each
Unité
400 A B4 415 V ac BS 88, IEC 269 111mm GG 25.4mm - Yes 136mm 38mm - - 50mm
N° de stock RS 156-8658
Référence fabricantCEO100M160
33,69 €
Each
Unité
100 A A4 415 V ac BS 88, IEC 269 94mm GG - gM 14.3mm - Yes 110mm 25mm - - 58.5mm
N° de stock RS 414-695
Référence fabricantTIS63M80
19,88 €
Each
Unité
63 A A3 660 V ac BS 88-2, IEC 269-2 73mm GG, GM 12.7mm T Yes 90.5mm 26mm - - 58mm
N° de stock RS 238-3818
Référence fabricantK082487
MarqueMersen
9,53 €
Each
Unité
15 A - 250 V ac BS 88-4 - AR - - Yes - 10mm - - 28mm
N° de stock RS 156-8787
Référence fabricant20LCT
10,294 €
Each (In a Pack of 5)
Unité
20 A LCT 240 V ac BS 88, IEC 269-4 38mm - 6.4mm FF Yes 47mm 8.4mm - - 28mm
N° de stock RS 415-323
Référence fabricantCEO63
17,12 €
Each
Unité
63 A A4 550 V ac BS 88, IEC 269 94mm GG 14.3mm - Yes 110mm 21mm - - 58.5mm
N° de stock RS 156-8973
Référence fabricant63FE
55,17 €
Each
Unité
63 A FE 660 V ac BS 88, IEC 269-4 63.5mm - 12.7mm FF Yes 77mm 17.7mm - - 48mm