Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Voir plus Voir moins

Filtres

Afficher 801 - 807 des 807 produits
Nombre de résultats par page
Description Prix Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
N° de stock RS 878-1439
Référence fabricant0273004.H
MarqueLittelfuse
4,93 €
Each
Unité
4A Radial 125V ac/dc FF - 6.35mm - - 8.89mm 4.32mm 2.54mm - -55°C +85°C
N° de stock RS 878-3242
Référence fabricant0273.100H
MarqueLittelfuse
5,81 €
Each
Unité
100mA Radial 125V ac/dc FF - 6.35mm - - 8.89mm 4.32mm 2.54mm - -55°C +85°C
N° de stock RS 769-3413
Référence fabricantSS-5H-1-25A-BK
0,416 €
Each (In a Pack of 10)
Unité
1.25A Radial 300V ac T Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm - -40°C +85°C
N° de stock RS 878-1435
Référence fabricant027301.5H
MarqueLittelfuse
4,93 €
Each
Unité
1.5A Radial 125V ac/dc FF - 6.35mm - - 8.89mm 4.32mm 2.54mm - -55°C +85°C
N° de stock RS 769-3410
Référence fabricantSS-5H-1A-BK
0,464 €
Each (In a Pack of 10)
Unité
1A Radial 250V ac T Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm 100 A @ 300 V ac -40°C +85°C
N° de stock RS 2508426194
Référence fabricantSR-5-6.3A-BK
1,28 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 2508427670
Référence fabricantSR-5F-1.6A-BK
1,49 €
Each
Unité
- - - - - - - - - - - - - -