Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Voir plus Voir moins

Filtres

Afficher 61 - 80 des 809 produits
Nombre de résultats par page
Description Prix Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
N° de stock RS 611-0377
MarqueRS PRO
0,981 €
Each (In a Pack of 10)
Unité
3.15A Radial 250V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
N° de stock RS 911-3528
MarqueRS PRO
0,148 €
Each (In a Pack of 10)
Unité
500mA - 250V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
N° de stock RS 767-5153
MarqueRS PRO
0,368 €
Each (In a Pack of 10)
Unité
3.15A Radial 250V - Thermoplastic 8.35 - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
N° de stock RS 911-3546
MarqueRS PRO
0,251 €
Each (In a Pack of 10)
Unité
1.6A - 250V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
N° de stock RS 611-0686
MarqueRS PRO
0,675 €
Each (In a Pack of 10)
Unité
1A Radial 250V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
N° de stock RS 767-5055
MarqueRS PRO
0,505 €
Each (In a Pack of 10)
Unité
2A Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
N° de stock RS 911-3559
MarqueRS PRO
0,251 €
Each (In a Pack of 10)
Unité
2.5A - 250V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
N° de stock RS 611-0333
MarqueRS PRO
0,95 €
Each (In a Pack of 10)
Unité
3.15A Radial 250V ac F Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
N° de stock RS 767-5175
MarqueRS PRO
0,119 €
Each (In a Pack of 10)
Unité
315mA Radial 250V - Thermoplastic 8.35 - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
N° de stock RS 174-7950
MarqueRS PRO
296,30 €
1 Box of 1000
Boîte(s)
1A - 250V - - - - - - - - - - -
N° de stock RS 911-3530
MarqueRS PRO
0,251 €
Each (In a Pack of 10)
Unité
800mA - 250V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
N° de stock RS 767-5171
MarqueRS PRO
0,55 €
Each (In a Pack of 10)
Unité
250mA Radial 250V - Thermoplastic 8.35 - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
N° de stock RS 767-5096
MarqueRS PRO
0,157 €
Each (In a Pack of 10)
Unité
400mA Radial 250V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
N° de stock RS 764-9494
MarqueRS PRO
0,185 €
Each (In a Pack of 10)
Unité
5A Axial 125V ac/dc FF Epoxy Coated 2.65mm - - 7.1mm 28mm - 300 A @ 125 V dc, 50 A @ 125 V ac -55°C +125°C
N° de stock RS 174-7947
MarqueRS PRO
296,30 €
1 Box of 1000
Boîte(s)
500mA - 250V - - - - - - - - - - -
N° de stock RS 767-5156
MarqueRS PRO
0,368 €
Each (In a Pack of 10)
Unité
2A Radial 250V - Thermoplastic 8.35 - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
N° de stock RS 611-0406
MarqueRS PRO
0,864 €
Each (In a Pack of 10)
Unité
4A Radial 250V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 40 A -40°C +85°C
N° de stock RS 767-5011
MarqueRS PRO
0,396 €
Each (In a Pack of 10)
Unité
125mA Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
N° de stock RS 911-3521
MarqueRS PRO
0,251 €
Each (In a Pack of 10)
Unité
315mA - 250V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
N° de stock RS 911-3552
MarqueRS PRO
0,251 €
Each (In a Pack of 10)
Unité
3.15A - 250V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C