Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Voir plus Voir moins

Filtres

Afficher 721 - 740 des 807 produits
Nombre de résultats par page
Description Prix Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
N° de stock RS 866-8443
Référence fabricant0034.6049
MarqueSchurter
0,327 €
Each (In a Pack of 100)
Unité
3.15A Radial 250V ac F Thermoplastic 8.5mm - - 8.5mm 18.8mm 5.08mm - -40°C +85°C
N° de stock RS 226-0563
Référence fabricant3720160000
MarqueWickmann
0,47 €
Each (In a Pack of 10)
Unité
160mA Radial 250V ac T Nylon 8.5mm - - 8mm 18.8mm 5.08mm 35 A -40°C +85°C
N° de stock RS 769-3191
Référence fabricantSR-5-1-25A-BK
1,306 €
Each (In a Pack of 10)
Unité
1.25A Radial 250V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +85°C
N° de stock RS 169-9521
Référence fabricantSR-5H-2A-BK
0,753 €
Each (In a Bag of 200)
Unité
2A Radial 300V ac T Plastic 8.5mm - - 9.2mm 4.8mm 5.08mm - -40°C +85°C
N° de stock RS 226-0973
Référence fabricant3720200000
MarqueWickmann
0,32 €
Each (In a Pack of 10)
Unité
200mA Radial 250V ac T Nylon 8.5mm - - 8mm 18.8mm 5.08mm 35 A -40°C +85°C
N° de stock RS 876-7578
Référence fabricant0034.7303
MarqueSchurter
0,718 €
Each (In a Pack of 750)
Unité
63mA Radial 250V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -40°C +85°C
N° de stock RS 284-5186
Référence fabricant0034.6021
MarqueSchurter
0,381 €
Each (In a Pack of 10)
Unité
5A Radial 250V ac F Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 10 x 5 A -55°C +125°C
N° de stock RS 895-1612
Référence fabricant0473004.MRT1L
MarqueLittelfuse
2,016 €
Each (In a Pack of 10)
Unité
4A Axial 125V T Epoxy Coated 3.34mm - - 7.11mm 27.78mm - - -55°C +125°C
N° de stock RS 769-3220
Référence fabricantSR-5-315MA-BK
0,936 €
Each (In a Pack of 10)
Unité
315mA Radial 250V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +85°C
N° de stock RS 866-8590
Référence fabricant0034.6823
MarqueSchurter
0,436 €
Each (In a Pack of 750)
Unité
6.3A Radial 250V ac T Thermoplastic 8.5mm - - 8.5mm 18.8mm 5.08mm - -55°C +125°C
N° de stock RS 169-9514
Référence fabricantSR-5F-4A-BK
0,918 €
Each (In a Bag of 200)
Unité
4A Radial 250V ac F Plastic 8.5mm - - 8.1mm 4.8mm 5.08mm - -40°C +125°C
N° de stock RS 865-7812
Référence fabricant0034.4219
MarqueSchurter
1,16 €
Each (In a Pack of 100)
Unité
750mA - 125V ac/dc F Thermoplastic - - - - - - - -25°C +85°C
N° de stock RS 878-3264
Référence fabricant0273002.H
MarqueLittelfuse
4,93 €
Each
Unité
2A Radial 125V ac/dc FF - 6.35mm - - 8.89mm 4.32mm 2.54mm - -55°C +85°C
N° de stock RS 876-8072
Référence fabricant37418000410
MarqueLittelfuse
532,26 €
1 Pack of 1000
Paquet(s)
8A Radial 250V ac T Thermoplastic Polyamide 8.5mm - - 8mm 4.3mm 5.08mm - -40°C +85°C
N° de stock RS 852-7187
Référence fabricantPCB-1-2-R
2,07 €
Each
Unité
500mA Radial - F - - 8.89mm 4.67mm 8.77mm 19.1mm 5.08mm - - -
N° de stock RS 878-1271
Référence fabricant0273.200V
MarqueLittelfuse
10,18 €
Each
Unité
200mA Radial 125V ac/dc FF - 6.35mm - - 8.89mm 4.32mm 2.54mm - -55°C +85°C
N° de stock RS 866-8480
Référence fabricant0034.6705
MarqueSchurter
0,423 €
Each (In a Pack of 100)
Unité
100mA Radial 250V ac T Thermoplastic 8.5mm - - 8.5mm 18.8mm 5.08mm - -55°C +125°C
N° de stock RS 870-1657
Référence fabricant7010.7120.13
MarqueSchurter
0,769 €
Each (In a Pack of 100)
Unité
4A Axial 125V ac/dc F Ceramic (Tube), Tin Plated Copper (End Cap) 2.36mm 8mm - - 8mm - 300 A@ 125 V ac/dc, 300 A@ 125 V dc, 50 A@ 125 V ac -55°C +85°C
N° de stock RS 867-0761
Référence fabricant0034.7124
MarqueSchurter
0,37 €
Each (In a Pack of 100)
Unité
8A Radial 250V ac T Thermoplastic 8.5mm - - 8.5mm 18.8mm 5.08mm - -40°C +85°C
N° de stock RS 226-6583
Référence fabricant3721100000
MarqueWickmann
0,457 €
Each (In a Pack of 10)
Unité
1A Radial 250V ac T Nylon 8.5mm - - 8mm 18.8mm 5.08mm 35 A -40°C +85°C