Pull Cord Switches

A pull cord switch, sometimes called a light pull, is an electrical switch which features a cord or string to control it. These switches are commonly found on the ceiling of bathrooms or other areas where water is present.


Why use a pull cord switch?


Pull switches have a cord which prevents wet hands from coming directly into contact with the mains electricity. The pull cord is often made from a fabric or other material which does not conduct electricity either.
Standard plate switches are not permitted near showers, for example, as the water or condensation could come into contact with the switch and be very dangerous. The use of a pull switch means that the power can be situated away from water, usually on the ceiling, to prevent any contact.


What do they control?


Pull cord switches can be used to control an electrical circuit. Popular uses include bathroom lights, electric showers or fans. Pull cord switches are also used for disabled toilet alarms.
The pull switches come with different voltage and current ratings. For example, 6 Amp switches are used for lighting.


How do they work?


Traditional pull cord switches have a cord which, when pulled downwards, turns the switch on. They often make a unique click sound when switched on/off. The pull cord can be pulled downwards again to turn the switch off.
Some pull switches feature a light which indicates when the switch is on. These are ideal for applications like electric showers as it is not obvious when they are switched on or off otherwise.


Types of Pull Switch


Standard cord switches are usually white. There is often a handle at the end of the cord to enable you to pull the cord downwards easily. The electronic part of the switch sits within a plastic housing which fixes to the ceiling by screws.
Pull switch alarms often have a red cord or handle to draw attention. They are used in disabled toilets, for example, if someone needs to raise the alarm for assistance. Therefore pull switch alarms need to stand out in case of emergency.


1-Way vs. 2-Way Pull Cord Switches


A 1-way switch, also known as 1 gang switch, is a simple on/off switch. 1 2-way switch enables you to control a single light or multiple lights from two switches.


...
Voir plus Voir moins

Filtres

Afficher 1 - 6 des 6 produits
Nombre de résultats par page
Description Prix Cord Length Voltage Rating Current Rating Fixing Centres Neon Indicator Supported Lamp Type
N° de stock RS 325-400
Référence fabricant3164 WHI
MarqueMK Electric
27,76 €
Each
Unité
1.5m - 50A 60.3mm Yes -
N° de stock RS 325-393
Référence fabricant3192 WHI
MarqueMK Electric
10,60 €
Each
Unité
1.5m 250V 6A 50.8mm - Fluorescent
N° de stock RS 514-2452
Référence fabricant8329 SS WHI
MarqueMK Electric
5,59 €
Each
Unité
1.5m - - - - -
N° de stock RS 175-2872
Référence fabricantCAC1766
MarqueContactum
17,39 €
Each
Unité
- 250V 50A 3mm Yes -
N° de stock RS 407-0592
Référence fabricantS1600-R
MarqueHoyles
23,47 €
Each
Unité
- 250V 5A - - -
N° de stock RS 500-0465
Référence fabricant3190RCWHI
MarqueMK Electric
21,31 €
Each
Unité
2m 250V 6A 50.8mm - Fluorescent