Industrial Sockets

What are Industrial sockets?
Industrial sockets are types of plug sockets that are generally enclosed in a hard and durable material such as PVC
How do they work?
Much like any typical plug socket or extension, the industrial socket is usually mounted in a place where it is needed to survive tough situations. Installed like any other standard socket and wired the same way, these durable alternatives are great for high risk environments.
Features and benefits:
• Enclosed units are resistant to water, chemicals and physical damage
• Flaps over sockets protect from water, dust and other contaminants
• Fusing behind transparent covers (models vary)
• Multi-socket models available to suit various power needs
• Self-extinguishing materials in some models
Where might I use one?
• Industrial applications such as factories or warehouses
• Restaurants where wash downs are required during cleaning procedures
• Your own home (garage, garden area)

...
Voir plus Voir moins

Filtres

Afficher 1 - 4 des 4 produits
Nombre de résultats par page
Description Prix Voltage Rating Current Rating Number of Poles Number of Sockets Number of Ways Switched Mounting Style International Protection Rating Colour Interlocked Socket Height Width Depth Dimensions W x H x D
Nouveau
N° de stock RS 211-0516
Référence fabricantPKF32G423
36,85 €
Each
Unité
200-250V 32A 2P+E 1 - - - IP44 Blue - - - - -
Nouveau
N° de stock RS 211-0520
Référence fabricantPKY32G434
46,05 €
Each
Unité
380-415V 32A 3P+E 1 - - - IP44 Red - - - - -
N° de stock RS 340-0245
Référence fabricant56SO313LEGY
55,97 €
Each
Unité
250V 13A 3 1 - - Surface Mount IP66 Grey - 43.61mm 96.06mm 95.1mm 96.06 x 43.61 x 95.1mm
N° de stock RS 340-0267
Référence fabricant56SO3166LEGY
55,14 €
Each
Unité
250V 16A 2+E - - - Surface Mount IP66 Grey - - 100mm - -