Suspension System Wire Rope Loop Fixing Kits

Suspension system wire rope loop fixing kits are groups of components that when used together comprise a system for supporting weight. They usually consist of a pre-formed loop attached to a length of wire rope, and a simple type of fastener, which is used to adjust the height of the suspension system. Wire rope consists of several wire strands twisted together, giving it greater strength than a single strand.

What are suspension system wire rope loop fixing kits used for?

Suspension system wire rope loop fixing kits are used to support a load, for example one made up of electrical or mechanical service parts, or whole pieces of equipment such as air conditioning units.

Types of suspension system wire rope loop fixing kits

The main way in which wire rope loop fixing kits differ is in the load size that they are able to bear, and all kits will specify the maximum load that they are suitable for holding.


...
Voir plus Voir moins

Filtres

Afficher 1 - 6 des 6 produits
Nombre de résultats par page
Description Prix Length Safe Working Load Safe Working Load Maximum Safe Working Load Minimum Finish Included Components Material
N° de stock RS 491-5041
Référence fabricantHF02-2M
MarqueGripple
5,291 €
Each (In a Pack of 10)
Unité
2m 11 to 45 kg 45kg 11kg Galvanised Fastener, Pre-formed Loop Steel
N° de stock RS 491-5057
Référence fabricantHF02-3M
MarqueGripple
6,664 €
Each (In a Pack of 10)
Unité
3m 11 to 45 kg 45kg 11kg Galvanised Fastener, Pre-formed Loop Steel
N° de stock RS 491-5063
Référence fabricantHF02-5M
MarqueGripple
7,131 €
Each (In a Pack of 10)
Unité
5m 11 to 45 kg 45kg 11kg Galvanised Fastener, Pre-formed Loop Steel
N° de stock RS 491-5035
Référence fabricantHF02-1M
MarqueGripple
4,348 €
Each (In a Pack of 10)
Unité
1m 11 to 45 kg 45kg 11kg Galvanised Fastener, Pre-formed Loop Steel
N° de stock RS 491-5013
Référence fabricantHF01-2M
MarqueGripple
3,279 €
Each (In a Pack of 10)
Unité
2m 0 to 10 kg 10kg 0kg Galvanised Fastener, Pre-formed Loop Steel
N° de stock RS 491-5029
Référence fabricantHF01-3M
MarqueGripple
4,501 €
Each (In a Pack of 10)
Unité
3m 0 to 10 kg 10kg 0kg Galvanised Fastener, Pre-formed Loop Steel