Masonry Plugs, Anchors & Fixings

Masonry is described as anything that a Mason puts down. That means anything that is laid by a stonemason or bricklayer it is Masonry. This includes brick, stone, and block walls.
When you need a fixing into brick block or concrete you need to be confident that it will be strong enough for the application. The traditional way of fixing to masonry is to use screws, but you can’t screw directly into a brick wall, a block wall or a stone, so you need to drill a hole, and then provide a material that can be screwed into, but will also hold the screw firmly into place.
Types:
● Anchor Bolts - All purpose expansion anchor for use in medium weight applications in brickwork, blockwork and hard masonry. Through fixing allows drilling through pre-positioned fixture. Manufactured from zinc-plated steel.
● Wall Plugs - Plug that fixes most light to medium weight objects to solid or cavity walls, ceilings or floors. Can be used in materials ranging from plywood to plasterboard, brickwork, blockwork, concrete and stone. Typical applications include shelf fixings and wall mounted cabinets.
Features and Benefits of wall plugs:
● Expands into wall immediately for secure grip in plasterboard
● Cannot be over-tightened
● Anti-rotation fins prevent spinning in the hole
● Universal application saves searching for right plug for every wall type
● Concrete Screws - Concrete screws are designed and manufactured so that the thread of the screws taps into concrete, block or brick. The threads are hardened without making the body of the screws so brittle that the screws shear off.
Features and benefits of concrete screws:
● Counterstruck to sit flush or below the surface of your material
● Has a corrosion resistant Perma-Seal coating
● Optimised thread design for lower installation torque
● Incorporates a gimlet drill point for wood base materials meaning no pre drilling is required
● Use un various light to medium duty applications in base materials including hollow core concrete slabs, lightweight concrete, aerated concrete, chipboard, gypsum block, gypsum board and wood

...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 543 produits
Nombre de résultats par page
Description Prix Thread Size Type Length Fixing Hole Diameter Maximum Fixing Thickness Material Eye Inside Diameter Hook Inside Diameter
N° de stock RS 526-6659
MarqueRS PRO
14,39 €
1 Bag of 5
Sachet(s)
- Ankerbolt 100mm 14mm 40mm Steel - -
N° de stock RS 177-6923
MarqueRS PRO
8,50 €
1 Bag of 10
Sachet(s)
8 x 100mm Through Bolt 100mm 9mm 43mm - - -
N° de stock RS 174-3307
MarqueRS PRO
0,294 €
Each (In a Bag of 10)
Unité
6mm - 30mm 5mm - Zinc Plated Steel - -
N° de stock RS 177-7043
MarqueRS PRO
21,58 €
1 Bag of 50
Sachet(s)
6 x 40mm - 40mm 9mm 2mm - - -
N° de stock RS 174-3316
MarqueRS PRO
2,002 €
Each (In a Bag of 5)
Unité
12mm - 130mm 10mm - Zinc Plated Steel - -
N° de stock RS 908-6974
MarqueRS PRO
8,50 €
1 Bag of 10
Sachet(s)
M10 Through Bolt Anchor 120mm 10mm 63mm Carbon Steel - -
N° de stock RS 908-6775
MarqueRS PRO
36,62 €
1 Bag of 25
Sachet(s)
M10 Forged Hook Bolt 116mm 10mm - Carbon Steel - 12mm
N° de stock RS 908-6980
MarqueRS PRO
10,14 €
1 Bag of 5
Sachet(s)
M12 Through Bolt Anchor 120mm 12mm 45mm Carbon Steel - -
N° de stock RS 177-6889
MarqueRS PRO
10,30 €
1 Bag of 25
Sachet(s)
8 x 50 - 50mm 10mm 20 (Shallow Embedment), 5 (Deep Embedment) - - -
N° de stock RS 177-6907
MarqueRS PRO
9,16 €
1 Bag of 20
Sachet(s)
8 x 80 - 80mm 8mm 40mm - - -
N° de stock RS 622-2026
MarqueRS PRO
1,897 €
Each (In a Pack of 10)
Unité
- Sleeve Anchor Hex Nut 65mm 8mm 30mm Stainless Steel - -
N° de stock RS 177-6941
MarqueRS PRO
8,11 €
1 Bag of 5
Sachet(s)
8 Dia.mm Shield Anchor Projecting Bolt 140mm 9mm 80mm Zinc Plated Steel - -
N° de stock RS 177-6952
MarqueRS PRO
11,78 €
1 Bag of 20
Sachet(s)
7.5 x 120mm - 120mm 6mm 80mm Zinc Plated Steel - -
N° de stock RS 908-6961
MarqueRS PRO
6,47 €
1 Bag of 10
Sachet(s)
M10 Through Bolt Anchor 65mm 10mm 8mm Carbon Steel - -
N° de stock RS 177-7080
MarqueRS PRO
6,54 €
1 Bag of 10
Sachet(s)
12 x 60mm Sleeve Anchor Hex Nut 60mm 14mm 15mm - - -
N° de stock RS 177-6919
MarqueRS PRO
18,97 €
1 Bag of 5
Sachet(s)
16 x 100 - 100mm 18mm 30 (Shallow Embedment) mm, 5 (Deep Embedment) mm Zinc Plated Steel - -
N° de stock RS 526-6637
MarqueRS PRO
17,01 €
1 Bag of 10
Sachet(s)
- Ankerbolt 100mm 12mm 50mm Steel - -
N° de stock RS 177-7058
MarqueRS PRO
32,70 €
1 Bag of 50
Sachet(s)
- - 50mm 6mm 30mm Zinc Plated Steel - -
N° de stock RS 177-6928
MarqueRS PRO
5,49 €
1 Bag of 10
Sachet(s)
6 x 60mm Through Bolt 60mm 7mm 21mm - - -
N° de stock RS 526-6592
MarqueRS PRO
7,85 €
1 Bag of 10
Sachet(s)
- Ankerbolt 60mm 10mm 20mm Steel - -