Thread Repair Inserts

Threaded inserts are formed from high quality stainless steel wire with a diamond shaped cross section, wound to the shape of a spring thread. They provide a permanent and wear resistant thread in the parent material that is generally stronger than the original thread. The inserts are designed to be greater in diameter than the tapped hole and compress as they are installed.


How do they work?

Drill
• Drill to clear out the damaged thread id required
Tap
• Use a thread insert tap to match the size the of the bolt
Install
• Wind insert in with light downward pressure until 1/4 to 1/2 turn below the surface, driving tang towards the bottom of the hole.
Remove Tang
• Remove tool and sit back on top of tang. Tap down sharply. Do not try to twist tang off. For sparkplug and large fine thread inserts, use long nose pliers and pull tang out.

What are the key features?
• Size
• Thread length
• Locking torque

What different types are there?

• Free running inserts which provide a standard female thread
• Locking inserts which provide a locking function for the female thread when the fasteners installed

Which application would you use it?

• Automotive
• Industrial Electronics
• Consumer Electronics
• Aerospace – Avionics, Engines, Airframe
• Ship Building
• Defence
• Power Generation
• Transport

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 76 produits
Nombre de résultats par page
Description Prix Thread Size Drill Size Thread Length
N° de stock RS 291-896
Référence fabricant25043
MarqueRecoil
5,80 €
1 Bag of 10
Sachet(s)
M4 x 0.7 4.2mm 6mm
N° de stock RS 291-880
Référence fabricant25033
MarqueRecoil
6,33 €
1 Bag of 10
Sachet(s)
M3 x 0.5 3.2mm 4.5mm
N° de stock RS 528-665
Référence fabricant25083
MarqueRecoil
8,99 €
1 Bag of 10
Sachet(s)
M8 x 1.25 8.3mm 12mm
N° de stock RS 528-643
Référence fabricant25053
MarqueRecoil
7,39 €
1 Bag of 10
Sachet(s)
M5 x 0.8 5.2mm 7.5mm
N° de stock RS 528-659
Référence fabricant25063
MarqueRecoil
7,87 €
1 Bag of 10
Sachet(s)
M6 x 1 6.3mm 9mm
N° de stock RS 528-671
Référence fabricant25103
MarqueRecoil
10,85 €
1 Bag of 10
Sachet(s)
M10 x 1.5 10.4mm 15mm
N° de stock RS 668-4663
Référence fabricantKNM5X0.8
MarqueKeenserts
35,30 €
1 Bag of 5
Sachet(s)
M5 x 0.8 5.5mm 8mm
N° de stock RS 668-4667
Référence fabricantKNM6X1.0
MarqueKeenserts
37,52 €
1 Bag of 5
Sachet(s)
M6 x 1 7.5mm 10mm
N° de stock RS 244-8410
Référence fabricant23043
MarqueRecoil
6,10 €
1 Bag of 10
Sachet(s)
1/4-20 UNC 6.7mm 9.5mm
N° de stock RS 668-4673
Référence fabricantKNM12X1.75
MarqueKeenserts
35,36 €
1 Bag of 3
Sachet(s)
M12 x 1.75 13.5mm 16mm
N° de stock RS 244-8397
Référence fabricant28140
MarqueRecoil
30,59 €
1 Bag of 10
Sachet(s)
M14 x 1.25 14.25mm -
N° de stock RS 470-884
Référence fabricant41890120012
MarqueBöllhoff
0,461 €
Each (In a Pack of 10)
Unité
M12 x 1.75 12.5mm 12mm
N° de stock RS 528-687
Référence fabricant25123
MarqueRecoil
14,53 €
1 Bag of 10
Sachet(s)
M12 x 1.75 12.5mm -
N° de stock RS 291-919
Référence fabricant25203
MarqueRecoil
35,11 €
1 Bag of 10
Sachet(s)
M20 x 2.5 20.75mm 30mm
N° de stock RS 244-8432
Référence fabricant23063
MarqueRecoil
9,26 €
1 Bag of 10
Sachet(s)
3/8-16 UNC 9.9mm 14.3mm
N° de stock RS 291-903
Référence fabricant25163
MarqueRecoil
6,33 €
1 Bag of 10
Sachet(s)
M16 x 2 16.5mm 24mm
N° de stock RS 244-8460
Référence fabricant24043
MarqueRecoil
4,02 €
1 Bag of 10
Sachet(s)
1/4-28 UNF 6.7mm 9.5mm
N° de stock RS 470-929
Référence fabricant41890160016
MarqueBöllhoff
0,539 €
Each (In a Pack of 10)
Unité
M16 x 2 16.5mm 16mm
N° de stock RS 470-963
Référence fabricant41890120024
MarqueBöllhoff
0,65 €
Each (In a Pack of 10)
Unité
M12 x 1.75 12.5mm 24mm
N° de stock RS 470-979
Référence fabricant41890050010
MarqueBöllhoff
0,382 €
Each (In a Pack of 20)
Unité
M5 x 0.8 5.2mm 10mm