Captive Nuts

Captive Nuts are also known as a Cage Nuts or Clips Nuts and they are multiple-threaded fasteners used usually on many thin materials. They are mostly square nuts in a spring steel cage which wraps around the nut. The cage is built of 2 wings that when compressed allow the cage to be inserted into the mounting hole and when released, secure, lock and hold the nut is desired position.
Benefits of using captive nuts instead of threaded holes:
• If the screw is over-tightened, the nut can be simply replaced. Pre-threaded holes become unusable in a similar situation.
• Captive nuts are easy and safe to use on thin and soft materials where pre-threatening isn’t possible.
• The nut is usually slightly loose and allows for minor alignments and adjustment if necessary. Pre-threaded holes do not allow for any adjustments once installed.
Captive nuts are commonly used for example for mounting rails of equipment racks and general machinery production industry.

...
Voir plus Voir moins

Filtres

Afficher 1 - 5 des 5 produits
Nombre de résultats par page
Description Prix Thread Size Dimensions For Panel Thickness Maximum For Panel Thickness Minimum Length Width Finish Material
N° de stock RS 525-082
MarqueRS PRO
7,23 €
1 Bag of 100
Sachet(s)
M4 11.1 x 16.6mm 1.6mm 0.5mm 11.1mm 16.6mm Clear Passivated, Galvanised Steel
N° de stock RS 525-155
MarqueRS PRO
8,82 €
1 Bag of 100
Sachet(s)
No. 10 12.7 x 19.8mm 2mm 0.9mm 12.7mm 19.8mm Clear Passivated, Galvanised Steel
N° de stock RS 525-127
MarqueRS PRO
7,57 €
1 Bag of 100
Sachet(s)
No. 4 8.3 x 11.1mm 1.2mm 0.5mm 8.3mm 11.1mm Clear Passivated, Galvanised Steel
N° de stock RS 525-133
MarqueRS PRO
6,92 €
1 Bag of 100
Sachet(s)
No. 6 11.1 x 16.6mm 1.6mm 0.5mm 11.1mm 16.6mm Clear Passivated, Galvanised Steel
N° de stock RS 525-149
MarqueRS PRO
7,59 €
1 Bag of 100
Sachet(s)
No. 8 11.1 x 16.6mm 1.6mm 0.5mm 11.1mm 16.6mm Clear Passivated, Galvanised Steel