Rivets

Rivets are mechanical fasteners that consist of a smooth cylindrical shaft with a head on one end and a tail at the opposite end. On the installation, a riveter places a rivet in a pre-drilled hole, and the tail is set or bucked (i.e., deformed) with a rivet gun, rivet tool or pneumatic hammer so that it expands to about 1.5 - 2 times the original shaft diameter, holding the rivet in place. They are used to permanently join two steel, aluminium or copper plates usually in mechanical applications where it is imperative that joints do not become loose and cause failure.

Types of rivets

There are many types of rivets available:

  • Blind Rivets also known as drive rivets have a mandrel through their centre that once inserted into pre-drilled holes of the parts they are joining, the blind end expands and the mandrel snaps off. They can be installed from only one side making them ideal for areas where access is limited.
  • Tubular Rivets have a shank hole within the shaft of the rivet and are available with different head styles such as the oval, button, flat and countersunk.
  • Snap Rivets are supplied pre-assembled and simply push into the required holes providing a fast and neat solution.
  • Solid rivets, or the original rivet. These solid fasteners resist water, vibration, tampering, and other severe conditions.
  • Threaded insert and rivet nuts which are applied like a classic rivet integrate seamless, strong, and permanent threading in fragile sheet materials

Where can be Rivets used?

Rivets are intended to offer awesome flexibility, enabling them to fasten wood, metal, plastic and substantially more. They are especially suited for restricting delicate, thin materials and generally fragile connections. Most common, everyday rivet applications include:

  • Building and construction
  • Transportation and infrastructure
  • Woodworking and decorative finishing
  • Fine metalwork
  • Aviation, aerospace, and automotive

Rivet material selection:

  • Aluminium
  • Steel
  • Stainless Steel Rivets
  • Nickel Copper Alloy Rivets
  • Copper Rivets

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 27 produits
Nombre de résultats par page
Description Prix Rivet Type Rivet Diameter Thread Size Rivet Length Fixing Hole Diameter Rivet Body Material Mandrel Material Thickness of Material Minimum Thickness of Material Maximum Colour Grip Range Maximum Grip Range Minimum Finish Head Type
Nouveau
N° de stock RS 218-4436
Référence fabricant01663-00410
MarqueAvdel
8,87 €
1 Bag of 100
Sachet(s)
Blind 3.2mm - 1.8mm 3.2mm Stainless Steel - - - - - - - -
Nouveau
N° de stock RS 218-4444
Référence fabricant02711-00824
MarqueAvdel
73,35 €
1 Bag of 100
Sachet(s)
Blind 6.4mm - 33mm 6.4mm Stainless Steel - - - - - - - -
Nouveau
N° de stock RS 218-4454
Référence fabricant0BS01-00618
MarqueAvdel
18,81 €
1 Bag of 100
Sachet(s)
Blind 4.8mm 20.1mm 3.1mm 5mm Carbon Steel - - - - - - Bright Zinc Plated -
Nouveau
N° de stock RS 218-4437
Référence fabricant01663-00512
MarqueAvdel
13,31 €
1 Bag of 100
Sachet(s)
Blind 4mm - 2.2mm 4mm Stainless Steel - - - - - - - -
Nouveau
N° de stock RS 218-4429
Référence fabricant01661-00410
MarqueAvdel
3,74 €
1 Bag of 100
Sachet(s)
Blind 3.2mm 10.4mm 1.8mm 3.4mm Aluminium Alloy - - - Natural - - Bright Zinc Plated -
Nouveau
N° de stock RS 218-4441
Référence fabricant02711-00613
MarqueAvdel
41,89 €
1 Bag of 100
Sachet(s)
Blind 4.8mm - 18.2mm 4.8mm Stainless Steel - - - - - - - -
Nouveau
N° de stock RS 218-4450
Référence fabricant0BS01-00414
MarqueAvdel
11,59 €
1 Bag of 100
Sachet(s)
Blind 3.2mm 14.5mm 2.2mm 3.4mm Carbon Steel - - - - - - Bright Zinc Plated -
Nouveau
N° de stock RS 218-4435
Référence fabricant01661-00619
MarqueAvdel
6,42 €
1 Bag of 100
Sachet(s)
Blind 4.8mm 18.7mm 2.9mm 5mm Aluminium Alloy - - - Natural - - Bright Zinc Plated -
Nouveau
N° de stock RS 218-4433
Référence fabricant01661-00516
MarqueAvdel
7,49 €
1 Bag of 100
Sachet(s)
Blind 4mm 16.2mm 2.2mm 4.2mm Aluminium Alloy - - - Natural - - Bright Zinc Plated -
Nouveau
N° de stock RS 218-4449
Référence fabricant02771-00824
MarqueAvdel
34,18 €
1 Bag of 100
Sachet(s)
Blind 6.4mm 33mm 33mm 7mm Steel - - - - - - Bright Zinc Plated -
Nouveau
N° de stock RS 218-4432
Référence fabricant01661-00512
MarqueAvdel
6,64 €
1 Bag of 100
Sachet(s)
Blind 4mm 12.5mm 2.2mm 4.2mm Aluminium Alloy - - - Natural - - Bright Zinc Plated -
Nouveau
N° de stock RS 218-4455
Référence fabricant0BS01-00622
MarqueAvdel
23,00 €
1 Bag of 100
Sachet(s)
Blind 4.8mm 20.1mm 3.1mm 5mm Carbon Steel - - - - - - Bright Zinc Plated -
Nouveau
N° de stock RS 218-4438
Référence fabricant01663-00516
MarqueAvdel
17,75 €
1 Bag of 100
Sachet(s)
Blind 4mm - 2.2mm 4mm Stainless Steel - - - - - - - -
Nouveau
N° de stock RS 218-4446
Référence fabricant02771-00617
MarqueAvdel
18,16 €
1 Bag of 100
Sachet(s)
Blind 4.8mm 24.5mm 24.5mm 5.1mm Steel - - - - - - Bright Zinc Plated -
Nouveau
N° de stock RS 218-4443
Référence fabricant02711-00817
MarqueAvdel
65,31 €
1 Bag of 100
Sachet(s)
Blind 6.4mm - 23.7mm 6.4mm Stainless Steel - - - - - - - -
Nouveau
N° de stock RS 218-4434
Référence fabricant01661-00613
MarqueAvdel
7,30 €
1 Bag of 100
Sachet(s)
Blind 4.8mm 13.9mm 2.9mm 5mm Aluminium Alloy - - - Natural - - Bright Zinc Plated -
Nouveau
N° de stock RS 218-4458
Référence fabricant0BS11-00618
MarqueAvdel
34,98 €
1 Bag of 100
Sachet(s)
Blind 4.8mm 17.1mm 3.1mm 5mm Stainless Steel - - - Natural - - - -
Nouveau
N° de stock RS 218-4440
Référence fabricant01663-00619
MarqueAvdel
25,29 €
1 Bag of 100
Sachet(s)
Blind 4.8mm - 2.9mm 4.8mm Stainless Steel - - - - - - - -
Nouveau
N° de stock RS 218-4445
Référence fabricant02771-00613
MarqueAvdel
25,50 €
1 Bag of 100
Sachet(s)
Blind 4.8mm 18.2mm 18.2mm 5.1mm Steel - - - - - - Bright Zinc Plated -
Nouveau
N° de stock RS 218-4457
Référence fabricant0BS11-00516
MarqueAvdel
22,33 €
1 Bag of 100
Sachet(s)
Blind 4mm 16mm 2.9mm 4.2mm Stainless Steel - - - Natural - - - -