Circlips

Circlips are circular shaped clips made out of semi-flexible metal. They are generally used to keep components fitted on shafts or housings and with bearings used for mechanisms that twist, spin, turn or pivot. They are also sometimes referred to as retaining rings or snap rings. FeaturesCirclips tend to have open ends rather than making a complete circle. The open ended design gives the circlips a spring pressure effect. Once fitted in place, the spring effect ensures that they do not move or slip.Many circlips have a small hole at either end. This allows for the installation or removal of the circlip pliers. Normally, specialised circlip pliers are used for this. They have specific sized tips that fit into the small holes within the circlip.TypesE type circlips, or E-Clips are also very popular. They do not require installation with specialised circlip pliers and are mounted radially, rather than axially. They are easy to remove and install.Internal and External circlipsDepending on the application, you will require either an internal or external circlip:
  • Internal circlips are fitted within a cylindrical bore, groove or housing and exert pressure outwards.
  • External circlips work in the opposite direction. They exert pressure inwards and normally fit around the outside of a cylinder or shaft.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 48 produits
Nombre de résultats par page
Description Prix Circlip Type For Shaft Diameter Fits Groove Diameter Ring Thickness Ring Outside Diameter Material
N° de stock RS 209-6665
MarqueRS PRO
20,05 €
1 Bag of 50
Sachet(s)
External 18mm 17mm 1.2mm 26.2mm Stainless Steel
N° de stock RS 289-275
MarqueRS PRO
5,42 €
1 Bag of 50
Sachet(s)
External 18mm 17mm 1.2mm 26.2mm Steel
N° de stock RS 289-297
MarqueRS PRO
5,40 €
1 Bag of 50
Sachet(s)
External 20mm 19mm 1.2mm 28.4mm Steel
N° de stock RS 289-196
MarqueRS PRO
3,80 €
1 Bag of 100
Sachet(s)
External 4mm 3.8mm 0.4mm 8.6mm Steel
N° de stock RS 209-6851
MarqueRS PRO
4,88 €
1 Bag of 100
Sachet(s)
E Type 6mm 4mm 0.7mm 8.8mm Stainless Steel
N° de stock RS 209-6643
MarqueRS PRO
12,01 €
1 Bag of 50
Sachet(s)
External 14mm 13.4mm 1mm 21.4mm Stainless Steel
N° de stock RS 289-449
MarqueRS PRO
1,53 €
1 Bag of 100
Sachet(s)
E Type 2.25mm 1.5mm 0.4mm 3.85mm Steel
N° de stock RS 289-180
MarqueRS PRO
4,09 €
1 Bag of 100
Sachet(s)
External 3mm 2.8mm 0.4mm 7mm Steel
N° de stock RS 209-6823
MarqueRS PRO
4,34 €
1 Bag of 100
Sachet(s)
E Type 2.25mm 1.5mm 0.4mm 3.85mm Stainless Steel
N° de stock RS 289-304
MarqueRS PRO
7,78 €
1 Bag of 50
Sachet(s)
External 22mm 21mm 1.2mm 30.8mm Steel
N° de stock RS 289-247
MarqueRS PRO
3,27 €
1 Bag of 50
Sachet(s)
External 12mm 11.5mm 1mm 19mm Steel
N° de stock RS 289-231
MarqueRS PRO
2,93 €
1 Bag of 50
Sachet(s)
External 10mm 9.6mm 1mm 17mm Steel
N° de stock RS 289-499
MarqueRS PRO
2,11 €
1 Bag of 50
Sachet(s)
E Type 9.5mm 7mm 0.9mm 13.8mm Steel
N° de stock RS 209-6889
MarqueRS PRO
8,45 €
1 Bag of 50
Sachet(s)
E Type 12mm 9mm 1.1mm 18.2mm Stainless Steel
N° de stock RS 289-253
MarqueRS PRO
3,28 €
1 Bag of 50
Sachet(s)
External 14mm 13.4mm 1mm 21.4mm Steel
N° de stock RS 289-433
MarqueRS PRO
2,33 €
1 Bag of 100
Sachet(s)
E Type 1.7mm 1.2mm 0.3mm 2.9mm Steel
N° de stock RS 289-203
MarqueRS PRO
4,73 €
1 Bag of 100
Sachet(s)
External 5mm 4.8mm 0.6mm 10.3mm Steel
N° de stock RS 289-534
MarqueRS PRO
6,58 €
1 Bag of 50
Sachet(s)
E Type 20mm 15mm 1.5mm 28.6mm Steel
N° de stock RS 289-310
MarqueRS PRO
5,38 €
1 Bag of 50
Sachet(s)
External 25mm 23.9mm 1.2mm 34.2mm Steel
N° de stock RS 209-6615
MarqueRS PRO
12,67 €
1 Bag of 100
Sachet(s)
External 8mm 7.6mm 0.8mm 14.7mm Stainless Steel