Compression Springs

Compression Springs, also known as coil springs, are open-coiled steel wire in a variety of cross sections and forms for linear applications. As compression springs are compressed, they provide a force (push) to return the spring back to its normal height. The force produced by compression springs makes them an excellent component for storing energy, ideal for various applications. They are used in everyday items, such as pens, vehicles, and mobile phones. Compression springs can be manufactured in any size, with varying degrees of stiffness, known as spring rate.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 59 produits
Nombre de résultats par page
Description Prix Outside Diameter Wire Diameter Free Length Minimum Working Length Load at Minimum Working Length Material Spring Rate Ends
N° de stock RS 821-346
MarqueRS PRO
0,827 €
Each (In a Pack of 10)
Unité
5.5mm 0.5mm 44.5mm 15.1mm 6.7N Stainless Steel 0.23N/mm Closed (Square)/Unground
N° de stock RS 821-245
MarqueRS PRO
0,181 €
Each (In a Pack of 10)
Unité
2.75mm 0.25mm 15.7mm 5mm 1.92N Stainless Steel 0.18N/mm Closed (Square)/Unground
N° de stock RS 821-374
MarqueRS PRO
0,742 €
Each (In a Pack of 10)
Unité
5.63mm 0.63mm 38.5mm 16.2mm 12.91N Stainless Steel 0.58N/mm Closed (Square)/Unground
N° de stock RS 751-461
MarqueRS PRO
0,658 €
Each (In a Pack of 10)
Unité
5.5mm 0.5mm 44.5mm 15.1mm 8.04N Alloy Steel 0.27N/mm Closed (Square)/Unground
N° de stock RS 751-512
MarqueRS PRO
1,312 €
Each (In a Pack of 5)
Unité
8.63mm 0.63mm 80.5mm 20.6mm 10.5N Alloy Steel 0.17N/mm Closed (Square)/Unground
N° de stock RS 821-267
MarqueRS PRO
0,72 €
Each (In a Pack of 10)
Unité
2.82mm 0.32mm 20.6mm 8.5mm 3.91N Stainless Steel 0.32N/mm Closed (Square)/Unground
N° de stock RS 751-499
MarqueRS PRO
1,073 €
Each (In a Pack of 10)
Unité
5.63mm 0.63mm 38.5mm 16.2mm 15.49N Alloy Steel 0.7N/mm Closed (Square)/Unground
N° de stock RS 751-483
MarqueRS PRO
0,747 €
Each (In a Pack of 10)
Unité
4.63mm 0.63mm 20mm 11.3mm 17.16N Alloy Steel 2N/mm Closed (Square)/Unground
N° de stock RS 821-368
MarqueRS PRO
0,66 €
Each (In a Pack of 10)
Unité
4.63mm 0.63mm 20mm 11.3mm 14.3N Stainless Steel 1.67N/mm Closed (Square)/Unground
N° de stock RS 751-641
MarqueRS PRO
1,214 €
Each (In a Pack of 10)
Unité
9.25mm 1.25mm 22mm 10.5mm 104.93N Alloy Steel 8.92N/mm Closed (Square)/Ground
N° de stock RS 821-352
MarqueRS PRO
0,932 €
Each (In a Pack of 10)
Unité
6.8mm 0.5mm 65mm 17.4mm 5.47N Stainless Steel 0.11N/mm Closed (Square)/Unground
N° de stock RS 821-318
MarqueRS PRO
0,802 €
Each (In a Pack of 10)
Unité
5.4mm 0.4mm 53mm 12.8mm 3.64N Stainless Steel 0.09N/mm Closed (Square)/Unground
N° de stock RS 751-477
MarqueRS PRO
0,859 €
Each (In a Pack of 10)
Unité
6.8mm 0.5mm 65mm 17.4mm 6.57N Alloy Steel 0.14N/mm Closed (Square)/Unground
N° de stock RS 121-309
MarqueRS PRO
1,91 €
Each (In a Pack of 10)
Unité
11mm 2.2mm 56.8mm 41.9mm 337.35N Alloy Steel 22.56N/mm Closed (Square)/Ground
N° de stock RS 751-449
MarqueRS PRO
0,775 €
Each (In a Pack of 10)
Unité
3.7mm 0.5mm 23.5mm 14mm 10N Alloy Steel 1.05N/mm Closed (Square)/Unground
N° de stock RS 121-157
MarqueRS PRO
0,814 €
Each (In a Pack of 10)
Unité
11.25mm 1.25mm 29.5mm 10.8mm 85.42N Alloy Steel 4.51N/mm Closed (Square)/Ground
N° de stock RS 751-607
MarqueRS PRO
1,052 €
Each (In a Pack of 10)
Unité
11mm 1mm 26mm 11.2mm 27.36N Alloy Steel 1.85N/mm Closed (Square)/Ground
N° de stock RS 751-528
MarqueRS PRO
0,879 €
Each (In a Pack of 10)
Unité
4.8mm 0.8mm 28mm 19.1mm 31.87N Alloy Steel 3.52N/mm Closed (Square)/Unground
N° de stock RS 121-242
MarqueRS PRO
2,314 €
Each (In a Pack of 5)
Unité
21.6mm 1.6mm 110mm 25.5mm 84.83N Alloy Steel 0.99N/mm Closed (Square)/Ground
N° de stock RS 121-208
MarqueRS PRO
1,26 €
Each (In a Pack of 10)
Unité
11.6mm 1.6mm 40.5mm 18.9mm 169.66N Alloy Steel 7.87N/mm Closed (Square)/Ground