Beam Clamps

Beam clamps are designed to provide steel-to-steel connections between structural beams eliminating the requirement for drilling, welding or other attachment techniques. Beam clamps can be clamped to a beam and used as rigging devices for hoist equipment pulley blocks or loads. Beam clamps can be mounted to ceiling and wall beams for safely securing conduit, fixtures, electrical boxes and other hardware to the beam. Some beam clamps include conduit hangers and J-hooks on which to hang data communication cables. Beam clamps can be made from carbon steel, stainless steel, malleable iron and forged steel.

Types of Beam Clamp
There are many different types of beam clamp tailored for specific applications and industry specifications
• Window Bracket Beam Clamp: This is a simple style of beam clamp used for fitting strut channel to the underside of steel beams and girder flanges. These clamps have an opening or window cut out of the side of them into which the strut channel is inserted. A bolt then passes through the top of the clamp to secure it the girder. These window bracket beam clamps are ideal for suspending channel support strut from main steel frameworks in buildings.
• C-Clamp Style Beam Clamp: C-Clamp beam clamps consist of a robust C shaped metal bracket with a metal set screw running down the centre. The bracket is fitted around the beam and is secured by tightening a set-screw or lock nut between the jaw base and the beam flange. C-clamps are available in a range of sizes and are attached to the top or bottom of metal beams, purlins, channel or angle iron
• Universal Beam Clamps: Universal beam clamps are designed to accommodate hook-mounted hoist or load blocks loads and are ideal for lifting, holding and positioning steel beams for construction. These beam clamps have adjustable jaws which are clamped around the beam and secured using a central threaded spindle. A locking device ensures a secure and safe connection to the beam. The design of universal beam clamps helps reduce flange stress by applying the load inside of the flange edge. The wide jaws of these beam clamps enable them to fit a wide range of flange widths and beams

...
Voir plus Voir moins

Filtres

Afficher 1 - 12 des 12 produits
Nombre de résultats par page
Description Prix Clamp Type Fits Channel Size Finish Material Weight Per Item
N° de stock RS 176-141
Référence fabricantP 2785
MarqueUnistrut
9,355 €
Each (In a Pack of 2)
Unité
C Clamp 21 x 41mm Galvanised Steel -
N° de stock RS 767-523
Référence fabricantP 1271
MarqueUnistrut
15,214 €
Each (In a Pack of 5)
Unité
C Clamp 41 x 41mm - Steel 0.43kg
N° de stock RS 767-422
Référence fabricantP 1796
MarqueUnistrut
11,84 €
Each (In a Pack of 2)
Unité
Window Bracket 41 x 41mm - Steel 0.36kg
N° de stock RS 793-8788
Référence fabricant05406182 YC2 Beam Clamp
MarqueYale
88,12 €
Each
Unité
C Clamp 75 → 230mm - - 4.6kg
N° de stock RS 767-696
Référence fabricantP 1796 SS
MarqueUnistrut
42,495 €
Each (In a Pack of 2)
Unité
Window Bracket 41 x 41mm Polished Stainless Steel 390g
N° de stock RS 176-6945
MarqueRS PRO
7,35 €
Each (In a Bag of 2)
Unité
- 21mm Galvanised Hot Dipped Galvanised -
N° de stock RS 176-6898
MarqueRS PRO
7,975 €
Each (In a Bag of 2)
Unité
- 41mm Galvanised Hot Dipped Galvanised -
N° de stock RS 767-680
Référence fabricantP 1796 ASS
MarqueUnistrut
37,305 €
Each (In a Pack of 2)
Unité
Window Bracket 21 x 21mm Polished Stainless Steel -
N° de stock RS 767-438
Référence fabricantP 1796 A
MarqueUnistrut
11,47 €
Each (In a Pack of 2)
Unité
Window Bracket 21 x 21mm - Steel -
Nouveau
N° de stock RS 221-6345
MarqueRS PRO
61,04 €
1 Bag of 5
Sachet(s)
C Clamp 41mm Hot Galvanised Steel -
N° de stock RS 793-8779
Référence fabricant05406181 YC1 Beam Clamp
MarqueYale
89,40 €
Each
Unité
C Clamp 75 → 230mm - - 3.8kg
Nouveau
N° de stock RS 221-6346
MarqueRS PRO
14,46 €
1 Bag of 2
Sachet(s)
C Clamp 21 x 41mm Hot Galvanised Steel -