Rust & Corrosion Inhibitors

Designed to slow down the oxidisation process that causes rust in metals, rust inhibitors, or anti-rust sprays, are essential in metal maintenance.

Whether it is for tool maintenance, protection for automobile parts, or elemental protection for outdoor locks and hinges, rust inhibitors create a protective barrier that helps prevent rust from forming.

Specialist Applications

The RS Range of Rust Inhibitors are specially formulated for a range of specialist applications:
•Injection Mould Tooling


•Bearings


•Coupling


•Electrical Equipment


•Lathe Centres



Packaging and Uses

The range also includes a selection of ways to apply the rust inhibitor.
•Aerosols: Sprays and aerosols allow fantastic coverage and are ideal for treating hard to reach parts of metal objects. Straws can be combined with nozzles to direct the spray into nook and crannies such as keyholes, preventing wastage and ensuring protection is given where it is needed.


Cans, Bottles and Tubs: For generous and even application, a can, bottle or even tub of rust inhibitor may be a better option for anti-rust treatment than an aerosol spray

...
Voir plus Voir moins

Filtres

Afficher 1 - 1 des 1 produits
Nombre de résultats par page
Description Prix Package Size Package Type Application Colour Maximum Operating Temperature Minimum Operating Temperature Trade Name
N° de stock RS 127-1374
Référence fabricantTEROSON VR 4600
MarqueLoctite
24,61 €
Each
Unité
400 ml Aerosol Corrosion Protection Grey +500°C -50°C Teroson VR 4600