Lubricants

A lubricant is a substance that when applied in a thin layer to an item of machinery, reduces friction, heat, and wear between the solid surfaces are in contact with each other. By having the appropriate lubricant, the friction and wear of the materials can be controlled therefore providing reliable operation within the workplace and less money spent on maintenance.

Lubricants can come in various forms such as liquid (oil, water), solid, gaseous (air) or semisolid (grease). Also, some lubricants contain additives to improve their performance. There are benefits of using a grease over oil in some situations. Grease seals out contaminants and has a better stop start performance as it doesn’t drain away like oil. However, grease is thicker than oil and therefore limits bearing speed, reduces cooling of components and is difficult to determine the right amount of grease that needs adding.

Lubricants package types

  • Aerosol – Silicone spray
  • Bottle
  • Can
  • Cartridge
  • Tin or tub
  • Tube – pastes

What can lubricants do?

  • Protects the components from seizure by the layers of the coating on the surfaces
  • Provide reliable operation and keep maintenance costs down
  • Increase equipment life expectancy
  • Reduces friction in engines
  • Controls friction in transmissions
  • Minimises wear - reduces wear by the protective layer on the surfaces
  • Heat transfer agent
  • Inhibits corrosion and oxidation - protects the surfaces from the attack of chemically active substances, such as oxygen, by creating a corrosion resistant layer
  • Removes debris and other contaminants
  • Reduces effect of high temperature extremes on viscosity (measure of an oil’s resistance to flow)
  • Reduces noise

Oil Lubricants

Oil lubricants are also classified into mineral (crude oil) vegetable and synthetic oils (man-made). In Industrial applications mineral and synthetic are mostly used.

Applications

Lubricants are typically found in applications such as moisture seal for aircraft, automotive, and marine ignition systems. Lubricating bearings, chains, and various mechanical equipment associated with mechanical engineering, machinery, and food processing.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 206 produits
Nombre de résultats par page
Description Prix Package Size Trade Name Lubricant Type Application Category Food Processing Safe Package Type Hazardous Area Certification Type
N° de stock RS 123-4520
Référence fabricant30248
MarqueAmbersil
12,90 €
Each
Unité
400 ml Perma-Lock Silicone FG Silicone Controls, Hoists, Latch, Locks, Pulleys, Sockets, Tools, Zipper Multi-purpose Yes Aerosol - -
N° de stock RS 918-4790
Référence fabricantLB 8013
MarqueLoctite
171,05 €
Each
Unité
454 g Loctite LB 8013 Calcium Oxide, Graphite Fastener Anti-Seize Anti Seize Lubricant No Brush Top Can - -
N° de stock RS 693-321
Référence fabricant34235
MarqueRocol
29,06 €
Each
Unité
400 ml Dry PTFE PTFE Bearings, Cam, Chute, Shear, Slides - Yes Aerosol - -
N° de stock RS 608-4379
Référence fabricant83509
8,90 €
Each
Unité
200 ml KONTAKT 701 Oil Clamp, Connectors, Lug, Screws - No Aerosol - -
N° de stock RS 780-5231
Référence fabricant31575-AC
MarqueAmbersil
16,46 €
Each
Unité
400 ml Moly Chain Oil Chains Multi-purpose No Aerosol - -
N° de stock RS 780-5326
Référence fabricant31262
MarqueCRC
18,46 €
Each
Unité
500 ml Perma-Lock SILICONE Silicone Reduce Friction Multi-purpose Yes Aerosol - -
N° de stock RS 506-725
Référence fabricantLAGD 125/WA2
MarqueSKF
31,55 €
Each
Unité
125 ml System 24 LAGD 125 Grease - Lubricant No Cartridge - Single Point
N° de stock RS 703-1086
MarqueRS PRO
3,66 €
Each
Unité
50 g Graphite - Cylindrical Parts, Hinge, Latch, Locks - No Bottle - -
N° de stock RS 160-7551
Référence fabricant005521
MarqueJelt
19,24 €
Each
Unité
650/400 ml LUBRISEC PTFE Gears, Roller, Slides - No Aerosol - -
N° de stock RS 701-0420
Référence fabricant32040
MarqueRocol
12,88 €
Each
Unité
400 ml Shock-Release Spray PTFE Fasteners, Fittings, Mechanical Equipment - Yes Aerosol - -
N° de stock RS 290-4897
Référence fabricantDFL200D
MarqueElectrolube
17,05 €
Each
Unité
200 ml DFL200 dry film - Mould Release Agent - No Aerosol - -
N° de stock RS 123-4856
Référence fabricant32601
MarqueCRC
45,12 €
Each
Unité
500 ml Perma-Lock Belt Grip - Flat, Food Processing, V-Belt - Yes Aerosol - -
N° de stock RS 160-9866
Référence fabricant005021
MarqueJelt
11,22 €
Each
Unité
650/500 ml Super Degrippant Hydrocarbon blend and Oils Releasing Parts - - Aerosol - -
N° de stock RS 234-351
Référence fabricant2040
10,00 €
Each
Unité
200 g Biolubricant - Bicycles, Hinge, Household Appliance, Metal, Tools - Yes - - -
N° de stock RS 251-3794
MarqueRS PRO
13,09 €
Each
Unité
200 ml Dry Lubricant - Connectors, Relays - No Aerosol - -
N° de stock RS 461-2102
Référence fabricant005021
MarqueJelt
114,78 €
1 Lot of 12
Lot(s)
650/500 ml SUPER DEGRIPPANT - Releasing Parts - No Aerosol - -
N° de stock RS 708-0814
Référence fabricant8008
MarqueLoctite
26,11 €
Each
Unité
113 g Loctite LB 8008 - - - - Tub - -
N° de stock RS 780-5256
Référence fabricant31563-AI
MarqueAmbersil
7,48 €
Each
Unité
400 ml 40+ - Mechanical Equipment Multi-purpose No Aerosol - -
N° de stock RS 254-8239
Référence fabricant14030
MarqueRocol
12,68 €
Each
Unité
85 g Anti-Seize Compound Copper Corrosion Protection, Fasteners, Threaded Parts - No Tube - -
N° de stock RS 918-4801
Référence fabricantLB 8009
MarqueLoctite
53,09 €
Each
Unité
454 ml Loctite LB 8009 Calcium Fluoride, Graphite Metal Free Lubrication Anti Seize Lubricant No Bottle - -