Stripboards

Stripboard also known as Veroboard is a form of electronics prototyping board with a rectangular grid of holes with a 2.54 mm spacing or pitch. One side of the board is plain, the other side has strips of copper cladding on it that are isolated from one another. The leads or solder pins of electrical components are inserted through the holes and soldered underneath to the copper strips to form an electrical circuit.How is Stripboard Used?Electrical components are placed on the plain side of the stripboard and the leads or solder pins are threaded through the holes. These components can be individual wires or connectors that have a suitable pin spacing. The leads of the components are then soldered to the copper tracks that are underneath the board to form an electrical connection. Components soldered to the same copper strip are in electrical contact with one another, to create separate circuits the copper strip can be cut. The strips can be cut with a knife or small drill bit. Cutting the copper strips stops the current flow between groups of components and prevents shorting. Using a stripboard enables reliable and complex assemblies to be built. Stripboard is used for creating small circuits and is ideal for use in development and prototyping work. Stripboard is often used in educational projectsSingle and Double-Sided StripboardStripboard usually has copper strips on one side and is known as single-sided stripboard. Stripboard is also available with copper strips on both sides and is known as double-sided stripboard. The advantages of a double-sided board are that you can make connections between components on the front and back of the boardMaterialsThe stripboard base is made from an FR graded material. FR-1 and FR-2 graded boards are made from SRBP (synthetic resin bonded paper). This material is commonly known as phenolic board FR-4 graded boards are made from fibreglass reinforced epoxy laminate which is a higher grade material. FR-4 is the most frequently used material in the construction of PCBsThe copper strips can vary in terms of thickness. Thin copper layers are easily damaged when soldering and not be suitable for high current applications. Some boards are available with tinned or gold plated copper which is easier to solder and work withAdvantages of Stripboard Creates a robust permanent circuit with reliable connections Easy to use, copper strips can be simply cut to size to form customised circuits No special preparation before use such as extra wires or solder trace Eliminates the need for separate terminal pins

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 25 produits
Nombre de résultats par page
Description Prix Base Material Number of Sides Dimensions Copper Thickness Hole Diameter Hole Layout Hole Pitch Connection FR Material Grade Length Thickness Width
N° de stock RS 195-1094
MarqueRS PRO
36,53 €
Each
Unité
Synthetic Resin Bonded Paper 1 454.66 x 119.38 x 1.6mm - 1.02mm 36 x 179 2.54 x 2.54mm - FR1 454.66mm 1.6mm 119.38mm
N° de stock RS 100-4110
MarqueRS PRO
69,29 €
Each
Unité
Epoxy Glass Fabric Laminate 1 454.66 x 95.1 x 1.6mm 35µm 1.02mm 34 x 179 2.54 x 2.54mm - FR4 454.66mm 1.6mm 95.1mm
N° de stock RS 100-4081
Référence fabricant01-0021
6,09 €
Each
Unité
- - 121.92 x 101.6mm - - - - - - 121.92mm - 101.6mm
N° de stock RS 206-5841
Référence fabricantRE520-HP
3,50 €
Each
Unité
Synthetic Resin Bonded Paper 1 100 x 160 x 1.5mm 35µm 1mm 38 x 61 2.54 x 2.54mm - FR2 100mm 1.5mm 160mm
N° de stock RS 206-5879
Référence fabricantRE 521-HP
3,26 €
Each
Unité
Synthetic Resin Bonded Paper 1 100 x 160 x 1.5mm 35µm 1mm 37 x 57 2.54 x 2.54mm DIN 41612 FR2 100mm 1.5mm 160mm
N° de stock RS 434-201
Référence fabricant01-0043
18,42 €
Each
Unité
Synthetic Resin Bonded Paper 1 454.66 x 119.38 x 1.6mm 35µm 1.02mm 38 x 179 2.54 x 2.54mm - FR1 454.66mm 1.6mm 119.38mm
N° de stock RS 433-832
Référence fabricant01-3938
12,94 €
Each
Unité
Synthetic Resin Bonded Paper 1 291.3 x 95.4 x 1.6mm 35µm 1.4mm 24 x 76 3.8 x 3.8mm - FR1 291.3mm 1.6mm 95.4mm
N° de stock RS 433-826
Référence fabricant01-3939
13,78 €
Each
Unité
Synthetic Resin Bonded Paper 1 292 x 95 x 1.6mm 35µm 1.02mm 34 x 115 2.54 x 2.54mm - FR1 292mm 1.6mm 95mm
N° de stock RS 100-4328
Référence fabricant09-1034
7,73 €
Each
Unité
Synthetic Resin Bonded Paper 1 160 x 100 x 1.6mm 35µm 1.02mm 39 x 64 2.5 x 2.5mm - FR1 160mm 1.6mm 100mm
N° de stock RS 434-217
Référence fabricant01-2680
12,85 €
Each
Unité
Synthetic Resin Bonded Paper 1 176.53 x 111.76 x 1.6mm - 1mm - 2.54 x 2.54mm - FR1 176.53mm 1.6mm 111.76mm
N° de stock RS 434-627
Référence fabricant10-2449
25,61 €
Each
Unité
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.6mm - 1.02 mm, 3.81 mm - 2.54 x 2.54mm DIN 41612 FR4 160mm 1.6mm 100mm
N° de stock RS 434-122
Référence fabricant10-0145
45,05 €
Each
Unité
Epoxy Glass Fabric Laminate 2 203 x 114 x 1.6mm - 1.02mm - 2.54 x 2.54mm 0.1" Pitch Direct Edge Card Connection FR4 203mm 1.6mm 114mm
N° de stock RS 518-5932
Référence fabricantRE520-LF
4,91 €
Each
Unité
Epoxy Glass Fabric Laminate 1 100 x 160 x 1.5mm 35µm 1mm 38 x 61 2.54 x 2.54mm - FR4 100mm 1.5mm 160mm
N° de stock RS 159-5420
Référence fabricant01-0171
7,78 €
Each
Unité
- 1 - - 1.02mm 81 x 15 2.54 x 2.54mm - - 214.6mm - 38.1mm
N° de stock RS 523-0666
Référence fabricantRE521-LF
5,21 €
Each
Unité
Epoxy Glass Fabric Laminate 1 100 x 160 x 1.5mm 35µm 1mm 37 x 57 2.54 x 2.54mm DIN 41612 FR4 100mm 1.5mm 160mm
N° de stock RS 435-175
Référence fabricant10-27559
59,74 €
Each
Unité
Epoxy Glass Fabric Laminate 1 233.4 x 160 x 1.6mm - 1mm - 2.54 x 2.54mm DIN 41612 FR4 233.4mm 1.6mm 160mm
N° de stock RS 100-4132
Référence fabricant01-27567
18,17 €
Each
Unité
Synthetic Resin Bonded Paper 1 - 35µm 1.02mm 36 x 197 2.54 x 2.54mm - FR1 500mm 1.6mm 100mm
N° de stock RS 292-6875
Référence fabricantAJB16
MarqueCIF
5,29 €
Each
Unité
Bakelite, FR2 1 160 x 100 x 1.5mm 35µm 1mm - 2.54 x 2.54mm - - 160mm 1.5mm 100mm
N° de stock RS 434-857
Référence fabricant10-2846
72,09 €
Each
Unité
Epoxy Glass Fabric Laminate 2 233.4 x 160 x 1.6mm - 1mm - 2.54 x 2.54mm DIN 41612 FR4 233.4mm 1.6mm 160mm
N° de stock RS 100-4182
Référence fabricant03-2990
19,40 €
Each
Unité
Epoxy Glass Fabric Laminate 2 - - 1.02 mm, 3.81 mm - 2.54 x 2.54mm DIN 41612 FR4 160mm - 100mm