Photoresist Boards

Photoresist boards are light-sensitive material sheets, made from high quality glass epoxy with a copper foil bonded to one or both sides. They are essential for producing and prototyping printed circuit boards PCBs

What are photoresist boards used for?

Photoresist boards support PCBs which connect electronic components in many electrical devices. Printed circuit boards are manufactured using a pattern process which is defined during electro plating, using photo resist technology.

How do photoresist boards work?

Photoresist boards block ultraviolet light (UV) and fluorescence through presensitised boards. This is achieved by exposing the resist-coated boards to UV light before they're developed. When exposed to the light the polymers become more soluble. Panels on a PCB pass through a vacuum chamber where the layer of positive photoresist is then pressed firmly onto the surface of the foil. The printed circuit pattern is positioned on top of the photoresist and the panels are exposed to an intense UV light. Etching is then undertaken to remove the copper-clad substrate.


...
Voir plus Voir moins

Filtres

Afficher 1 - 10 des 10 produits
Nombre de résultats par page
Description Prix Base Material Number of Sides Dimensions Copper Thickness FR Material Grade Length Thickness Width
N° de stock RS 164-0552
Référence fabricant03-5144-1
MarqueFortex
8,09 €
Each
Unité
Epoxy Glass Fabric Laminate 1 233.4 x 160 x 1.6mm 35µm FR4 233.4mm 1.6mm 160mm
N° de stock RS 164-0556
Référence fabricant03-5112
MarqueFortex
6,03 €
Each
Unité
Epoxy Glass Fabric Laminate 2 203 x 114 x 1.6mm 35 μm, 70 μm FR4 203mm 1.6mm 114mm
N° de stock RS 164-0553
Référence fabricant03-5142
MarqueFortex
30,37 €
Each
Unité
Epoxy Glass Fabric Laminate 1 305 x 457 x 1.6mm 35µm FR4 305mm 1.6mm 457mm
N° de stock RS 164-0549
Référence fabricant03-5108-1
MarqueFortex
3,55 €
Each
Unité
Epoxy Glass Fabric Laminate 1 100 x 160 x 1.6mm 35µm FR4 100mm 1.6mm 160mm
N° de stock RS 164-0559
Référence fabricant03-5151
MarqueFortex
35,78 €
Each
Unité
Epoxy Glass Fabric Laminate 2 305 x 457 x 1.6mm 35µm FR4 305mm 1.6mm 457mm
N° de stock RS 164-0551
Référence fabricant03-5110
MarqueFortex
5,11 €
Each
Unité
Epoxy Glass Fabric Laminate 1 203 x 114 x 1.6mm 35µm FR4 203mm 1.6mm 114mm
N° de stock RS 164-0555
Référence fabricant03-5109
MarqueFortex
6,37 €
Each
Unité
Epoxy Glass Fabric Laminate 2 100 x 220 x 1.6mm 35 μm, 70 μm FR4 100mm 1.6mm 220mm
N° de stock RS 164-0557
Référence fabricant03-5153-1
MarqueFortex
9,36 €
Each
Unité
Epoxy Glass Fabric Laminate 2 233.4 x 160 x 1.6mm 35µm FR4 233.4mm 1.6mm 160mm
N° de stock RS 164-0554
Référence fabricant03-5128-1
MarqueFortex
4,00 €
Each
Unité
Epoxy Glass Fabric Laminate 2 100 x 160 x 1.6mm 35µm FR4 100mm 1.6mm 160mm
N° de stock RS 164-0550
Référence fabricant03-5189
MarqueFortex
5,54 €
Each
Unité
Epoxy Glass Fabric Laminate 1 100 x 220 x 1.6mm 30µm FR4 100mm 1.6mm 220mm