Extender Boards & Adapters

Extender boards and adapter boards are electronic circuit boards used to bring a circuit card out of an enclosure or card cage so it can be tested or debugged and there are no restrictions from view or probing.

Surface Mount (SMT) are either mounted directly on to the surface of a printed circuit board (PCB) or have legs that go through holes drilled in the PCB, a surface mount to through hole adapter board allows you to use one kind of component on the other kind of board.

How do extender boards and adapter boards work?

Extender boards work by extending signals from the motherboard for testing or debugging purposes. Most of them offer access to the bus signals (bundles of wire held together) through marked probe points, while some utilise multi-layer technology to control cross talk (unwanted transfer of signals between communication channels) and signal distortions.

Extender boards and their relevant adapters come in a wide array of options that support different form factor variations, ranging from Eurocards to Accelerated Graphic Ports (AGPs).

Extender boards are commonly used in highly integrated applications, such as:

  • Medical equipment, night-vision view systems and industrial monitoring requiring enhanced graphics capabilities
  • Shipboard systems for high definition displays and target tracking
  • Mission management, integrated display processing and navigational control of avionics systems
  • Applications requiring a mix of enhanced graphics, I/O (Input/Output) options and high compute density.

What are surface mount to through hole adapter boards used for?

SMT to through hole adapter boards are mostly used in the prototyping of projects before any mass programming or assembly. They facilitate the testing and modification of a circuit or device, allowing you to go debug and fix any issues with your prototype. The boards come in different sizes depending on your needs, and can be single or double sided. Some have pre-scored break lines to allow for the separation of individual modules from the board as a whole.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 74 produits
Nombre de résultats par page
Description Prix Type Connection Number of Contacts Base Material Number of Sides Dimensions Copper Thickness FR Material Grade Length Thickness Width
N° de stock RS 515-3345
Référence fabricantRE920C64/1-LF
89,72 €
Each
Unité
Extender Board DIN 41612 64 Epoxy Glass Fabric Laminate 1 - 70µm FR4 - 1.5mm -
N° de stock RS 260-9075
Référence fabricant20800168
MarqueSchroff
35,62 €
Each
Unité
- DIN 41612 - Epoxy Glass Fabric Laminate 2 6 U x 220 mm x 1.6 mm - FR4 6U 1.6mm 220mm
N° de stock RS 897-1543
Référence fabricantRE935-07R
1,76 €
Each
Unité
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 21.59 x 13.97 x 1.5mm 35µm - 21.59mm 1.5mm 13.97mm
N° de stock RS 897-1446
Référence fabricantRE914
1,80 €
Each
Unité
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 13.35 x 11.43 x 1.5mm 35µm FR4 13.35mm 1.5mm 11.43mm
N° de stock RS 897-1590
Référence fabricantRE937-03
1,88 €
Each
Unité
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 21.59 x 11.43 x 1.5mm 35µm - 21.59mm 1.5mm 11.43mm
N° de stock RS 159-6316
MarqueRS PRO
131,98 €
Each
Unité
Extender board DIN 41612 64, 96 Epoxy Glass Fabric Laminate 2 281.6 x 100 x 1.6mm 35µm FR4 281.6mm 1.6mm 100mm
N° de stock RS 897-1604
Référence fabricantRE938-01
1,76 €
Each
Unité
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 15.88 x 13.97 x 1.5mm 35µm - 15.88mm 1.5mm 13.97mm
N° de stock RS 897-1464
Référence fabricantRE919
1,77 €
Each
Unité
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 34.29 x 15.4 x 1.5mm 35µm - 34.29mm 1.5mm 15.4mm
N° de stock RS 897-1449
Référence fabricantRE912
1,80 €
Each
Unité
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 15.55 x 10.8 x 1.5mm 35µm FR4 15.55mm 1.5mm 10.8mm
N° de stock RS 897-1587
Référence fabricantRE937-01
1,95 €
Each
Unité
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 11.43 x 11.43 x 1.5mm 35µm - 11.43mm 1.5mm 11.43mm
N° de stock RS 897-1610
Référence fabricantRE938-06
1,55 €
Each
Unité
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 36.2 x 23.5 x 1.5mm 35µm - 36.2mm 1.5mm 23.5mm
N° de stock RS 897-1600
Référence fabricantRE937-07
1,66 €
Each
Unité
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 12.7 x 8.89 x 1.5mm 35µm - 12.7mm 1.5mm 8.89mm
N° de stock RS 897-1418
Référence fabricantRE902
1,66 €
Each
Unité
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 12.5 x 12.5 x 1.5mm 35µm FR4 12.5mm 1.5mm 12.5mm
N° de stock RS 897-1581
Référence fabricantRE937-02
1,76 €
Each
Unité
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 19.05 x 11.43 x 1.5mm 35µm - 19.05mm 1.5mm 11.43mm
N° de stock RS 897-1414
Référence fabricantRE899
1,80 €
Each
Unité
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 21.59 x 16.51 x 1.5mm 35µm FR4 21.59mm 1.5mm 16.51mm
N° de stock RS 897-1512
Référence fabricantRE935-02R
1,66 €
Each
Unité
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 42.55 x 10.05 x 1.5mm 35µm - 42.55mm 1.5mm 10.05mm
N° de stock RS 260-9069
Référence fabricant20800224
MarqueSchroff
42,14 €
Each
Unité
- DIN 41612 - Epoxy Glass Fabric Laminate 2 6 U x 160 mm x 1.6 mm - FR4 6U 1.6mm 160mm
N° de stock RS 897-1420
Référence fabricantRE907
1,75 €
Each
Unité
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 12.5 x 12.5 x 1.5mm 35µm FR4 12.5mm 1.5mm 12.5mm
N° de stock RS 897-1499
Référence fabricantRE934-06E
3,34 €
Each
Unité
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 46.99 x 46.99 x 1.5mm 35µm - 46.99mm 1.5mm 46.99mm
N° de stock RS 897-1474
Référence fabricantRE934-03R
1,76 €
Each
Unité
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 42.55 x 19.05 x 1.5mm 35µm - 42.55mm 1.5mm 19.05mm