Stem Castors

Stem castors are sturdy wheels that can be attached to equipment, allowing it to be conveniently moved around. Their swivelling action means you can change and control direction easily. Stem castors screw directly into a socket or can be fitted through a hole and secured with a nut threaded onto the stem.

Why use stem castors?

Stem castors provide an optimal balance between application, design and technology. They're suitable for use in environments where detergents and disinfectants may be present, making use of high-grade synthetic materials to ensure durability. They have minimal rolling resistance and are easy to keep clean as well as being resistant to corrosion, shocks and abrasion.

Types of stem castors

Stem castors are available in solid plug, M10 or M12 threaded plug or screw-plate designs. Bolthole models are designed to allow the bolts to be inserted separately. Stem castors are designed for single- or double-wheel use, depending on the end application and there are different models suitable for light, medium or heavy duties or loads. Tyres come in rubber, nylon or polyamide and can be chosen for low noise or non-marking qualities.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 326 produits
Nombre de résultats par page
Description Prix Wheel Diameter Thread Size Includes Brake Mounting Type Application Load Capacity Tyre Material Overall Height Weight Class Stem Diameter Stem Height Features Wheel Width Hub Material
N° de stock RS 313-2734
MarqueRS PRO
3,623 €
Each (In a Pack of 4)
Unité
50mm M8 Yes Threaded Stem Furniture 50kg Nylon 54mm Light Duty - 15mm Twin Wheel 39mm Nylon
N° de stock RS 611-4492
MarqueRS PRO
80,11 €
Each
Unité
50mm M12 - Threaded Stem Industrial, Medical 250kg Nylon 82mm Heavy Duty - 18mm Abrasion Resistant, Corrosion Resistant 25mm -
N° de stock RS 828-6340
MarqueRS PRO
7,42 €
Each
Unité
50mm 10mm Yes Single Bolt General Purpose 50kg Rubber 72mm Light Duty - - Impact Resistant 18mm -
N° de stock RS 611-4408
MarqueRS PRO
40,38 €
Each
Unité
42mm M8 - Threaded Stem Industrial, Medical 50kg Nylon 71mm Light Duty - 10mm Abrasion Resistant, Corrosion Resistant 20mm -
N° de stock RS 171-8315
MarqueRS PRO
12,77 €
Each
Unité
100mm 36mm - Bolt Hole - 180kg Rubber 131mm - - - - 40 (Offset)mm Polyamide
N° de stock RS 171-8316
MarqueRS PRO
14,01 €
Each
Unité
100mm 36mm Yes Bolt Hole - 180kg Rubber 131mm - - - Abrasion Resistant, Corrosion Resistance 40 (Offset)mm Polyamide
N° de stock RS 611-4414
MarqueRS PRO
69,73 €
Each
Unité
50mm M12 - Threaded Stem Industrial, Medical 250kg Nylon 82mm Heavy Duty - 18mm Abrasion Resistant, Corrosion Resistant 25mm -
N° de stock RS 446-2036
MarqueRS PRO
42,58 €
Each
Unité
75mm 13mm Yes Threaded Stem - 75kg PUR - Light Duty - - Anti-Static 80mm Aluminium
N° de stock RS 435-1330
MarqueRS PRO
6,50 €
Each
Unité
80mm M10 No Threaded Stem Furniture 75kg - 91mm Light Duty - 15mm - 12mm -
N° de stock RS 211-430
MarqueRS PRO
7,385 €
Each (In a Pack of 2)
Unité
50mm 8.4mm No Threaded Stem Furniture 50kg Metal - Light Duty - - - - Metal
N° de stock RS 435-1346
MarqueRS PRO
7,25 €
Each
Unité
80mm M10 Yes Threaded Stem Furniture 75kg - 91mm Light Duty - 15mm - 12mm -
N° de stock RS 211-452
MarqueRS PRO
6,975 €
Each (In a Pack of 2)
Unité
62mm 10.5mm No Threaded Stem Furniture 75kg Metal - Light Duty - - - - Metal
N° de stock RS 828-6312
MarqueRS PRO
5,49 €
Each
Unité
50mm 10mm No Single Bolt General Purpose 50kg PP 72mm Light Duty - - Impact Resistant 20mm -
N° de stock RS 171-8317
MarqueRS PRO
14,01 €
Each
Unité
125mm 36mm - Bolt Hole - 230kg Rubber 154mm - - - - 40 (Offset)mm Polyamide
N° de stock RS 211-531
MarqueRS PRO
21,585 €
Each (In a Pack of 2)
Unité
63mm M10 No Threaded Stem Furniture 75kg Rubber 76mm Light Duty - - Anti-Static - -
N° de stock RS 313-2728
MarqueRS PRO
3,113 €
Each (In a Pack of 4)
Unité
50mm - Yes Push In Furniture 50kg Nylon 54mm Light Duty 9.5mm - Twin Wheel 39mm Nylon
N° de stock RS 201-2897
MarqueRS PRO
3,26 €
Each (In a Pack of 4)
Unité
40mm M8 Yes Threaded Stem Furniture 40kg Nylon 46mm Light Duty - 15mm Twin Wheel 38mm Nylon
N° de stock RS 211-474
MarqueRS PRO
8,19 €
Each (In a Pack of 2)
Unité
50mm M8 No Threaded Stem Furniture 50kg PUR 63mm Light Duty - - Non-Marking - -
N° de stock RS 828-6347
MarqueRS PRO
10,97 €
Each
Unité
100mm 12mm No Single Bolt General Purpose 80kg Rubber 135mm Medium Duty - - Impact Resistant 27mm -
N° de stock RS 313-2582
MarqueRS PRO
1,918 €
Each (In a Pack of 4)
Unité
40mm - No Push In Furniture 50kg Nylon 46mm Light Duty 9.5mm - Twin Wheel 38mm Nylon