Potting Boxes

Potting boxes are moulds used to house an electronic assembly along with an insulating material, which then protects the assembly from shocks and vibrations. Examples of components that might be protected this way are sensors, LED lights and capacitors. Potting is the process of filling the electronic assembly with a gelatinous substance, which then hardens to fit the mould it is placed in.

How do potting boxes work?

The electronic assembly is placed in the potting box, or mould, which is then filled with the chosen insulating material. This gelatinous substance then hardens and sets around the electronic assembly. Not only does this prevent against vibrations and shocks, it also prevents the electronic assembly from being damaged by moisture or other corrosive agents.

Types of potting boxes

Potting boxes generally vary by size and shape, depending on the dimensions of the electrical assembly that you want to house in them. The material used to fill the potting box can also differ. Usually silicone rubber gels are used, but thermosetting plastics are also an option.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 42 produits
Nombre de résultats par page
Description Prix Lid Material External Dimensions Wall Thickness Colour IP Rating External Height External Length External Width Maximum Operating Temperature Minimum Operating Temperature Flanged Series Standards Met
N° de stock RS 192-0748
MarqueRS PRO
4,99 €
Each
Unité
- - 20 x 16.3 x 14.6mm - Black IP52 14.6 mm 20 mm 16.3 mm - - - - -
N° de stock RS 192-0751
MarqueRS PRO
5,31 €
Each
Unité
- - 46 x 22 x 22.5mm - Black IP52 22.5 mm 46 mm 22 mm - - - - -
N° de stock RS 192-0750
MarqueRS PRO
5,48 €
Each
Unité
- - 32 x 22 x 17.2mm - Black IP52 17.2 mm 32 mm 22 mm - - - - -
N° de stock RS 192-0754
MarqueRS PRO
6,00 €
Each
Unité
- - 41.8 x 41.8 x 21.5mm - Black IP52 21.5 mm 41.8 mm 41.8 mm - - - - -
N° de stock RS 192-0752
MarqueRS PRO
5,90 €
Each
Unité
- - 45.9 x 35.2 x 22mm - Black IP52 22 mm 45.9 mm 35.2 mm - - - - -
N° de stock RS 192-0749
MarqueRS PRO
4,99 €
Each
Unité
- - 22.1 x 22.2 x 16.5mm - Black IP52 16.5 mm 22.1 mm 22.2 mm - - - - -
N° de stock RS 192-0755
MarqueRS PRO
6,42 €
Each
Unité
- - 52 x 46 x 26mm - Black IP54 26 mm 46 mm 52 mm - - - - -
N° de stock RS 225-0061
Référence fabricantRX2005/S-5
MarqueCAMDENBOSS
1,906 €
Each (In a Pack of 5)
Unité
Yes ABS 34 x 24 x 16mm 1.8mm Black - 16 mm 34 mm 24 mm +60°C -10°C - - -
N° de stock RS 104-1787
Référence fabricantAS052810
MarqueOKW
2,43 €
Each
Unité
- Thermoplastic 30 x 20 x 15mm 0.8mm Black - 15 mm 30 mm 20 mm - - - - -
N° de stock RS 509-018
Référence fabricantRTM107-BLK
MarqueCAMDENBOSS
0,899 €
Each (In a Pack of 10)
Unité
- ABS 40 x 40 x 20mm 1mm Black - 20 mm 40 mm 40 mm +94°C -20°C - - -
N° de stock RS 314-5213
Référence fabricantRX2009/S-5
MarqueCAMDENBOSS
2,614 €
Each (In a Pack of 5)
Unité
Yes ABS 64 x 44 x 25mm 1.8mm Black - 25 mm 64 mm 44 mm +60°C -10°C - - -
N° de stock RS 457-4325
Référence fabricantRTM103-BLK
MarqueCAMDENBOSS
1,097 €
Each (In a Pack of 10)
Unité
- ABS 40 x 35 x 20mm 1mm Black - 20 mm 40 mm 35 mm +94°C -20°C - - -
N° de stock RS 457-4303
Référence fabricantRX2KL06/S-5
MarqueCAMDENBOSS
1,808 €
Each (In a Pack of 5)
Unité
Yes ABS 58 x 28 x 18mm 1.8mm Black - 18 mm 58 mm 28 mm +60°C -10°C - - -
N° de stock RS 457-4296
Référence fabricantRX2KL05/S-5
MarqueCAMDENBOSS
1,536 €
Each (In a Pack of 5)
Unité
Yes ABS 49 x 24 x 16mm 1.8mm Black - 16 mm 49 mm 24 mm +60°C -10°C - - -
N° de stock RS 509-024
Référence fabricantRTM102-BLK
MarqueCAMDENBOSS
0,645 €
Each (In a Pack of 10)
Unité
- ABS 30 x 20 x 15mm 1mm Black - 15 mm 30 mm 20 mm +94°C -20°C - - -
N° de stock RS 225-0112
Référence fabricantRX2008/S-5
MarqueCAMDENBOSS
2,284 €
Each (In a Pack of 5)
Unité
Yes ABS 54 x 38 x 23mm 1.8mm Black - 23 mm 54 mm 38 mm +60°C -10°C - - -
N° de stock RS 225-0099
Référence fabricantRX2007/S-FIVE
MarqueCAMDENBOSS
2,248 €
Each (In a Pack of 5)
Unité
Yes ABS 46 x 32 x 20mm 1.8mm Black - 20 mm 46 mm 32 mm +94°C -20°C - - -
N° de stock RS 225-0083
Référence fabricantRX2006/S-FIVES
MarqueCAMDENBOSS
1,994 €
Each (In a Pack of 5)
Unité
Yes ABS 40 x 28 x 18mm 1.8mm Black - 18 mm 40 mm 28 mm +94°C -20°C - - -
N° de stock RS 104-1822
Référence fabricantAS052813
MarqueOKW
3,11 €
Each
Unité
- Thermoplastic 45 x 30 x 25mm 1mm Black - 25 mm 45 mm 30 mm - - - - -
N° de stock RS 457-4319
Référence fabricantRX2KL07/S-5
MarqueCAMDENBOSS
2,022 €
Each (In a Pack of 5)
Unité
Yes ABS 67 x 32 x 20mm 1.8mm Black - 20 mm 67 mm 32 mm +60°C -10°C - - -