Pedestals & Plinths

PlinthsA plinth is a heavy base or platform which supports a structure, column, pedestal, monument or cabinet. The plinth was originally designed as a weight bearing base, which usually rests on the ground. It acts as a support between the ground and the structure.There are a number of different types of plinths depending upon your need for one whether it be architectural or engineering.Plinth bases install under an enclosure and are designed to provide space for bottom entry cables into the access panel. They provide simple cable access for installation and ongoing cable maintenance.They come in a range of materials, sizes and colours depending on your requirements.Some plinth bases have adjustable feet and removable covers to allow entry from all sides.Some are fixed and others are mobile, with a load carrying capacity limit.PedestalsPedestals are designed to support structural steel works. They are mainly made from concrete or steel.They can support loads efficiently from the column to the footings which are often located below the ground surface. They are a way of avoiding direct contact with the moisture in the soil which could cause possible corrosion of the metal or wood elements.

...
Voir plus Voir moins

Filtres

Afficher 1 - 8 des 8 produits
Nombre de résultats par page
Description Prix Type For Use With Material External Dimensions External Depth External Height External Width Series Colour
N° de stock RS 706-4938
Référence fabricantNSYSPF6100
46,35 €
Each
Unité
Plinth SF - SM Metal Enclosure Steel 100 x 600mm - 100 mm 600 mm - Grey
N° de stock RS 706-4935
Référence fabricantNSYSPF10100
66,23 €
Each
Unité
Plinth SF - SM Metal Enclosure Steel 100 x 1000mm - 100 mm 1000 mm - Grey
N° de stock RS 706-4931
Référence fabricantNSYSPF8100
53,82 €
Each
Unité
Plinth SF - SM Metal Enclosure Steel 100 x 800mm - 100 mm 800 mm - Grey
N° de stock RS 706-4941
Référence fabricantNSYSPS4100
12,00 €
Each
Unité
Plinth SF - SM Metal Enclosure Steel 100 x 400mm 400mm 100 mm - - Grey
N° de stock RS 706-4944
Référence fabricantNSYSPF12100
69,47 €
Each
Unité
Plinth SF - SM Metal Enclosure Steel 100 x 1200mm - 100 mm 1200 mm - Grey
N° de stock RS 123-0682
Référence fabricantNSYZNPLA73G
124,22 €
Each
Unité
Plinth PLA Enclosure Polyester - 770mm 60 mm - Thalassa Grey
N° de stock RS 706-4947
Référence fabricantNSYSPF16100
112,99 €
Each
Unité
Plinth SF - SM Metal Enclosure Steel 100 x 1600mm - 100 mm 1600 mm - Grey
N° de stock RS 123-0681
Référence fabricantNSYZNPLA53G
114,64 €
Each
Unité
Plinth PLA Enclosure Polyester - 520mm 60 mm - Thalassa Grey