Pedestals & Plinths

PlinthsA plinth is a heavy base or platform which supports a structure, column, pedestal, monument or cabinet. The plinth was originally designed as a weight bearing base, which usually rests on the ground. It acts as a support between the ground and the structure.There are a number of different types of plinths depending upon your need for one whether it be architectural or engineering.Plinth bases install under an enclosure and are designed to provide space for bottom entry cables into the access panel. They provide simple cable access for installation and ongoing cable maintenance.They come in a range of materials, sizes and colours depending on your requirements.Some plinth bases have adjustable feet and removable covers to allow entry from all sides.Some are fixed and others are mobile, with a load carrying capacity limit.PedestalsPedestals are designed to support structural steel works. They are mainly made from concrete or steel.They can support loads efficiently from the column to the footings which are often located below the ground surface. They are a way of avoiding direct contact with the moisture in the soil which could cause possible corrosion of the metal or wood elements.

...
Voir plus Voir moins

Filtres

Afficher 1 - 13 des 13 produits
Nombre de résultats par page
Description Prix Type For Use With Material External Dimensions External Depth External Height External Width Series Colour
N° de stock RS 706-4938
Référence fabricantNSYSPF6100
39,40 €
Each
Unité
Plinth SF - SM Metal Enclosure Steel 100 x 600mm - 100 mm 600 mm - Grey
N° de stock RS 706-4935
Référence fabricantNSYSPF10100
56,30 €
Each
Unité
Plinth SF - SM Metal Enclosure Steel 100 x 1000mm - 100 mm 1000 mm - Grey
N° de stock RS 706-4947
Référence fabricantNSYSPF16100
96,04 €
Each
Unité
Plinth SF - SM Metal Enclosure Steel 100 x 1600mm - 100 mm 1600 mm - Grey
N° de stock RS 123-0681
Référence fabricantNSYZNPLA53G
97,44 €
Each
Unité
Plinth PLA Enclosure Polyester - 520mm 60 mm - Thalassa Grey
N° de stock RS 741-3535
Référence fabricant95006025
MarqueBopla
8,36 €
1 Bag of 2
Sachet(s)
Setup Foot Intertego IT 25 Enclosure Aluminium 25 x 208.4mm - 25 mm 208.4 mm - Grey
N° de stock RS 123-0682
Référence fabricantNSYZNPLA73G
105,59 €
Each
Unité
Plinth PLA Enclosure Polyester - 770mm 60 mm - Thalassa Grey
N° de stock RS 621-8651
Référence fabricant802-592668
MarqueAPW
110,02 €
Each
Unité
Plinth IMRAK IT Cabinet Steel 100 x 600 x 800mm 800mm 100 mm 600 mm - Grey
N° de stock RS 706-4931
Référence fabricantNSYSPF8100
45,75 €
Each
Unité
Plinth SF - SM Metal Enclosure Steel 100 x 800mm - 100 mm 800 mm - Grey
N° de stock RS 706-4941
Référence fabricantNSYSPS4100
10,20 €
Each
Unité
Plinth SF - SM Metal Enclosure Steel 100 x 400mm 400mm 100 mm - - Grey
N° de stock RS 705-2023
Référence fabricantLA32315461
MarqueCAMDENBOSS
119,36 €
Each
Unité
Plinth LOGIC 2 IT Cabinet Steel 100 x 600 x 1000mm 1000mm 100 mm 600 mm - Grey
N° de stock RS 741-3539
Référence fabricant95006030
MarqueBopla
9,90 €
1 Bag of 2
Sachet(s)
Setup Foot Intertego IT 30 Enclosure Aluminium 30 x 268.4mm - 30 mm 268.4 mm - Grey
N° de stock RS 706-4944
Référence fabricantNSYSPF12100
59,05 €
Each
Unité
Plinth SF - SM Metal Enclosure Steel 100 x 1200mm - 100 mm 1200 mm - Grey
N° de stock RS 741-3532
Référence fabricant95006020
MarqueBopla
7,71 €
1 Bag of 2
Sachet(s)
Setup Foot Intertego IT 20 Enclosure Aluminium 20 x 148.4mm - 20 mm 148.4 mm - Grey