PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Voir plus Voir moins

Filtres

Afficher 61 - 80 des 162 produits
Nombre de résultats par page
Description Prix Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Standards Met
N° de stock RS 826-6769
Référence fabricantMS220-10
MarqueMasach Tech
1,51 €
1 Pair
Paire(s)
22 x 19.3 x 3.3mm 22 mm 19.3 mm 3.3 mm Tin Plated Steel - MS - - -
N° de stock RS 917-1996
Référence fabricantMS631-10
MarqueMasach Tech
2,18 €
1 Pair
Paire(s)
63.1 x 35.5 x 2.8mm 63.1 mm 35.5 mm 2.8 mm Tin Plated Steel - - - - EN 10202:2001
N° de stock RS 773-7285
Référence fabricant36103255
3,66 €
Each
Unité
26 x 26 x 3mm 26 mm 26 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
N° de stock RS 627-6360
Référence fabricantRS01/FFL3T
MarquePerancea
20,81 €
Each
Unité
35 x 100 x 160mm 35 mm 100 mm 160 mm Tin Plated Steel - - - - -
N° de stock RS 917-1965
Référence fabricantMS223-10
MarqueMasach Tech
1,02 €
1 Pair
Paire(s)
22.3 x 17.3 x 5mm 22.3 mm 17.3 mm 5 mm Tin Plated Steel - - - - EN 10202:2001
Nouveau
N° de stock RS 201-3614
Référence fabricant361999
192,04 €
Each
Unité
3 - 44.37 x 3 - 44.37 x 0.9 - 9.75mm 3 → 44.37 mm 3 → 44.37 mm 0.9 → 9.75 mm Steel - WE-SHC Shielding Cabinet - - -
N° de stock RS 179-3132
Référence fabricant2203441
34,15 €
Each
Unité
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
N° de stock RS 179-3139
Référence fabricant2203447
27,72 €
Each
Unité
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 -
N° de stock RS 179-3118
Référence fabricant2203336
34,15 €
Each
Unité
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
N° de stock RS 194-9884
Référence fabricantAIPXE-325X4A-E017
MarqueAmphenol
13,79 €
Each
Unité
118.8 x 114 x 34.75mm 119 mm 114 mm 35 mm Polycarbonate 24 AIPEX 4.2mm - -
N° de stock RS 179-3114
Référence fabricant2203332
27,72 €
Each
Unité
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 -
N° de stock RS 826-6762
Référence fabricantMS233-10
MarqueMasach Tech
1,49 €
1 Pair
Paire(s)
23.3 x 17.5 x 3.3mm 23.3 mm 17.5 mm 3.3 mm Tin Plated Steel - MS - - -
N° de stock RS 237-2751
Référence fabricant403.16
MarqueOKW
9,72 €
Each
Unité
- - - - - - - - - -
N° de stock RS 237-3423
Référence fabricant456.15
MarqueTeko
5,14 €
Each
Unité
- - - - - - - - - -
N° de stock RS 826-6788
Référence fabricantMS323-20
MarqueMasach Tech
0,78 €
1 Pair
Paire(s)
32.3 x 23.8 x 4.7mm 32.3 mm 23.8 mm 4.7 mm Tin Plated Steel - MS - - -
N° de stock RS 867-1275
Référence fabricant431609
MarqueHammond
33,01 €
Each
Unité
100 x 82 x 37.8mm 100 mm 82 mm 37.8 mm Aluminium - 431 - - -
N° de stock RS 627-6483
Référence fabricantPFL7T
MarquePerancea
16,08 €
Each
Unité
75 x 75 x 25mm 75 mm 75 mm 25 mm Steel 16 PFL 20mm - -
N° de stock RS 826-6775
Référence fabricantMS263-10
MarqueMasach Tech
1,62 €
1 Pair
Paire(s)
26.3 x 16.8 x 4.5mm 26.3 mm 16.8 mm 4.5 mm Tin Plated Steel - MS - - -
N° de stock RS 179-3141
Référence fabricant2203450
30,13 €
Each
Unité
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 -
N° de stock RS 179-3122
Référence fabricant2203341
40,97 €
Each
Unité
206.8 x 164.8 x 14.3mm 207 mm 165 mm 14 mm Polycarbonate 1 - - IP40 -