Floor Standing Enclosures

Floor standing enclosures are a large, freestanding type of storage used to house and protect equipment, usually electronics.They are composed of a large unit, usually made of metal, that is able to house several racks of electrical equipment and other instruments.

How do floor standing enclosures work?

Floor standing enclosures are designed to fit the equipment quite snugly, so that a minimal amount of additional space is taken up. They are often fitted with locking systems in order to ensure that the doors are not accidentally opened. They also often have the capacity for enclosure accessories such as handles, fans and mounting panels.

Types of floor standing enclosures

The main way in which floor standing enclosures differ is in their size, which depends on the dimensions of the equipment they need to house. They can also be made of different materials, which affects their strength and whether the equipment can be seen from the outside. They can have either one or two doors.


...
Voir plus Voir moins

Filtres

Afficher 1 - 15 des 15 produits
Nombre de résultats par page
Description Prix Number of Doors IP Rating Series Construction Type Body Material Colour External Dimensions External Depth External Height External Width Enclosure Rating Standards Met Door Type
N° de stock RS 706-4903
Référence fabricantNSYSM18640P
695,04 €
Each
Unité
1 IP55 Spacial SM Welded Steel Grey 1800 x 600 x 400mm 400mm 1800 mm 750 mm - - Opaque
N° de stock RS 706-4913
Référence fabricantNSYSM1812402DP
1.071,20 €
Each
Unité
2 IP55 Spacial SM Welded Steel Grey 1800 x 1200 x 400mm 400mm 1800 mm 1200 mm - - Opaque
N° de stock RS 123-0646
Référence fabricantNSYPLA1073G
633,04 €
Each
Unité
1 IP65 Thalassa PLA Sealed PET Grey 1000 x 750 x 320mm 320mm 1000 mm 750 mm IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 3, NEMA 3R, NEMA 3S, NEMA 3X, NEMA 4/4X, NEMA 5 DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas Opaque
N° de stock RS 123-0647
Référence fabricantNSYPLA553G
334,96 €
Each
Unité
1 IP65 Thalassa PLA Sealed PET Grey 500 x 500 x 320mm 320mm 500 mm 500 mm IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 3, NEMA 3R, NEMA 3S, NEMA 3X, NEMA 4/4X, NEMA 5 DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas Opaque
N° de stock RS 123-0648
Référence fabricantNSYPLA773G
564,13 €
Each
Unité
1 IP65 Thalassa PLA Sealed PET Grey 750 x 750 x 320mm 320mm 750 mm 750 mm IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 3, NEMA 3R, NEMA 3S, NEMA 3X, NEMA 4/4X, NEMA 5 DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas Opaque
N° de stock RS 706-4900
Référence fabricantNSYSM16840P
718,32 €
Each
Unité
1 IP55 Spacial SM Welded Steel Grey 1600 x 800 x 400mm 400mm 1600 mm 800 mm - - Opaque
N° de stock RS 706-4929
Référence fabricantNSYSM2016402DP
1.602,68 €
Each
Unité
2 IP55 Spacial SM Welded Steel Grey 2000 x 1600 x 400mm 400mm 2000 mm 1600 mm - - Opaque
N° de stock RS 706-4922
Référence fabricantNSYSM1816402DP
1.389,47 €
Each
Unité
2 IP55 Spacial SM Welded Steel Grey 1800 x 1600 x 400mm 400mm 1800 mm 1600 mm - - Opaque
N° de stock RS 123-0645
Référence fabricantNSYPLA10103G
814,63 €
Each
Unité
2 IP65 Thalassa PLA Sealed PET Grey 1000 x 1000 x 320mm 320mm 1000 mm 1000 mm IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2 DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas Opaque
N° de stock RS 706-4925
Référence fabricantNSYSM2012402DP
1.262,78 €
Each
Unité
2 IP55 Spacial SM Welded Steel Grey 2000 x 1200 x 400mm 400mm 2000 mm 1200 mm - - Opaque
N° de stock RS 706-4919
Référence fabricantNSYSM1810402DP
922,47 €
Each
Unité
2 IP55 Spacial SM Welded Steel Grey 1800 x 1000 x 400mm 400mm 1800 mm 1000 mm - - Opaque
N° de stock RS 706-4907
Référence fabricantNSYSM18840P
747,99 €
Each
Unité
1 IP55 Spacial SM Welded Steel Grey 1800 x 800 x 400mm 400mm 1800 mm 800 mm - - Opaque
N° de stock RS 706-4916
Référence fabricantNSYSM181040P
975,00 €
Each
Unité
1 IP55 Spacial SM Welded Steel Grey 1800 x 1000 x 400mm 400mm 1800 mm 1000 mm - - Opaque
N° de stock RS 123-0650
Référence fabricantNSYPLD881G
799,49 €
Each
Unité
1 IP43, IP54 Thalassa PLD Sealed PET Grey 850 x 785 x 320mm 320mm 850 mm 785 mm IK10, IP43, IP54 IEC 60529, IEC 62208, IEC 62262 Opaque
N° de stock RS 123-0649
Référence fabricantNSYPLD8500G
516,75 €
Each
Unité
1 IP43, IP54 Thalassa PLD Sealed PET Grey 850 x 465 x 320mm 320mm 850 mm 465 mm IK10, IP43, IP54 IEC 60529, IEC 62208, IEC 62262 Opaque