Arduino Cases

An Arduino case is designed to store and protect an Arduino development board. Arduino boards are a type of printed circuit board containing a microprocessor, a programming interface and a number of additional input and output components, usually push buttons and LEDs (light emitting diodes).Types of Arduino CasesArduino cases come in different sizes in order to hold and protect different versions of Arduino boards such as the Arduino UNO case, Arduino Mega case and Arduino Due case. Arduino cases are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board's component parts including PCB pillar supports to align and position the Arduino development board. Some Arduino cases have a modular construction with removable covers or side panels for design flexibility, allowing more space for installing components and easy access to internal connections. Arduino cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.Typical Features of Arduino Cases Constructed from metal or robust plastic Suitable for Arduino UNO, Arduino Mega and Arduino Due boards Internal recesses for development board and components PCB pillar supports to align and position the development board Ventilation slots for dissipation of heat from the internal components Cut-outs for accommodating Ethernet, USB and micro USB ports and power connector LED apertures that allow status LEDs to be visible through the case Wall mounting or DIN rail mounting features Rubber feet

...
Voir plus Voir moins

Filtres

Afficher 1 - 5 des 5 produits
Nombre de résultats par page
Description Prix For Use With Colour Series External Dimensions Body Material Cut-Out Type
N° de stock RS 847-4890
Référence fabricantM000008
MarqueArduino
5,95 €
Each
Unité
Arduino YUN Blue - 100 x 65 x 30mm ABS -
N° de stock RS 860-7586
Référence fabricant25.0406000YUN
MarqueItaltronic
10,32 €
Each
Unité
Arduino YUN Transparent Modulbox 90.5 x 71.3 x 62mm Polycarbonate -
N° de stock RS 860-7599
Référence fabricant25.0410000.UNO
MarqueItaltronic
12,98 €
Each
Unité
Arduino UNO Transparent Modulbox 90.5 x 71.3 x 62mm Polycarbonate -
N° de stock RS 795-6076
Référence fabricant1593HAMMEGAGY
MarqueHammond
13,87 €
Each
Unité
Arduino Mega Grey 1593HAM 110 x 75 x 25mm ABS Pin, Power Adapter, USB Type B
N° de stock RS 144-2602
Référence fabricantCBARD-BLK
MarqueDesignSpark
7,24 €
Each
Unité
Arduino Uno, Ethernet Shield Black - 95 x 57 x 44mm Polystyrene -