Spring Kits

Spring kits are a selection of different springs supplied in a compartmented plastic storage case. The kits are available in different spring types, materials and sizes.ApplicationsSprings can be used in a wide range of applications. The type of spring selected depends on the environment and area it is to be used. The three main areas are;Extension springs Extension springs are designed to operate under a tension load. The springs expand or stretch when the load is applied to each end. Typical applications for these springs would be; Garage doors Trampolines White goods ToolsCompression SpringsCompression springs are designed to operate under a compression load. The springs are squeezed together at both ends making the spring shorter. Typical applications for these springs would be; Mattresses Toys Precision tooling PensTorsion SpringsTorsion springs are different to extension and compression springs. The load applied to these types of springs is a tightening or twisting force. Typical applications for these springs would be; Counterbalance weights in garage doors Digital cameras Mouse traps Clothes pegs Vehicle suspensionMaterials Stainless Steel Steel Alloy Zinc plated steel

...
Voir plus Voir moins

Filtres

Afficher 1 - 13 des 13 produits
Nombre de résultats par page
Description Prix Material Spring Types Spring Quantity Maximum Length Minimum Diameter Minimum Length
N° de stock RS 684-412
MarqueRS PRO
77,69 €
Each
Unité
Stainless Steel Compression 180 71mm 2.41mm 12.7mm
N° de stock RS 684-428
MarqueRS PRO
85,73 €
Each
Unité
Stainless Steel Extension 128 105mm 3.2mm 22.1mm
N° de stock RS 280-177
MarqueRS PRO
45,98 €
1 Kit
Kit(s)
Steel Alloy Extension 135 4.0in 3mm 0.687in
N° de stock RS 280-111
MarqueRS PRO
46,79 €
1 Kit
Kit(s)
Steel Alloy Compression, Extension, Torsion 156 1.75 in, 2.5 in, 3 in 4 mm, 5 mm 0.33 in, 0.9 in, 1.5 in
N° de stock RS 684-406
MarqueRS PRO
92,70 €
Each
Unité
Stainless Steel Compression, Extension, Torsion 225 13.75 mm, 45 mm, 76.2 mm 2.32 mm, 3.5 mm, 7.5 mm 14 mm, 18.3 mm, 31.75 mm
N° de stock RS 280-155
MarqueRS PRO
46,79 €
1 Kit
Kit(s)
Steel Alloy Extension 200 2in 3mm 0.47in
N° de stock RS 280-149
MarqueRS PRO
45,01 €
1 Kit
Kit(s)
Steel Alloy Compression 149 3.75in 3mm 0.687in
N° de stock RS 280-127
MarqueRS PRO
50,38 €
1 Kit
Kit(s)
Steel Alloy Compression 320 1.53in 3mm 0.3in
N° de stock RS 523-008
MarqueRS PRO
79,54 €
1 Kit
Kit(s)
Zinc Plated Steel Compression, Extension, Torsion 378 15.9 mm, 25.4 mm, 32 mm 2.2 mm, 2.6 mm, 3.2 mm 6.4 mm, 9.5 mm
N° de stock RS 280-161
MarqueRS PRO
46,11 €
1 Kit
Kit(s)
Steel Alloy Extension 142 2.84in 6mm 1.4in
N° de stock RS 280-133
MarqueRS PRO
42,45 €
1 Kit
Kit(s)
Steel Alloy Compression 140 2.75in 6mm 1.4in
N° de stock RS 687-556
MarqueRS PRO
91,92 €
1 Kit
Kit(s)
Zinc Plated Steel Compression, Extension 110 6 in, 8 in 11 mm, 12 mm 1.69 in, 2 in
N° de stock RS 386-089
MarqueRS PRO
65,75 €
1 Kit
Kit(s)
Steel Alloy Compression, Extension 342 19.05 mm, 27.2 mm 1.45 mm, 1.6 mm 3.18 mm, 6.35 mm