Door Seals & Brush Strips

A brush strip is a straight length of extruded aluminium or plastic, known as a carrier or holder. The plastic or aluminium carrier houses a length of filaments or bristles, usually made from black nylon, in the form of a long brush.

What Does a Brush Strip Do?
Brush strips are attached to the bottom of a door and act as draught excluders to prevent draughts and keep in heat. The brush also prevents dust and debris like leaves and litter from entering the threshold of a building or factory from outside.

Types of Brush Strip
Brush strips are available in different lengths and with different door mounting angles 45°, 90° and 180°. The brushes have different bristle lengths and bristle diameters

Where is a Brush Strip Used?
Brush strips can be used in a wide variety of industrial and domestic applications;

INDUSTRIAL USES
• Bottom of revolving doors
• Roller shutters
• Loading bay doors

DOMESTIC USES
• Gates and fences
• Household doors
• Garage doors
• Sheds
• Kennel doors

DOOR SEALS / EDGING STRIPS

What are Door Seals and Edging Strips?
A door seal or edging strip is a channel of rubber or plastic that is available with different shaped profiles.

What Do Door Seals and Edging Strips Do?
Both door seals and edging strips are fitted onto the edges of panels, doors and windows and offer protection from exposed sharp metal or glass edges. Sealing strips and edging also act as draught excluders and help keep in heat when used around doors and windows. Edging strips, when used in electrical installations, protect cables and wires from abrasion to the outer insulation when they are passed through frames or grids.

Type of Door Seal and Edging Strips
Door seals and edging strips are available with different profiles including the most popular U, V and P shapes. Edging and seal materials include EPDM rubber, PVC plastic and foam. Seals are also available with a self-adhesive backing for an easy and secure fit. Some edging strip and seal profiles have added support with internal steel wire inserts.

Fixing Methods
Door seals and edging strips are available with different fixing methods
• Self-gripping - push on
• Self-Adhesive backing

Where are Door Seals and Edging Strips Used?
These are suitable for use in a wide range of applications
• Household doors and windows
• Electrical installation
• Shop fitting
• Joiners
• Fabrication
• Workshops
• Factory floors and machinery
• Automotive production lines

...
Voir plus Voir moins

Filtres

Afficher 101 - 107 des 107 produits
Nombre de résultats par page
Description Prix Product Type Length Width Height Material Colour
N° de stock RS 175-2561
MarqueRS PRO
69,83 €
1 Reel of 20 Metre(s)
Bobine(s)
Sealing Strip 20m 8mm 6mm EPDM Rubber Black
N° de stock RS 175-2568
MarqueRS PRO
90,43 €
1 Reel of 20 Metre(s)
Bobine(s)
Edge Protector 20m 7.4mm 10mm EPDM Rubber Black
N° de stock RS 175-2575
MarqueRS PRO
91,77 €
1 Reel of 20 Metre(s)
Bobine(s)
Edging Strip 20m 11.2mm 10mm EPDM Rubber Black
N° de stock RS 175-2587
MarqueRS PRO
313,74 €
1 Reel of 20 Metre(s)
Bobine(s)
Edge Protector 20m 12mm 17mm Rubber Black
N° de stock RS 727-6077
MarqueRS PRO
120,35 €
1 Reel of 20 Metre(s)
Bobine(s)
Sealing Strip 20m 8.9mm 21mm Rubber Black
N° de stock RS 175-2567
MarqueRS PRO
134,42 €
1 Reel of 20 Metre(s)
Bobine(s)
Edge Protector 20m 14.8mm 15mm EPDM Rubber Black
N° de stock RS 175-2586
MarqueRS PRO
223,30 €
1 Reel of 20 Metre(s)
Bobine(s)
Edge Protector 20m 11mm 15mm Rubber Black