Door Seals & Brush Strips

A brush strip is a straight length of extruded aluminium or plastic, known as a carrier or holder. The plastic or aluminium carrier houses a length of filaments or bristles, usually made from black nylon, in the form of a long brush.

What Does a Brush Strip Do?
Brush strips are attached to the bottom of a door and act as draught excluders to prevent draughts and keep in heat. The brush also prevents dust and debris like leaves and litter from entering the threshold of a building or factory from outside.

Types of Brush Strip
Brush strips are available in different lengths and with different door mounting angles 45°, 90° and 180°. The brushes have different bristle lengths and bristle diameters

Where is a Brush Strip Used?
Brush strips can be used in a wide variety of industrial and domestic applications;

INDUSTRIAL USES
• Bottom of revolving doors
• Roller shutters
• Loading bay doors

DOMESTIC USES
• Gates and fences
• Household doors
• Garage doors
• Sheds
• Kennel doors

DOOR SEALS / EDGING STRIPS

What are Door Seals and Edging Strips?
A door seal or edging strip is a channel of rubber or plastic that is available with different shaped profiles.

What Do Door Seals and Edging Strips Do?
Both door seals and edging strips are fitted onto the edges of panels, doors and windows and offer protection from exposed sharp metal or glass edges. Sealing strips and edging also act as draught excluders and help keep in heat when used around doors and windows. Edging strips, when used in electrical installations, protect cables and wires from abrasion to the outer insulation when they are passed through frames or grids.

Type of Door Seal and Edging Strips
Door seals and edging strips are available with different profiles including the most popular U, V and P shapes. Edging and seal materials include EPDM rubber, PVC plastic and foam. Seals are also available with a self-adhesive backing for an easy and secure fit. Some edging strip and seal profiles have added support with internal steel wire inserts.

Fixing Methods
Door seals and edging strips are available with different fixing methods
• Self-gripping - push on
• Self-Adhesive backing

Where are Door Seals and Edging Strips Used?
These are suitable for use in a wide range of applications
• Household doors and windows
• Electrical installation
• Shop fitting
• Joiners
• Fabrication
• Workshops
• Factory floors and machinery
• Automotive production lines

...
Voir plus Voir moins

Filtres

Afficher 1 - 7 des 7 produits
Nombre de résultats par page
Description Prix Product Type Length Width Height Material Colour
N° de stock RS 444-2537
Référence fabricant02RS0190838A
MarqueStormguard
12,52 €
Each
Unité
Strip Brush 838mm 6.25mm 17.4mm Aluminium -
N° de stock RS 444-2571
Référence fabricant05RS034010MW
MarqueStormguard
12,34 €
Each
Unité
Draught Excluder 10m 5.5mm 9mm EPDM Rubber White
N° de stock RS 444-2593
Référence fabricant07RS0130838A
MarqueStormguard
11,57 €
Each
Unité
Door Bottom Rain Deflector 838mm 20.75mm 32mm Aluminium -
N° de stock RS 444-2543
Référence fabricant05RS033010MB
MarqueStormguard
12,34 €
Each
Unité
Draught Excluder 10m 4mm 9mm EPDM Rubber Brown
N° de stock RS 444-2521
Référence fabricant04RS0050838A
MarqueStormguard
30,39 €
Each
Unité
Draught Excluder 838mm 80mm 19mm Aluminium -
N° de stock RS 444-2559
Référence fabricant05RS033010MW
MarqueStormguard
12,34 €
Each
Unité
Draught Excluder 10m 4mm 9mm EPDM Rubber White
N° de stock RS 444-2565
Référence fabricant05RS034010MB
MarqueStormguard
12,34 €
Each
Unité
Draught Excluder 10m 5.5mm 9mm EPDM Rubber Brown