Door Handles

With interior and exterior door handles to compliment every style of door, there is a need to cater for all needs from contemporary styled houses to industrial factory doors. The variety of the type of finishes include, chrome, brass and brushed with an assortment of different designs.
There are three main types’ door handles and when chosen correctly they can create and add those finishing touches to each room. These three types are:
Door Handles on back plate: This door handle has a lever latch on a plain back plate. Used on doors that do not need to lock such as the living or dining room. It consists of a handle/lever on the back plate, which when pushed down turns the spindle passing through the door allowing the door to open. There are also options to include a locking mechanism, which allows a key to be entered into the door to operate a sash lock in the door.
Lever on Rose Door Handles: These handles offer the same functionality as the plain back plate, but they give a more contemporary look and is often seen in modern buildings. Most levers are mounted on a round rose, however newer collections now include square roses. The roses have a sleek design with the outer ring unscrewing to hide the fixing screws.
Pull Door Handles: These are a great option for your door furniture, allowing it to be fixed to a door without the need for any locking mechanisms to be installed. Available in various designs and finishes to suit any need.

...
Voir plus Voir moins

Filtres

Afficher 1 - 16 des 16 produits
Nombre de résultats par page
Description Prix Handle Type Material Finish Fixing Centres Concealed Fixings Additional Hardware Handle Length Handle Height Backplate Dimensions Rose Diameter Colour Backplate Height Backplate Width Maximum Door Thickness
N° de stock RS 894-6856
MarqueRS PRO
16,21 €
Each
Unité
Pull Stainless Steel - - - Concealed Fix 150 mm - Ø 19 mm - - - - -
N° de stock RS 894-6844
MarqueRS PRO
17,00 €
Each
Unité
Pull Stainless Steel Stainless Steel - - Bolt Fix 150mm 19mm - - - - - -
N° de stock RS 165-548
MarqueRS PRO
23,52 €
1 Pair
Paire(s)
Lever Brass Electro Phoretic Coated 57mm - Backplate - - 108 x 38 mm, 148 x 38 mm - - 108 mm, 148 mm 38mm -
N° de stock RS 894-6850
MarqueRS PRO
13,89 €
Each
Unité
Pull Aluminium Satin 150mm - Concealed Fix 19mm - - - - - - -
N° de stock RS 894-6853
MarqueRS PRO
14,56 €
Each
Unité
Pull Aluminium Stainless Steel 150mm - Bolt Fix - - - - - - - -
N° de stock RS 165-425
MarqueRS PRO
24,86 €
1 Pair
Paire(s)
Lever Brass Electro Phoretic Coated 57mm - Backplate - - 108 x 38 mm, 148 x 38 mm - - 108 mm, 148 mm 38mm -
N° de stock RS 534-8969
MarqueRS PRO
21,10 €
Each
Unité
Pull Aluminium Satin 225mm Yes - 19mm - - - - - - -
N° de stock RS 894-6869
MarqueRS PRO
19,52 €
Each
Unité
Pull Aluminium Polished - - Concealed Fix - - - - - - - -
N° de stock RS 894-6862
MarqueRS PRO
17,45 €
Each
Unité
Pull Aluminium - - - Concealed Fix - - - - - - - -
N° de stock RS 379-9141
17,19 €
Each
Unité
Knob Aluminium Anodised 40mm - - 55mm 78mm - - - - - -
Nouveau
N° de stock RS 197-0415
Référence fabricant4203.19.SS
MarqueBriton
17,52 €
1 Pair
Paire(s)
Lever Stainless Steel - - Yes - - - - - Silver - - -
Nouveau
N° de stock RS 197-0416
Référence fabricant4204.19.SS
MarqueBriton
17,52 €
1 Pair
Paire(s)
Lever Stainless Steel - - Yes - - - - - Silver - - -
Nouveau
N° de stock RS 197-0417
Référence fabricant4205.19.SS
MarqueBriton
17,52 €
1 Pair
Paire(s)
Lever Stainless Steel - - Yes - - - - - Silver - - -
N° de stock RS 379-9040
26,81 €
1 Kit
Kit(s)
Lever Polyamide - 90.5mm Yes Round Short Plate - - 170 x 45mm - Black 170mm 45mm 66mm
N° de stock RS 379-9078
49,75 €
1 Kit
Kit(s)
Lever Polyamide - 38mm Yes Rose - - - 55mm Black - - 66mm
Nouveau
N° de stock RS 197-0414
Référence fabricant4201.19.SS
MarqueBriton
17,52 €
1 Pair
Paire(s)
Lever Stainless Steel - - Yes - - - - - Silver - - -