Toggle Latches

To securely fasten a lid or door in a quick and easy fashion, toggle latches are widely used. They provide an ideal solution to ensuring convenient accessibility, with a locking action that can be depended on.

A toggle latches calibrated cam action ensures that when the latch is closed, it remains locked in place. Releasing the secure lock requires little effort on behalf of the user, thanks to the built in lever action. Because of this combination of dependability and easy access, they are often used in tool boxes, or other high load containers.

Toggle latches are sometimes referred to as over centre fasteners or draw latches.

Safe Working Loads

The RS Range of toggle switches are suitable for light weight, medium and heavy duty applications. With operating tensions ranging from 13kgf to 458kgf, you can be sure to select the most appropriate and safest toggle latch for your needs.

Additional Features

The RS Range of adjustable toggle switches are also available with additional features.
•Lockable. For when extra security is required, toggle latches are available with built in eyelets to affix a padlock. This is ideal for securing tool kits or lockboxes when unattended.


•Spring Loaded. With added convenience, a spring loaded toggle latch ensures that the locking part of the mechanism releases easily and quickly.



Materials and Finish

The toggle latches are available in variety of materials and finishes, including stainless steel, for durability in outdoor conditions, and electro polished for increased protection against corrosion.

...
Voir plus Voir moins

Filtres

Afficher 1 - 6 des 6 produits
Nombre de résultats par page
Description Prix Material Finish Lockable Spring Loaded Adjustable Operating Tension Dimensions Depth Length Width
N° de stock RS 339-9202
MarqueROCA
16,225 €
Each (In a Pack of 2)
Unité
Stainless Steel - - - Yes - 125 x 40 x 22mm 22mm 125mm 40mm
N° de stock RS 368-2936
MarqueROCA
13,775 €
Each (In a Pack of 2)
Unité
Stainless Steel Electro Polished Lock Not Included, Yes - Yes - 75 x 26 x 15mm 15mm 75mm 26mm
N° de stock RS 368-2920
Référence fabricant90 99 65
MarqueROCA
5,85 €
Each (In a Pack of 2)
Unité
Stainless Steel - Lock Not Included, Yes - - - 59 x 37 x 11.5mm 11.5mm 59mm 37mm
N° de stock RS 368-2885
MarqueROCA
11,975 €
Each (In a Pack of 2)
Unité
Brass Chrome Plated - - - - 83 x 28 x 18mm 18mm 83mm 28mm
N° de stock RS 339-9224
Référence fabricant42 10 91
MarqueROCA
5,745 €
Each (In a Pack of 2)
Unité
Stainless Steel - - - - - 94 x 12.5 x 14mm 14mm 94mm 12.5mm
N° de stock RS 339-9230
Référence fabricant42 10 90
MarqueROCA
8,625 €
Each (In a Pack of 2)
Unité
Stainless Steel - - - - - - 9.5mm - 19mm