Hasp & Staples

A hasp and staple is a locking mechanism that is used on a door or cabinet and held in place with a padlock or pin. The hasp part of the lock contains pre-drilled holes enabling it to be screwed to the door and has a hinged strap attached to it containing a slot. The staple is a metal loop which fits on the adjacent door, frame or lid. The hinged strap on the hasp slots over the staple and is secured in place by a padlock, pin or tumbler. The hasp and staple provide a simple way of making outbuildings or sheds secure and deterring opportunist thievesMaterialHasps and staples are usually made from stainless steel, some are galvanised for extra protection against rust making them ideal for external use. Heavy-duty hasp and staples are made from specially designed hardened steel for extra security.Types of Hasp and StapleHasps and staples are available with concealed hinge pins and screws to prevent the lock from being knocked through and removed. Heavy-duty hasps and staples are sometimes supplied with a back plate that fits on the inside of the door. A back plate prevents the bolts of the lock from being pulled through and removed.For extra flexibility some hasp and staples have two or three hinges enabling them to be used around the corners of door frames or at an angleUses of a Hasp and StapleHasps and staple locks can be used on a wide range of buildings, outbuildings and cabinets including garages, sheds, workshops, barns, storage cabinets and boxes. Hasps and staples and can also be used on the doors of vans and commercial vehicles

...
Voir plus Voir moins

Filtres

Afficher 1 - 19 des 19 produits
Nombre de résultats par page
Description Prix Material Finish Dimensions Staple Hole Diameter Length Width
N° de stock RS 434-9595
MarqueRS PRO
5,87 €
Each
Unité
Stainless Steel Stainless Steel 90 x 36mm - 90mm 36mm
N° de stock RS 751-332
MarqueRS PRO
4,92 €
Each
Unité
Steel Zinc Plated 153mm 8mm 100mm 44mm
N° de stock RS 816-007
Référence fabricantXR0100C 100
MarqueABUS
15,48 €
Each
Unité
Steel - 100 x 35mm 11mm 100mm 35mm
N° de stock RS 625-491
Référence fabricantXR0130B
MarqueABUS
83,03 €
Each
Unité
Malleable Cast Iron Japanned Granite 180 x 79mm 14mm 180mm 79mm
N° de stock RS 751-348
MarqueRS PRO
5,64 €
Each
Unité
Steel Zinc Plated - - 125mm -
N° de stock RS 422-9154
Référence fabricantXR0110 195
MarqueABUS
25,70 €
Each
Unité
Steel - 195 x 45mm 12.5mm 195mm 45mm
N° de stock RS 205-0221
Référence fabricantXR0110 155
MarqueABUS
23,87 €
Each
Unité
Steel - 155 x 45mm 12.5mm 155mm 45mm
N° de stock RS 434-9602
MarqueRS PRO
5,35 €
Each
Unité
Stainless Steel Stainless Steel 114 x 36mm - 114mm 36mm
N° de stock RS 339-9555
Référence fabricantXR0125
MarqueABUS
45,80 €
Each
Unité
Steel Black Galvanised 150 x 60mm 15mm 150mm 60mm
N° de stock RS 288-8559
Référence fabricant37-10-051-20-RS
MarqueSouthco
6,205 €
Each (In a Pack of 2)
Unité
Stainless Steel - 60.8 x 13.5mm - 60.8mm 13.5mm
N° de stock RS 448-2311
MarqueRS PRO
9,06 €
Each
Unité
Steel Galvanised 203 x 44mm - 203mm 44mm
N° de stock RS 751-354
MarqueRS PRO
6,18 €
Each
Unité
Steel Zinc Plated - - 150mm -
N° de stock RS 750-711
MarqueRS PRO
2,432 €
Each (In a Pack of 5)
Unité
Steel Zinc Plated 50 x 50mm 14mm 50mm 50mm
N° de stock RS 781-1563
Référence fabricantLH1
MarqueSquire
16,78 €
Each
Unité
Steel - - 6.5mm - -
N° de stock RS 299-5562
MarquePinet
2,35 €
Each
Unité
Brass Chrome Plated 35 x 20mm 6.3mm 35mm 20mm
N° de stock RS 704-0254
Référence fabricant141/200+26/70
MarqueABUS
41,96 €
Each
Unité
Steel Powder Coated Zinc 214.31 x 79.38mm - 214.31mm 79.38mm
N° de stock RS 205-0237
Référence fabricantXR0140 120
MarqueABUS
22,59 €
Each
Unité
Steel Galvanised 120 x 56mm 12.5mm 120mm 56mm
N° de stock RS 288-8600
Référence fabricant37-10-061-20-RS
MarqueSouthco
7,005 €
Each (In a Pack of 2)
Unité
Stainless Steel - 78.6 x 17.9mm - 78.6mm 17.9mm
N° de stock RS 448-2327
MarqueRS PRO
10,64 €
Each
Unité
Steel Galvanised 254 x 54mm - 254mm 54mm