Euro Cylinder Locks

Cylinder locks are a common type of lock found in most doors. They are the door lock most often chosen for uPVC, composite and aluminium doors.The most popular profile for a cylinder lock is the euro profile cylinder or pin euro tumbler which is widely used in the UK. A euro cylinder lock can be removed easily and locksmiths can obtain a euro cylinder that will fit any door.Types of euro cylindersHalf cylinders are found on garage doors but can be used on any door where you require a key to open one side.Euro double cylinders are found on uPVC doors. Keys can be used to open these double cylinder locks from both sides.Thumbturn locks can be used on communal and uPVC doors, and allow you to lock the door with the inside turn knob or an outside key.How does a euro cylinder lock work?A euro cylinder consists of a core, revolving cam, fixing hole and lock body. The cylinder does not have any particular internal mechanisms, instead the cores have pin tumbler or dimple configurations.The revolving cam or actuator is made from either a hard plastic or metal which sits on the lock that the key manipulates. The cam itself moves the lock bolt.The fixing hole is the gap that allows the cylinder to be fastened inside of the door. When the lock is in place a screw is used to secure the device.On the cylinder, a gap exists where the cam is placed and secured with two c-clips. The gap separates the two different cores which can be keyed differently or alike.Additional SecurityStainless steel pins within the cylinder provide anti-drill protection because the steel from the drill bit is softer than the protective metal.Anti snap helps to prevent lock snapping but primarily leaves enough of the lock in working order.Using fairly simple items, such as a hair pin or a paperclip, a lock can be picked. Anti pick locks are designed so that it is almost impossible to open the lock.Anti bump locks have a specially made key and more pins. Lock bumping is a technique used to open a tumbler lock using a special key.Removal and replacementEuro cylinders have the same dimensions and are easy to install and remove, all you need is the measurement of your current lock. Measure the length from the centre screw to each end of the cylinder. Using the overall measurement of the door lock may result in an unbalanced installation.It is important to remember that the cylinder has an external and internal side which must be the correct way round when fitting the door lock.

...
Voir plus Voir moins

Filtres

Afficher 1 - 18 des 18 produits
Nombre de résultats par page
Description Prix Cylinder Lock Type Size Material Finish Overall Length Section A Length Section B Length
N° de stock RS 301-0173
Référence fabricant7101 32.5X32.5
MarqueVachette
203,10 €
Each
Unité
Euro 32.5 x 32.5mm Brass Nickel - 32.5mm 32.5mm
N° de stock RS 301-0094
Référence fabricant7100 30X30
MarqueVachette
24,06 €
Each
Unité
Euro 30 x 30mm Brass Polished - 30mm 30mm
N° de stock RS 124-1509
Référence fabricant4003318544361
MarqueABUS
44,16 €
Each
Unité
Euro 40 x 40mm Brass Dull Matt Brass, Nickel Pearl 61mm 40mm 40mm
N° de stock RS 301-0101
Référence fabricant7100 60X30
MarqueVachette
41,41 €
Each
Unité
Euro 60 x 30mm Brass Polished - 60mm 30mm
N° de stock RS 301-0145
Référence fabricant5100 30X10
MarqueVachette
19,70 €
Each
Unité
Euro - Brass Polished 30mm 30mm -
N° de stock RS 124-1502
Référence fabricantE60NP 35/40 KD
MarqueABUS
30,26 €
Each
Unité
Euro 35 x 40mm Brass Dull Matt Brass, Nickel Pearl 61mm 35mm 40mm
N° de stock RS 180-6133
Référence fabricant0 365 45
MarqueLegrand
46,64 €
1 Box of 10
Boîte(s)
- - - - - - -
N° de stock RS 124-1503
Référence fabricantE60NP 40/40 KD
MarqueABUS
31,21 €
Each
Unité
Euro 40 x 40mm Brass Dull Matt Brass, Nickel Pearl 80mm 40mm 40mm
N° de stock RS 124-1504
Référence fabricantE60NP 40/50 KD
MarqueABUS
33,09 €
Each
Unité
Euro 40 x 50mm Brass Dull Matt Brass, Nickel Pearl 61mm 40mm 50mm
N° de stock RS 124-1506
Référence fabricant4003318541728
MarqueABUS
34,01 €
Each
Unité
Euro 45 x 50mm Brass Dull Matt Brass, Nickel Pearl 61mm 45mm 50mm
N° de stock RS 124-1507
Référence fabricantKE60NP Z30/K30 KD
MarqueABUS
40,43 €
Each
Unité
Euro 30 x 30mm Brass Dull Matt Brass, Nickel Pearl 61mm 30mm 30mm
N° de stock RS 124-1505
Référence fabricantE60NP 45/45 KD
MarqueABUS
33,09 €
Each
Unité
Euro 45 x 45mm Brass Dull Matt Brass, Nickel Pearl 61mm 45mm 45mm
N° de stock RS 124-1508
Référence fabricantKE60NP Z35/K35 KD
MarqueABUS
42,29 €
Each
Unité
Euro 35 x 35mm Brass Dull Matt Brass, Nickel Pearl 61mm 35mm 35mm
N° de stock RS 124-1498
Référence fabricantE60NP 10/30 KD
MarqueABUS
24,23 €
Each
Unité
Euro 10 x 30mm Brass Dull Matt Brass, Nickel Pearl 61mm 10mm 30mm
N° de stock RS 706-8570
Référence fabricant0G302.13.12 SD1
MarqueCISA
29,07 €
Each
Unité
Euro 35 x 35mm Steel - - 35mm 35mm
N° de stock RS 124-1501
Référence fabricant4003318541612
MarqueABUS
29,33 €
Each
Unité
Euro 35 x 35mm Brass Dull Matt Brass, Nickel Pearl 61mm 35mm 35mm
N° de stock RS 124-1500
Référence fabricant4003318538230
MarqueABUS
28,35 €
Each
Unité
Euro 30 x 30mm Brass Dull Matt Brass, Nickel Pearl 61mm 30mm 30mm
N° de stock RS 706-8561
Référence fabricant0G300.13.12SD1
MarqueCISA
24,36 €
Each
Unité
Euro 35 x 35mm Steel - - 35mm 35mm