Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Server Rack Shelves

    Server rack shelves are hardware components designed to provide support and storage space for various equipment within a server rack. They are typically made of sturdy materials such as metal and are installed horizontally within the rack, creating platforms or shelves on which servers, networking devices, and other rack-mountable equipment can be securely placed. Server rack shelves come in different sizes and configurations to accommodate different types of equipment, and they help maximize the use of space within the rack while ensuring proper ventilation and organization.

    What is a server rack unit?

    A rack unit (U), also known as a rack space or simply "U," is a standard unit of measurement used to describe the vertical space within a server rack or equipment enclosure. It represents the height of the rack-mounted equipment and the available space for mounting hardware.

    One rack unit (1U) is equivalent to 1.75 inches or 44.45 millimetres in height. This measurement is standardized and widely adopted in the IT industry. Rack-mounted equipment such as servers, switches, and storage devices are typically designed to occupy one or multiple rack units.

    The total height of a rack is often specified in terms of the number of rack units it can accommodate. For example, a 42U rack can hold equipment up to 42 rack units in height. By using this standard unit of measurement, it becomes easier to determine the amount of space required for equipment and plan for efficient rack deployment and organization.

    What are the benefits of server rack shelves?

    • Organisation -Rack shelves provide a structured and organized environment for equipment placement
    • Space Efficiency - By utilising vertical space, server rack shelves optimize the use of floor space.
    • Accessibility - Rack shelves facilitate easy access to equipment for installation, maintenance, and troubleshooting.
    • Airflow and Cooling - Proper airflow is critical for cooling server equipment. Rack shelves are designed with ventilation features, such as perforations or mesh patterns, which promote the smooth circulation of air.
    • Cable Management- Server rack shelves often incorporate cable management features, such as cable routing channels, hooks, or clips. This help to organise and secure cables, reducing clutter, and minimizing the risk of cable damage or accidental disconnections.
    • Security - Enclosed server rack shelves with lockable doors provide a level of physical security by restricting unauthorized access to the equipment
    • Scalability and Flexibility -Server rack shelves are designed to accommodate various sizes and types of equipment. They offer flexibility to scale up or down as the needs of the data center or server room change, allowing for easy installation or replacement of servers and devices.

      Applications

    • Server Rack Mounting
    • Networking Equipment
    • Storage Systems
    • Telecommunication Equipment
    • Power Distribution
    Filtres
    Trier par
    5 de 5
    Résultats par page