Rack Rails

Rack rails, sometimes called rack strips, are pieces of hardware used to mount equipment and accessories within server cabinets (also called 19-inch racks). Server rails are essential for mounting your server and holding it in position within the rack, whilst providing accessibility for maintenance.
Rack rails are usually supplied in pairs as two rails are needed to mount each piece of network hardware. Rack rails have a strong, robust construction and are typically made from steel or aluminium. The rails can be specifically designed for the rack or equipment that you are using, while others are for universal use.

There are two common types of rack rail:
Sliding rails are telescopic and allow you to extend your server system out of its rack, similar to a cupboard or drawer in a house.
Static rails, also called fixed rack rails, remain within the server cabinet and do not extend like the sliding rails. However, there is often more flexibility in design with this style.

Features & Benefits

Easier access and maintenance to hardware and equipment
Rack rails promote airflow around the server and prevent hardware from overheating.
Some offer installation and support without the need for tools – really quick and easy to install
Adjustable depth configurations
Some offer space where you can integrate something else, such as a keyboard, without taking up any additional space
Types of slides
Sliding rack rails come with different methods for extension:

Ball Slides: Ball bearing slides are the most common type of linear slide. They use ball bearings for a smooth and precise movement along a single-axis linear design. Usually constructed from aluminium or galvanised steel, they typically have two rows of ball bearings supported by four rods on either side of the base.
Roller Slides:Roller slides have a criss-cross design to support heavier loads and allow for a smooth controlled motion. Roller slides tend to be made from aluminium with the rollers constructed from durable steel to ensure the cylindrical bearings can roll efficiently and in a linear motion.
Fitting a Rack Rail:
Rack rails are installed into server racks or cabinets usually by screwing into place. The rails come with the relevant holes to allow for the screws to attach to the racking. For sliding rack rails, the fixed part is attached to the rack or cabinet, and the telescopic section can then move freely.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 143 produits
Nombre de résultats par page
Description Prix Type Maximum Load Material Depth Width Height Slide Length Closed Extension Hold-In Detent Lockout Rack Units Horizontal Pitch Colour Series
N° de stock RS 547-7499
Référence fabricantDZ3832-7019
MarqueAccuride
35,84 €
1 Pair
Paire(s)
Telescopic Slide 50kg Zinc Plated Steel 600mm 12.7mm 45.7mm 600mm 100+% Yes - - - - DZ3832
N° de stock RS 454-9739
Référence fabricant30225090
5,52 €
Each
Unité
Slide Rail 10kg Anodized, Extruded Aluminium 400mm - - - - - - - - - -
N° de stock RS 172-990
Référence fabricant3685.271
MarqueRittal
11,70 €
1 Pair
Paire(s)
Connector Rail - Clear Chromate Conversion Coating, Extruded Aluminium - 3mm 21.5mm - - - - - 84HP - -
N° de stock RS 647-2962
Référence fabricant802-561010
MarqueAPW
19,07 €
1 Pair
Paire(s)
Chassis Support 50kg Steel 470mm 37mm 44mm 470mm - - - - - Grey -
N° de stock RS 310-4975
Référence fabricantDZ3307-0016
MarqueAccuride
73,35 €
1 Pair
Paire(s)
Telescopic Slide 67kg Steel 432mm 12.7mm 50.8mm 406mm 100+% - Yes - - - DZ3307
N° de stock RS 487-729
Référence fabricant24560-361
MarqueSchroff
7,05 €
1 Bag of 10
Sachet(s)
Guide Rail - PBT 160mm 2mm - 160mm - - - - - Red -
N° de stock RS 487-735
Référence fabricant24560-362
7,88 €
1 Bag of 10
Sachet(s)
Guide Rail - PBT 220mm 2mm - 220mm - - - - - Red -
N° de stock RS 358-7960
Référence fabricant34560384
MarqueSchroff
8,51 €
Each
Unité
Front Rail - Anodized, Extruded Aluminium - 40.5mm 10mm 431.8mm - - - 84U - - -
N° de stock RS 524-874
Référence fabricant3687.832
MarqueRittal
4,21 €
Each
Unité
Guide Rail - PC 160mm - - - - - - - 4HP Green -
N° de stock RS 547-7433
Référence fabricantDZ3832-7014
MarqueAccuride
30,60 €
1 Pair
Paire(s)
Telescopic Slide 50kg Zinc Plated Steel 350mm 12.7mm 45.7mm 350mm 100+% Yes - - - - DZ3832
N° de stock RS 207-872
Référence fabricantCAXCSG345
MarqueCAMDENBOSS
26,91 €
1 Pair
Paire(s)
Support Guide - Dichromate, Steel 345mm 44.5mm 44.5mm 650mm - - - - - - -
N° de stock RS 227-1967
Référence fabricantDZ2601-0030
MarqueAccuride
61,20 €
1 Pair
Paire(s)
Telescopic Slide 32kg Steel 308mm 12.7mm 26.3mm 300mm 100% Yes - - - - DZ2601
N° de stock RS 291-8600
Référence fabricant20119080
MarqueSchroff
34,30 €
Each
Unité
Slide Rail 40kg Zinc Plated Steel 300mm 42mm 56mm - - - - - - - -
N° de stock RS 547-7477
Référence fabricantDZ3832-7017
MarqueAccuride
32,96 €
1 Pair
Paire(s)
Telescopic Slide 50kg Zinc Plated Steel 500mm 12.7mm 45.7mm 500mm 100+% Yes - - - - DZ3832
N° de stock RS 472-5220
Référence fabricantDZ63450-4
MarqueAccuride
36,74 €
Each
Unité
Telescopic Slide Kit - - 220mm 15mm 57.2mm - - - - - - - DZ64020
N° de stock RS 876-5960
Référence fabricantDB3832-0050EC-B-RS
MarqueAccuride
33,02 €
1 Pair
Paire(s)
- 45kg - - 12.7, 12.7 mm 46mm 500mm 100% - - - - - DB3832
N° de stock RS 547-7405
Référence fabricantDZ2907-0028
MarqueAccuride
113,90 €
1 Pair
Paire(s)
Telescopic Slide 50kg Steel 762mm 9.6mm 41.1mm 711mm 100+% - Yes - - - DZ2907
N° de stock RS 472-5236
Référence fabricantDZ64030
MarqueAccuride
42,55 €
Each
Unité
Telescopic Slide Kit - - 40mm 18.3mm 54mm - - - - - - - DZ64030
N° de stock RS 437-1918
Référence fabricant20822048
MarqueSchroff
27,29 €
1 Bag of 4
Sachet(s)
Connector Bar - Aluminium, Clear Chromate Conversion Coating 427mm - - 431.8mm - - - - 84HP - -
N° de stock RS 647-4104
Référence fabricant802-561011
MarqueAPW
25,38 €
1 Pair
Paire(s)
Chassis Support 50kg Steel 670mm 37mm 44mm 670mm - - - - - Grey -