Wall Boxes

A wall box is a secure enclosure which is mounted onto a wall. Also known as wall-mounted enclosures, they feature a door or lid for access. Some wall mounted enclosures are lockable for security. With a wide range of IP ratings, the enclosures are suitable for outdoor and indoor use and can withstand high impacts.

Wall boxes are available in a variety of sizes, material, wall mount types and storage solutions. There is a wall-mounted enclosure and accessory to suit your needs.

What Wall Mounted accessories are available?

Wall Mounted accessories available include:

  • Mounting plates
  • Hinges
  • Mounting brackets
  • Mounting bosses
  • Mounting kits
  • DIN rails
  • Sealing plugs
  • Lock types providing quick and easy wall mount installation
  • Boxes can also be used as lockable secure storage.

Uses for Wall Boxes

Electrical: Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes of power inlets. When it is important to keep electrical systems free from environmental factor such as moisture, for safety and functionally, high IP rated wall boxes are used normally with suitable lock.

General Purpose Wall Boxes: For secure outdoor or indoor storage, wall boxes are lockable, providing storage for important or potentially hazardous items. With stainless steel, steel, polyester, plastic, ABS, thermoplastic, aluminium or other metal versions available, the sturdy construction of these wall boxes ensures a high level of security with and without a lock.

Marine Environments Wall Boxes: IP67 wall mounted enclosures are available, with material ensuring protection in hose down environments and even some marine applications with seals for the base and lid or door and are lockable.

Transparent Doors for Wall Boxes: Wall mounted enclosures often come in ranges with transparent doors. Although this may lower the impact resilience of the box, it allows you to view the contents within the storage box.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 1180 produits
Nombre de résultats par page
Description Prix External Height External Width External Depth External Dimensions Body Material Transparent Door IP Rating Chassis Plate Door Lock Type Gland Plate Colour RAL Code Series Fixing Kit
N° de stock RS 798-2003
Référence fabricantARCA 403015 cabinet
MarqueFibox
75,95 €
Each
Unité
400 mm 300 mm 150mm - Polycarbonate No IP66 Yes Key No Grey - ARCA No
N° de stock RS 798-2000
Référence fabricantARCA 302015 cabinet
MarqueFibox
60,33 €
Each
Unité
300 mm 200 mm 150mm - Polycarbonate No IP66 Yes Key No Grey - ARCA No
N° de stock RS 701-8411
Référence fabricantNSYS3D4420P
81,90 €
Each
Unité
400 mm 400 mm 200mm - Steel No IK10, IP66 Yes Double Bar Yes Grey RAL 7035 Spacial S3D Yes
N° de stock RS 289-5995
Référence fabricantCAB PC 203018 G cabinet
MarqueFibox
83,05 €
Each
Unité
200 mm 300 mm 180mm - Polycarbonate No IP65 No Latch No Grey - CAB PC Yes
N° de stock RS 701-8402
Référence fabricantNSYS3D3415P
67,50 €
Each
Unité
300 mm 400 mm 150mm - Steel No IK10, IP66 No Double Bar Yes Grey RAL 7035 Spacial S3D Yes
N° de stock RS 775-5801
MarqueRS PRO
61,80 €
Each
Unité
400 mm 400 mm 200mm - Steel No IP66 Yes Single Lock System Yes RAL 7032 - - Yes
N° de stock RS 775-5788
MarqueRS PRO
34,86 €
Each
Unité
300 mm 200 mm 150mm - Steel No IP66 Yes Single Lock System Yes RAL 7032 - - Yes
N° de stock RS 775-5325
MarqueRS PRO
63,40 €
Each
Unité
400 mm 400 mm 210mm - Steel No IP66 Yes Single Lock System Yes RAL 7032 - - Yes
N° de stock RS 701-8443
Référence fabricantNSYS3D8630P
215,10 €
Each
Unité
800 mm 600 mm 300mm - Steel No IK10, IP66 Yes Double Bar Yes Grey RAL 7035 Spacial S3D Yes
N° de stock RS 186-5000
Référence fabricantNSYS3X7525
430,78 €
Each
Unité
700 mm 500 mm 250mm - 304 Stainless Steel No IK10, IP66 No Double Bar No Steel - Spacial S3X No
N° de stock RS 769-6125
MarqueRS PRO
103,46 €
Each
Unité
330 mm 250 mm 130mm - ABS No IP65 Yes Double Lock System No Grey - - Yes
N° de stock RS 783-9379
Référence fabricantNSYSBMC306012
99,07 €
Each
Unité
300 mm 600 mm 120mm - Steel No IP55 No - Yes Grey - Spacial SBM No
N° de stock RS 253-9134
Référence fabricant1005600
MarqueRittal
230,11 €
Each
Unité
380 mm 300 mm 210mm - 304 Stainless Steel No IP66 Yes Cam No Unpainted - AE No
N° de stock RS 701-8405
Référence fabricantNSYS3D3215P
58,50 €
Each
Unité
300 mm 200 mm 150mm - Steel No IK10, IP66 No Double Bar Yes Grey RAL 7035 Spacial S3D Yes
N° de stock RS 775-5344
MarqueRS PRO
123,77 €
Each
Unité
600 mm 600 mm 300mm - Steel No IP66 Yes Double Lock System Yes RAL 7032 - - Yes
N° de stock RS 707-9135
Référence fabricantNSYCRN44200
70,70 €
Each
Unité
400 mm 400 mm 200mm - Steel No IK10, IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No
N° de stock RS 111-2336
Référence fabricantM400300210GE
55,04 €
Each
Unité
400 mm 300 mm 210mm - Steel No IP66 No Quarter Turn No Grey - GL66 No
N° de stock RS 707-9113
Référence fabricantNSYCRN325150
53,52 €
Each
Unité
300 mm 250 mm 150mm - Steel No IK10, IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No
N° de stock RS 783-9338
Référence fabricantNSYSBM306012
68,53 €
Each
Unité
300 mm 600 mm 120mm - Steel No IK10, IP66 No Screw No Grey RAL 7035 Spacial SBM No
N° de stock RS 798-2025
Référence fabricantArca 203015 cabinet
MarqueFibox
63,93 €
Each
Unité
200 mm 300 mm 150mm - Polycarbonate No IP66 Yes Key No Grey - ARCA No