DIN Rail Enclosures

<

DIN rail enclosures are a protective case for protecting electrical devices and components. They enable electronic devices to be mounted onto equipment racks. Also known as top hat rail enclosures, DIN rail enclosures are mounted onto a standard sized metal rail within a rack. The DIN rail enclosure provides safety and the opportunity to tailor the enclosure to your specific requirements. The enclosures are available in a range of sizes, materials and IP ratings for many different applications.




DIN Rail Enclosure IP Ratings:

When choosing an enclosure it is essential to ensure it provides the necessary protection for your equipment. IP rating describes the enclosure's ability to protect the device inside from dust, dirt, water and moisture. Examples of IP rating include:

  • IP20 provides a low level of protection from large objects, for example fingers. It does not protect from water.
  • IP40 enclosures provide protection from tools and wires up to 1 mm but they are not waterproof.
  • IP65 DIN rail enclosures provide your equipment protection from dust and water and so the enclosure is safe for outdoor environments.
  • IP66 enclosures provide complete dust and dirt protection and high-pressure water protection.

What are DIN Rail Enclosures made from?

DIN rail enclosures are primarily made from aluminium, ABS, polycarbonate, polyamide, PVC, plastic or steel.

What is a DIN Rail?

DIN Rail is an industry standard rail for mounting equipment within a DIN Rail Enclosure. The DIN rail is made normally made from metal and can be used within a rackmount case and enclosure to securely attach electrical and industrial control equipment like circuit breakers, terminal blocks and power supplies.

DIN Rail enclosure accessories are available to complete your enclosure, and these range from a standard DIN rail, Din rail clips, frame sets, cable glands, panel covers, slotted terminal covers, connectors, modules, adaptors, screws. Our range of DIN rail accessories available will provide everything needed.

For more information on Din Rails please see our comprehensive Guide

 


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 314 produits
Nombre de résultats par page
Description Prix Dimensions Enclosure Type Body Material DIN Rail Type Length Width Height Maximum Terminals Colour Series Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Enclosure Rating
N° de stock RS 721-0516
Référence fabricant1SNA114533R0000
MarqueEntrelec
9,608 €
Each (In a Pack of 5)
Unité
82.5 x 9 x 62mm EBP Polyamide - 82.5mm 9mm 62mm - Grey - - - - -
N° de stock RS 918-8922
Référence fabricant35.0314000.BL
MarqueItaltronic
8,54 €
Each
Unité
90 x 32.2mm DIN Rail Enclosure ABS - 90mm - 32.2mm - Grey 3M XTS Compact - - - -
N° de stock RS 860-7606
Référence fabricant25.0606000.BL
MarqueItaltronic
10,34 €
Each
Unité
90 x 53mm DIN Rail Enclosure ABS, Polycarbonate Top Hat 90mm - 53mm - Grey Modulbox XTS - - - -
N° de stock RS 858-6423
Référence fabricant2200529
165,23 €
1 Box of 10
Boîte(s)
99 x 90 x 114.5mm DIN Rail Enclosure Polyamide - 99mm 90mm 114.5mm 64 Grey ME MAX 90 2-2 KMGY -40°C - - -
N° de stock RS 749-5944
Référence fabricantCNMB/5ST/2
MarqueCAMDENBOSS
8,04 €
Each
Unité
88 x 58 x 90mm Solid Top Polycarbonate - 88mm 58mm 90mm - Grey CNMB - - - -
N° de stock RS 192-2995
Référence fabricant2781453
7,16 €
Each
Unité
73.7 x 25 x 90.5mm Electronic Housing Polyamide - 79mm 25mm 91mm - Green UEGM-MSTB -40°C +105°C - -
N° de stock RS 749-5824
Référence fabricantCNMB/4/KIT
MarqueCAMDENBOSS
11,39 €
Each
Unité
71 x 58 x 90mm Modular Enclosure Polycarbonate - 71mm 58mm 90mm - Grey CNMB - - - -
N° de stock RS 255-9661
Référence fabricant0 042 80
MarqueLegrand
17,11 €
Each
Unité
- Socket Outlet - - - - - - - - - - - -
N° de stock RS 860-7602
Référence fabricant25.0406000.BL
MarqueItaltronic
8,56 €
Each
Unité
90 x 53mm Vented ABS, Polycarbonate Top Hat 90mm - 53mm - Grey Modulbox XTS - - - -
N° de stock RS 749-5806
Référence fabricantCVB225/KIT
MarqueCAMDENBOSS
7,27 €
Each
Unité
22.5 x 82 x 90mm Vertical Polycarbonate - 82mm 22.5mm 90mm 12 Grey CVB - - - -
N° de stock RS 881-4444
Référence fabricantCDIB/6/L2/KIT
MarqueCAMDENBOSS
11,49 €
Each
Unité
106.2 x 90 x 31.9mm Open Top Polycarbonate Top Hat 106.2mm 90mm 31.9mm 4 White CDIB - - - -
N° de stock RS 749-5878
Référence fabricantCNMB/2/2
MarqueCAMDENBOSS
5,15 €
Each
Unité
36 x 58 x 90mm Modular Enclosure Polycarbonate - 36mm 58mm 90mm - Grey CNMB - - - -
N° de stock RS 909-3297
Référence fabricant2202528
15,44 €
Each
Unité
127.8 x 120 x 40mm DIN Rail Enclosure Polyamide, PVC - 127.8mm 120mm 40mm - Light Grey UM-BASIC -15°C +50°C - -
N° de stock RS 798-9828
Référence fabricant10.0001450/1
MarqueItaltronic
10,97 €
Each
Unité
101 x 45 x 120mm Railbox ABS, Polycarbonate Top Hat 101mm 45mm 120mm - Black Railbox - - - -
N° de stock RS 192-2822
Référence fabricant2764056
4,25 €
Each
Unité
- - ABS - 75mm 45mm - - Green EG -40°C +80°C 3D CAD Model -
N° de stock RS 918-8960
Référence fabricant35.0907000.BL
MarqueItaltronic
10,85 €
Each
Unité
90 x 32.2mm DIN Rail Enclosure ABS - 90mm - 32.2mm - Grey 9M XTS Compact - - - -
N° de stock RS 749-5830
Référence fabricantCNMB/9/KIT
MarqueCAMDENBOSS
17,67 €
Each
Unité
160 x 58 x 90mm Modular Enclosure Polycarbonate - 160mm 58mm 90mm - Grey CNMB - - - -
N° de stock RS 749-5916
Référence fabricantCNMB/4V/2
MarqueCAMDENBOSS
9,35 €
Each
Unité
71 x 58 x 90mm Vented Polycarbonate - 71mm 58mm 90mm - Grey CNMB - - - -
N° de stock RS 648-7728
Référence fabricant2713625
6,16 €
Each
Unité
99 x 22.5 x 114.5mm Electronic Housing Polyamide - 99mm 22.5mm 114.5mm 16 Grey ME MAX 22.5 2-2 KMGY -40°C +105°C - -
N° de stock RS 507-680
MarqueRS PRO
17,09 €
Each
Unité
110 x 75 x 50mm DIN Rail Enclosure Polycarbonate, Polystyrene - 110mm 75mm 50mm 12 - - -10°C +80°C - IP40