Photodetector Arrays

Photodetector arrays are groupings of integrated photosensor pixels. These arrays measure light particles and convert them into electrical currents via p-n junctions (semiconductor interfaces).

Photodetector arrays can measure light distribution along lines or beams. They can also render images from patterns of light via sensor processes. Examples of photodetector arrays include photodiodes and phototransistors.


What are photodetector arrays used for?

Photodetector arrays are used for testing purposes in data communications, broadband and CATV networks. They are also used for monitoring data centre equipment or connections of active optical cables.

In 3D scanning, facial recognition and augmented reality applications, photodetector arrays are used to form images from reflected light particles.

Types of photodetector arrays

Photodetector arrays are grouped by their detection mechanisms:

  • Photochemical, where deviations in the chemical compositions of materials are detected.
  • Photoemission, where the photons cause the trapped electrons on conduction bands of materials to escape into vacuums or gas chambers.
  • Polarisation, where polarity changes are induced by the photons either from negative to positive or positive to negative.
  • Thermal, where photons generate heat by causing the movement of electrons from high bands to low bands.

...
Voir plus Voir moins

Filtres

Afficher 1 - 8 des 8 produits
Nombre de résultats par page
Description Prix Wavelength of Peak Sensitivity Element Type Number of Elements Number of Pins Dimensions Package Type Height Length Minimum Wavelength Detected Width Series Mounting Type
N° de stock RS 185-9629
Référence fabricantArrayJ-60035-4P-BGA
185,76 €
Each
Unité
- Photomultiplier 1 4 12.46 x 12.46 x 2.2mm BGA 2.2mm 12.46mm - 12.46mm J Through Hole
N° de stock RS 185-9631
Référence fabricantArrayJ-60035-64P-PCB
2.586,29 €
Each
Unité
- Photomultiplier 1 64 33.4 x 33.4 x 6.5mm - 6.5mm 33.4mm - 33.4mm J Through Hole
N° de stock RS 185-9630
Référence fabricantARRAYJ-60035-4P-PCB
300,62 €
Each
Unité
- Photomultiplier 1 4 12.46 x 12.46 x 6.2mm - 6.2mm 12.46mm - 12.46mm J Through Hole
N° de stock RS 185-9610
Référence fabricantArrayC-30035-16P-PCB
404,11 €
Each
Unité
- Photomultiplier 1 16 16.6 x 16.6 x 6.5mm - 6.5mm 16.6mm - 16.6mm C Through Hole
N° de stock RS 185-9627
Référence fabricantArrayJ-30035-16P-PCB
484,94 €
Each
Unité
- Photomultiplier 1 16 13.24 x 13.24 x 6.5mm - 6.5mm 13.24mm - 13.24mm J Through Hole
N° de stock RS 185-9611
Référence fabricantArrayC-60035-4P-BGA
177,63 €
Each
Unité
- Photomultiplier 1 4 14.2 x 14.2 x 2.3mm BGA 2.3mm 14.2mm - 14.2mm C Through Hole
N° de stock RS 665-5283
Référence fabricantBPX 89
13,29 €
Each
Unité
850nm Phototransistor 9 6 7.4 x 2.1 x 3.6mm DIP 3.6mm 7.4mm 850nm 2.1mm - Through Hole
N° de stock RS 185-9628
Référence fabricantArrayJ-30035-64P-PCB
1.334,31 €
Each
Unité
- Photomultiplier 1 64 13.24 x 13.24 x 6.5mm - 6.5mm 13.24mm - 13.24mm J Through Hole